Panjit - Rectifiers
949 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Panjit Availability: 0In StockRectifiers 30A 600V FRED TO247AD-3LD | 0In Stock | Tube | ||||||||||||||||
Panjit Availability: 0In StockRectifiers 60A 600V FRED TO247AD-3LD | 0In Stock | Tube | ||||||||||||||||
Mfr: S10MC-AU-R1-006A1 TTI: S10MC-AU-R1-006A1 Panjit Availability: 0In StockRectifiers 10A 1000V STD DO214AB | 0In Stock | Reel | ||||||||||||||||
Mfr: ER1004FCT-T0-00001 TTI: ER1004FCT-T0-00001 Panjit Availability: 0In StockRectifiers 10A 400V SFAST ITO220AB | 0In Stock | Tube | ||||||||||||||||
Mfr: ER1004-T0-00001 TTI: ER1004-T0-00001 Panjit Availability: 0In StockRectifiers 10A 400V SFAST TO220AC | 0In Stock | Tube | ||||||||||||||||
Mfr: ER1006-T0-00001 TTI: ER1006-T0-00001 Panjit Availability: 0In StockRectifiers 10A 600V SFAST TO220AC | 0In Stock | Tube | ||||||||||||||||
0In Stock | Ammo Pack | |||||||||||||||||
Mfr: ER1601AFCT-T0-00001 TTI: ER1601AFCT-T0-00001 Panjit Availability: 0In StockRectifiers 16A 100V SFAST ITO220AB | 0In Stock | Tube | ||||||||||||||||
Mfr: ER1601FCT-T0-00001 TTI: ER1601FCT-T0-00001 Panjit Availability: 0In StockRectifiers 16A 150V SFAST ITO220AB | 0In Stock | Tube | ||||||||||||||||
Mfr: PSDH30120L1-T0-00001 TTI: PSDH30120L1-T0-00001 Panjit Availability: 0In StockRectifiers 30A 1200V FRED TO247AD-2LD | 0In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 30 A | Single | 2.1 V | 220 A | 250 uA | 160 ns | - 55 C | + 150 C | Tube | |||||
Mfr: PSDH60120L1-T0-00001 TTI: PSDH60120L1-T0-00001 Panjit Availability: 0In StockRectifiers 60A 1200V FRED TO247AD-2LD | 0In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 60 A | Single | 2 V | 330 A | 250 uA | 220 ns | - 55 C | + 150 C | Tube | |||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: GBJA2506-T0-00301 TTI: GBJA2506-T0-00301 Panjit Availability: Not Available OnlineRectifiers 25A 600V BR GBJA | Not Available Online | Tube | ||||||||||||||||
Mfr: GBJA3510-T0-00301 TTI: GBJA3510-T0-00301 Panjit Availability: Not Available OnlineRectifiers 35A 1000V BR GBJA | Not Available Online | Tube | ||||||||||||||||
Mfr: ER1C-R1-00001 TTI: ER1C-R1-00001 Panjit Availability: Not Available OnlineRectifiers 1A 150V SFAST DO214AA | Not Available Online | Reel | ||||||||||||||||
Mfr: ER3C-R1-00001 TTI: ER3C-R1-00001 Panjit Availability: Not Available OnlineRectifiers 3A 150V STD DO214AB | Not Available Online | Reel | ||||||||||||||||
Mfr: ER506-AY-00001 TTI: ER506-AY-00001 Panjit Availability: Not Available OnlineRectifiers 5A 600V SFAST DO201AD | Not Available Online | Ammo Pack | ||||||||||||||||
Mfr: ERT1AAFC-R2-00601 TTI: ERT1AAFC-R2-00601 Panjit Availability: Not Available OnlineRectifiers 1A 50V SFAST SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: GS1GAFC-R1-00601 TTI: GS1GAFC-R1-00601 Panjit Availability: Not Available OnlineRectifiers 1.0A 400V STD SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: GS1GAFC-R2-00601 TTI: GS1GAFC-R2-00601 Panjit Availability: Not Available OnlineRectifiers 1.0A 400V STD SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: GS1JAFC-R1-00601 TTI: GS1JAFC-R1-00601 Panjit Availability: Not Available OnlineRectifiers 1.0A 600V STD SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: GS1MAFC-R1-00601 TTI: GS1MAFC-R1-00601 Panjit Availability: Not Available OnlineRectifiers 1.0A 1KV STD SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: US1AAFC-R1-00601 TTI: US1AAFC-R1-00601 Panjit Availability: Not Available OnlineRectifiers 1.0A 50V UF SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: US1DAFC-R1-00601 TTI: US1DAFC-R1-00601 Panjit Availability: Not Available OnlineRectifiers 1.0A 200V UF SMAF-C | Not Available Online | Reel |