Panjit - Rectifiers
949 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UF2003CT-T0-00001 TTI: UF2003CT-T0-00001 Panjit Availability: 0In StockRectifiers 2A 300V UF TO220AB | 0In Stock | Tube | ||||||||||||||||
0In Stock | Ammo Pack | |||||||||||||||||
Mfr: UF3010G-AY-00001 TTI: UF3010G-AY-00001 Panjit Availability: 0In StockRectifiers 3A 1000V UF DO201AD | 0In Stock | Ammo Pack | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | SMD/SMT | SMC-2 | 800 V | 3 A | Single | 1.7 V | 100 A | 1 uA | 100 ns | - 55 C | + 150 C | Reel | ||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: S1GF-AU-R1-000A1 TTI: S1GF-AU-R1-000A1 Panjit Availability: 0In StockRectifiers 1.0A 400V STD SMBF | 0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: S2GF-AU-R2-000A1 TTI: S2GF-AU-R2-000A1 Panjit Availability: 0In StockRectifiers 1.5A 400V STD SMBF | 0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: RS1G-AU-R1-000A1 TTI: RS1G-AU-R1-000A1 Panjit Availability: 0In StockRectifiers 1.0A 400V FS DO214AC | 0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: RS1J-AU-R1-000A1 TTI: RS1J-AU-R1-000A1 Panjit Availability: 0In StockRectifiers 1.0A 600V FS DO214AC | 0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: ER306A-AY-10001 TTI: ER306A-AY-10001 Panjit Availability: 0In StockRectifiers 3A 600V SFAST DO201AD | 0In Stock | Ammo Pack | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: S8K-AU-R1-000A1 TTI: S8K-AU-R1-000A1 Panjit Availability: 0In StockRectifiers 8.0A 800V STD DO214AB | 0In Stock | Reel | ||||||||||||||||
Mfr: ER1601ACT-T0-00001 TTI: ER1601ACT-T0-00001 Panjit Availability: 0In StockRectifiers 16A 100V SFAST TO220AB | 0In Stock | Tube | ||||||||||||||||
Mfr: ER1601CT-T0-00001 TTI: ER1601CT-T0-00001 Panjit Availability: 0In StockRectifiers 16A 150V SFAST TO220AB | 0In Stock | Tube | ||||||||||||||||
Mfr: GBJA1508-T0-00301 TTI: GBJA1508-T0-00301 Panjit Availability: Not Available OnlineRectifiers 15A 800V BR GBJA | Not Available Online | Tube | ||||||||||||||||
Mfr: ER1DAFC-AU-R1-000A1 TTI: ER1DAFC-AU-R1-000A1 Panjit Availability: Not Available OnlineRectifiers 1A 200V SFAST SMAF-C | Not Available Online | Reel | ||||||||||||||||
Mfr: ER1DAFC-R1-00601 TTI: ER1DAFC-R1-00601 Panjit Availability: Not Available OnlineRectifiers 1A 200V SFAST SMAF-C | Not Available Online | Reel |