Panjit - Schottky Diodes & Rectifiers
1.970 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS1040FL-R1-00001 TTI: SS1040FL-R1-00001 Panjit Availability: 42.000In StockSchottky Diodes & Rectifiers 1A 40V SKY SOD123FL | 42.000In Stock | SMD/SMT | SOD-123FL-2 | Single | 1 A | 40 V | 550 mV | 40 A | 30 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: SS16-R1-00001 TTI: SS16-R1-00001 Panjit Availability: 5.400In Stock59.400 On Order Expected 02-Oct-26 Schottky Diodes & Rectifiers 1.0A 60V SKY DO214AC | 5.400In Stock59.400 On Order Expected 02-Oct-26 | SMD/SMT | SMA (DO-214AC) | Single | 1 A | 60 V | 700 mV | 30 A | 100 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: SS0520-R1-00001 TTI: SS0520-R1-00001 Panjit Availability: 45.000In StockSchottky Diodes & Rectifiers .5A 20V SOD123 | 45.000In Stock | SMD/SMT | SOD-123-2 | Single | 500 mA | 20 V | 385 mV | 5.5 A | 75 uA | - 55 C | + 125 C | Reel | ||||||
Mfr: SS14-R1-00001 TTI: SS14-R1-00001 Panjit Availability: 34.200In Stock25.200 On Order Expected 25-Sep-26 Schottky Diodes & Rectifiers 1.0A 40V SKY DO214AC | 34.200In Stock25.200 On Order Expected 25-Sep-26 | SMD/SMT | SMA (DO-214AC) | Single | 1 A | 40 V | 500 mV | 30 A | 200 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: BAT54S-R1-00001 TTI: BAT54S-R1-00001 Panjit Availability: 72.000In StockSchottky Diodes & Rectifiers .2 A 30V SOT23 | 72.000In Stock | SMD/SMT | SOT-23-3 | Dual Series | 200 mA | 30 V | 220 mV | 600 mA | 2 uA | - 55 C | + 125 C | Reel | ||||||
Mfr: SK24-R2-00001 TTI: SK24-R2-00001 Panjit Availability: 6.000In StockSchottky Diodes & Rectifiers 2A 40V SKY DO214AA | 6.000In Stock | SMD/SMT | SMB (DO-214AA) | Single | 2 A | 40 V | 500 mV | 50 A | 90 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: MBR20100CT-T0-00001 TTI: MBR20100CT-T0-00001 Panjit Availability: 1.200In Stock6.200 On Order Expected 02-Nov-26 Schottky Diodes & Rectifiers 20A 100V SKY TO220AB | 1.200In Stock6.200 On Order Expected 02-Nov-26 | Through Hole | Dual Anode Common Cathode | 20 A | 100 V | 800 mV | 200 A | 50 uA | - 65 C | + 175 C | Tube | |||||||
Mfr: SS2040FL-R1-00001 TTI: SS2040FL-R1-00001 Panjit Availability: 57.000In StockSchottky Diodes & Rectifiers 2A 40V SKY SOD123FL | 57.000In Stock | SMD/SMT | SOD-123FL-2 | Single | 2 A | 40 V | 500 mV | 50 A | 100 uA | - 50 C | + 150 C | Reel | ||||||
Mfr: BAS100CS-AU-R1-000A1 TTI: BAS100CS-AU-R1-000A1 Panjit Availability: 30.000In StockSchottky Diodes & Rectifiers 500MA 100V SKY SOD323 | 30.000In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BAT42W-R1-00001 TTI: BAT42W-R1-00001 Panjit Availability: 6.000In StockSchottky Diodes & Rectifiers .2 A 30V SOD123 | 6.000In Stock | SMD/SMT | SOD-123-2 | Single | 200 mA | 30 V | 1 V | 4 A | 500 nA | - 55 C | + 125 C | Reel | ||||||
Mfr: BAT54CTB-R1-00001 TTI: BAT54CTB-R1-00001 Panjit Availability: 28.000In StockSchottky Diodes & Rectifiers .2A 30V SOT523 | 28.000In Stock | SMD/SMT | Single | 200 mA | 30 V | 600 mV | 600 mA | 2 uA | - 55 C | + 125 C | Reel | |||||||
Mfr: SD103AW-R1-00001 TTI: SD103AW-R1-00001 Panjit Availability: 15.000In StockSchottky Diodes & Rectifiers 2.0 A 40V SOD123 | 15.000In Stock | Reel | ||||||||||||||||
Mfr: SK34-R1-00001 TTI: SK34-R1-00001 Panjit Availability: 8.000In StockSchottky Diodes & Rectifiers 3A 40V SKY DO214AB | 8.000In Stock | SMD/SMT | SMC (DO-214AB) | Single | 3 A | 40 V | 500 mV | 100 A | 200 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: SR34-R1-00001 TTI: SR34-R1-00001 Panjit Availability: 41.600In StockSchottky Diodes & Rectifiers 3A 40V SKY DO214AA | 41.600In Stock | SMD/SMT | SMB (DO-214AA) | Single | 3 A | 40 V | 500 mV | 80 A | 200 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: SS0140Q-R1-00001 TTI: SS0140Q-R1-00001 Panjit Availability: 20.000In StockSchottky Diodes & Rectifiers .1A 30V DFN0603-2L | 20.000In Stock | Reel | ||||||||||||||||
Mfr: BAT43WS-R1-00001 TTI: BAT43WS-R1-00001 Panjit Availability: 35.000In StockSchottky Diodes & Rectifiers .2 A 30V SOD323 | 35.000In Stock | SMD/SMT | Single | 200 mA | 30 V | 1 V | 4 A | 500 uA | - 55 C | + 125 C | Reel | |||||||
Mfr: BAT54TS-AU-R1-000A1 TTI: BAT54TS-AU-R1-000A1 Panjit Availability: 30.000In StockSchottky Diodes & Rectifiers .2A 30V SOD523 | 30.000In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BAT54S-AU-R1-000A1 TTI: BAT54S-AU-R1-000A1 Panjit Availability: 24.000In StockSchottky Diodes & Rectifiers .2 A 30V SOT23 | 24.000In Stock | SMD/SMT | SOT-23-3 | Dual Series | 100 mA | 30 V | 600 mV | 600 mA | 2 uA | - 55 C | + 125 C | AEC-Q101 | Reel | |||||
Mfr: SK26-R2-00001 TTI: SK26-R2-00001 Panjit Availability: 30.000In StockSchottky Diodes & Rectifiers 2A 60V SKY DO214AA | 30.000In Stock | SMD/SMT | SMB (DO-214AA) | Single | 2 A | 60 V | 700 mV | 50 A | 90 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: BR315F-R2-00001 TTI: BR315F-R2-00001 Panjit Availability: 5.000In StockSchottky Diodes & Rectifiers 3A 150V SKY SMBF | 5.000In Stock | Reel | ||||||||||||||||
Mfr: MBR20200CT-T0-00001 TTI: MBR20200CT-T0-00001 Panjit Availability: 950In StockSchottky Diodes & Rectifiers 20A 200V SKY TO220AB | 950In Stock | Through Hole | ITO-220-3 | Single | 10 A | 200 V | 900 mV | 200 A | 50 uA | - 65 C | + 175 C | Tube | ||||||
Mfr: S100W-R1-00001 TTI: S100W-R1-00001 Panjit Availability: 34.200In StockSchottky Diodes & Rectifiers 1.0A 100V SKY SMA-W | 34.200In Stock | SMD/SMT | Single | 1 A | 850 mV | 500 uA | - 55 C | + 150 C | Reel | |||||||||
Mfr: MS110-R1-00001 TTI: MS110-R1-00001 Panjit Availability: 36.000In StockSchottky Diodes & Rectifiers 1A 100V SKY DO214AC | 36.000In Stock | Reel | ||||||||||||||||
Mfr: BAS70C-AU-R1-000A1 TTI: BAS70C-AU-R1-000A1 Panjit Availability: 30.000In StockSchottky Diodes & Rectifiers .2A 70V SOT23 | 30.000In Stock | AEC-Q101 | Reel | |||||||||||||||
Panjit Availability: 64.000In StockSchottky Diodes & Rectifiers .1A 30V SOD923 | 64.000In Stock | Reel |