• Small Signal Switching Diodes

Panjit - Small Signal Switching Diodes

348 Results
348 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Peak Reverse Voltage
Max Surge Current
If - Forward Current
Configuration
Recovery Time
Vf - Forward Voltage
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: 1N4148W-R1-00001
TTI: 1N4148W-R1-00001
Panjit
Availability:

441.000In Stock

Small Signal Switching Diodes .15 A 100V SOD123

441.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOD-123-2
100 V
4 A
150 mA
Single
4 ns
1.25 V
2.5 uA
- 55 C
+ 150 C
Reel
Datasheet
Mfr: LL4148-R1-10001
TTI: LL4148-R1-10001
Panjit
Availability:

45.000In Stock

Not Recommended for New Designs
Small Signal Switching Diodes .3 A 100V SOD80 MM

45.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
MINIMELF-2
100 V
500 mA
10 mA
Single
4 ns
1 V
100 uA
- 65 C
+ 175 C
Reel
Datasheet
Mfr: GS1M-R1-00001
TTI: GS1M-R1-00001
Panjit
Availability:

117.000In Stock

Small Signal Switching Diodes 1.0A 1KV STD DO214AC

117.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMA-2
1 kV
35 A
1 A
Single
1.1 V
1 uA
- 55 C
+ 150 C
Reel
Datasheet
Mfr: BAV99-AU-R1-000A1
TTI: BAV99-AU-R1-000A1
Panjit
Availability:

30.000In Stock

Small Signal Switching Diodes .15 A 100V SOT23

30.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOT-23-3
100 V
4 A
150 mA
Dual
4 ns
1.25 V
2.5 uA
- 55 C
+ 150 C
AEC-Q101
Reel
Datasheet
Mfr: BAV99-R1-00001
TTI: BAV99-R1-00001
Panjit
Availability:

282.000In Stock

Small Signal Switching Diodes .15 A 100V SOT23

282.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOT-23-3
100 V
4 A
150 mA
Dual
4 ns
1.25 V
2.5 uA
- 55 C
+ 150 C
Reel
Datasheet
Mfr: BAV103-R1-10001
TTI: BAV103-R1-10001
Panjit
Availability:

90.000In Stock

Not Recommended for New Designs
Small Signal Switching Diodes .25 A 250V SOD80 MM

90.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
MINIMELF-2
250 V
1 A
100 mA
Single
75 ns
1 V
100 nA
- 65 C
+ 175 C
Reel
Datasheet
Mfr: BAV70-AU-R1-000A1
TTI: BAV70-AU-R1-000A1
Panjit
Availability:

12.000In Stock

Small Signal Switching Diodes .25 A 70V SOT23

12.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
100 V
4 A
150 mA
Common Cathode
4 ns
1.25 V
2.5 uA
- 55 C
+ 150 C
AEC-Q101
Reel
Datasheet
Mfr: GS1M-AU-R2-000A1
TTI: GS1M-AU-R2-000A1
Panjit
Availability:

22.500In Stock

Small Signal Switching Diodes 1.0A 1KV STD DO214AC

22.500In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMA-2
1 kV
35 A
1 A
Single
1.1 V
1 uA
- 55 C
+ 150 C
AEC-Q101
Reel
Datasheet
Mfr: GS1G-R2-00001
TTI: GS1G-R2-00001
Panjit
Availability:

30.000In Stock

Small Signal Switching Diodes 1.0A 400V STD DO214AC

30.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMA-2
400 V
35 A
1 A
Single
1.1 V
1 uA
- 55 C
+ 150 C
Reel
Datasheet
Mfr: BAV99-R2-00001
TTI: BAV99-R2-00001
Panjit
Availability:

24.000In Stock

Small Signal Switching Diodes .15 A 100V SOT23

24.000In Stock

Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: GS1G-R1-00001
TTI: GS1G-R1-00001
Panjit
Availability:

16.200In Stock

Small Signal Switching Diodes 1.0A 400V STD DO214AC

16.200In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMA-2
400 V
35 A
1 A
Single
1.1 V
1 uA
- 55 C
+ 150 C
Reel
Datasheet
Mfr: BAS16W-R1-00001
TTI: BAS16W-R1-00001
Panjit
Availability:

18.000In Stock

Small Signal Switching Diodes 150MA 75V SOT323

18.000In Stock

Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: BAV199-R1-00001
TTI: BAV199-R1-00001
Panjit
Availability:

6.000In Stock

Small Signal Switching Diodes 200MA 75V SOT23

6.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOT-23-3
100 V
4 A
150 mA
Dual
3 us
1.25 V
2 pA
- 55 C
+ 150 C
Reel
Datasheet
Mfr: BAW56-R1-00001
TTI: BAW56-R1-00001
Panjit
Availability:

129.000In Stock

Small Signal Switching Diodes .25 A 70V SOT23

129.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOT-23-3
100 V
4 A
150 mA
Common Anode
4 ns
1.25 V
2.5 uA
- 55 C
+ 150 C
Reel
Datasheet
Mfr: 1N4448W-R1-00001
TTI: 1N4448W-R1-00001
Panjit
Availability:

12.000In Stock

Small Signal Switching Diodes .15 A 100V SOD123

12.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOD-123-2
100 V
4 A
100 mA
Single
4 ns
1 V
2.5 uA
- 55 C
+ 150 C
Reel
Datasheet
Mfr: GS1010FL-R1-00001
TTI: GS1010FL-R1-00001
Panjit
Availability:

57.000In Stock

Small Signal Switching Diodes 1A 1000V STD SOD123FL

57.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOD-123FL-2
1 kV
30 A
1 A
Single
1.1 V
1 uA
- 50 C
+ 150 C
Reel
Datasheet
Mfr: 1N4148WS-R1-00001
TTI: 1N4148WS-R1-00001
Panjit
Availability:

350.000In Stock

Small Signal Switching Diodes .15 A 100V SOD323

350.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOD-323-2
100 V
4 A
150 mA
Single
4 ns
1.25 V
2.5 uA
- 55 C
+ 150 C
Reel
Datasheet
Mfr: BAS21-R1-00001
TTI: BAS21-R1-00001
Panjit
Availability:

15.000In Stock

Small Signal Switching Diodes .2 A 250V SOT23

15.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOT-23-3
250 V
2.5 A
100 mA
Single
50 ns
1 V
1 uA
- 55 C
+ 150 C
Reel
Datasheet
Mfr: GS1D-AU-R1-000A1
TTI: GS1D-AU-R1-000A1
Panjit
Availability:

5.400In Stock

Small Signal Switching Diodes 1.0A 200V STD DO214AC

5.400In Stock

Call
or
View Details
AEC-Q101
Reel
Datasheet
Mfr: LL4150-R1-10001
TTI: LL4150-R1-10001
Panjit
Availability:

15.000In Stock

10.000 On Order
Expected 02-Nov-26
Not Recommended for New Designs
Small Signal Switching Diodes .6 A 50V SOD80 MM

15.000In Stock

10.000 On Order
Expected 02-Nov-26
Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: BAV99S-R1-00001
TTI: BAV99S-R1-00001
Panjit
Availability:

3.000In Stock

Small Signal Switching Diodes .25A 70V SOT363

3.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOT-363-6
100 V
4 A
150 mA
Dual
4 ns
1.25 V
2.5 uA
- 55 C
+ 150 C
Reel
Datasheet
Mfr: MCL4148-R1-10001
TTI: MCL4148-R1-10001
Panjit
Availability:

27.000In Stock

Not Recommended for New Designs
Small Signal Switching Diodes .2 A 100V MICROMELF

27.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
MICROMELF-2
100 V
500 mA
10 mA
Single
4 ns
1 V
5 uA
- 65 C
+ 175 C
Reel
Datasheet
Mfr: 1SS400-R1-00001
TTI: 1SS400-R1-00001
Panjit
Availability:

5.000In Stock

Small Signal Switching Diodes 225MA 80V SOD523

5.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOD-523-2
90 V
4 A
100 mA
Single
4 ns
1.2 V
100 nA
- 55 C
+ 150 C
Reel
Datasheet
Mfr: GS1006FL-R2-00001
TTI: GS1006FL-R2-00001
Panjit
Availability:

60.000In Stock

Small Signal Switching Diodes 1A 600V STD SOD123FL

60.000In Stock

Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: 1N4148-35-R2-10001
TTI: 1N4148-35-R2-10001
Panjit
Availability:

0In Stock

Small Signal Switching Diodes Switching Diode 100V 500mW

0In Stock

Please adjust quantity to Min / Mult value
1N4148
Reel
  • 1
  • 2
  • 3
  • 4