Panjit - Zener Diodes
4.662 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMSZ5257B-R1-00001 TTI: MMSZ5257B-R1-00001 Panjit Availability: 0In StockZener Diodes .5W 33V 5% SOD123 ZDIODE | 0In Stock | 33 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 58 Ohms | - 55 C | + 150 C | Single | 3.8 mA | Reel | ||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: MMSZ5259BS-R1-00001 TTI: MMSZ5259BS-R1-00001 Panjit Availability: 0In StockZener Diodes .5W 39V 5% SOD323 ZDIODE | 0In Stock | 39 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 3.2 mA | Reel | ||||
Mfr: MMSZ5260AS-R1-00001 TTI: MMSZ5260AS-R1-00001 Panjit Availability: 0In StockZener Diodes .5W 43V 2% SOD323 ZDIODE | 0In Stock | 43 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 93 Ohms | - 55 C | + 150 C | Single | 3 mA | Reel | |||||
Mfr: MMSZ5260B-R1-00001 TTI: MMSZ5260B-R1-00001 Panjit Availability: 0In StockZener Diodes .5W 43V 5% SOD123 ZDIODE | 0In Stock | 43 V | SMD/SMT | SOD-123-2 | 500 mW | 100 nA | 93 Ohms | - 55 C | + 150 C | Single | 3 mA | Reel | |||||
Mfr: GLZ2.0B-R2-10001 TTI: GLZ2.0B-R2-10001 Panjit Availability: 0In StockZener Diodes .5W 2.0V 2% LL34 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: GLZ2.4B-R1-10001 TTI: GLZ2.4B-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 2.4V 2% LL34 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: GLZ24A-R1-10001 TTI: GLZ24A-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 24V 1% LL34 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: GLZ24B-R1-10001 TTI: GLZ24B-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 24V 2% LL34 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: GLZ24D-R1-10001 TTI: GLZ24D-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 24V 10% LL34 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: GLZ30C-R1-10001 TTI: GLZ30C-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 30V 5% LL34 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: GDZ6.8B-AY-10001 TTI: GDZ6.8B-AY-10001 Panjit Availability: 0In StockZener Diodes .5W 6.8V 2% DO34 ZDIODE | 0In Stock | Ammo Pack | |||||||||||||||
Mfr: GDZ7.5B-AY-10001 TTI: GDZ7.5B-AY-10001 Panjit Availability: 0In StockZener Diodes .5W 7.5V 2% DO34 ZDIODE | 0In Stock | Ammo Pack | |||||||||||||||
Mfr: GDZ9.1A-AY-10001 TTI: GDZ9.1A-AY-10001 Panjit Availability: 0In StockZener Diodes .5W 9.1V 1% DO34 ZDIODE | 0In Stock | Ammo Pack | |||||||||||||||
Mfr: GLZ39B-R1-10001 TTI: GLZ39B-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 39V 2% LL34 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: MMSZ5234A-R1-00001 TTI: MMSZ5234A-R1-00001 Panjit Availability: 0In StockZener Diodes .5W 6.2V 2% SOD123 ZDIODE | 0In Stock | 6.2 V | SMD/SMT | SOD-123-2 | 500 mW | 5 uA | 7 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: MMSZ5235A-R1-00001 TTI: MMSZ5235A-R1-00001 Panjit Availability: 0In StockZener Diodes .5W 6.8V 2% SOD123 ZDIODE | 0In Stock | 6.8 V | SMD/SMT | SOD-123-2 | 500 mW | 3 uA | 5 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: MMSZ5242A-R1-00001 TTI: MMSZ5242A-R1-00001 Panjit Availability: 0In StockZener Diodes .5W 12V 2% SOD123 ZDIODE | 0In Stock | 12 V | SMD/SMT | SOD-123-2 | 500 mW | 1 uA | 30 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | |||||
Mfr: MMSZ5242B-R2-00001 TTI: MMSZ5242B-R2-00001 Panjit Availability: 0In StockZener Diodes .5W 12V 5% SOD123 ZDIODE | 0In Stock | 12 V | SMD/SMT | SOD-123-2 | 500 mW | 1 uA | 30 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | |||||
Mfr: MMSZ5243BS-R1-00001 TTI: MMSZ5243BS-R1-00001 Panjit Availability: 0In StockZener Diodes .5W 13V 5% SOD323 ZDIODE | 0In Stock | 13 V | SMD/SMT | SOD-323-2 | 200 mW | 500 nA | 13 Ohms | - 55 C | + 150 C | Single | 9.5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: MMSZ5244B-R1-00001 TTI: MMSZ5244B-R1-00001 Panjit Availability: 0In StockZener Diodes .5W 14V 5% SOD123 ZDIODE | 0In Stock | 14 V | SMD/SMT | SOD-123-2 | 500 mW | 100 nA | 15 Ohms | - 55 C | + 150 C | Single | 9 mA | Reel |