Panjit - Zener Diodes
4.662 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX55C6V8-R2-10001 TTI: BZX55C6V8-R2-10001 Panjit Availability: 0In StockZener Diodes .5W 6.8V 5% DO35 ZDIODE | 0In Stock | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZX584C14-R1-00001 TTI: BZX584C14-R1-00001 Panjit Availability: 0In StockZener Diodes .2W 14V 5% SOD523 ZDIODE | 0In Stock | 14 V | SMD/SMT | SOD-523-2 | 200 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX584C16-R1-00001 TTI: BZX584C16-R1-00001 Panjit Availability: 0In StockZener Diodes .2W 16V 5% SOD523 ZDIODE | 0In Stock | 16 V | SMD/SMT | SOD-523-2 | 200 mW | 100 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX584C18-R1-00001 TTI: BZX584C18-R1-00001 Panjit Availability: 0In StockZener Diodes .2W 18V 5% SOD523 ZDIODE | 0In Stock | 18 V | SMD/SMT | SOD-523-2 | 200 mW | 100 nA | 45 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX584C3-AU-R1-000A1 TTI: BZX584C3-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes .2W 3.0V 5% SOD523 ZDIODE | 0In Stock | 3 V | SMD/SMT | SOD-523-2 | 200 mW | 10 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
Mfr: GLZJ10B-R1-10001 TTI: GLZJ10B-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 10V 2% LL34 ZDIODE | 0In Stock | Reel | |||||||||||||||
0In Stock | 9.1 V | SMD/SMT | SOT-23-3 | 410 mW | 500 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: BZX84C10-R1-00001 TTI: BZX84C10-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 10V 5% SOT23 ZDIODE | 0In Stock | 10 V | SMD/SMT | SOT-23-3 | 410 mW | 5 % | 200 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||
0In Stock | 11 V | SMD/SMT | SOT-23-3 | 410 mW | 5 % | 100 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84C12W-R1-00001 TTI: BZX84C12W-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 12V 5% SOT323 ZDIODE | 0In Stock | 12 V | SMD/SMT | SOT-363-6 | 200 mW | 100 nA | 25 Ohms | - 65 C | + 150 C | Triple | 5 mA | Reel | |||||
Mfr: BZX84C24-R2-00001 TTI: BZX84C24-R2-00001 Panjit Availability: 0In StockZener Diodes .3W 24V 5% SOT23 ZDIODE | 0In Stock | 24 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 70 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | 27 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: BZX84C2V4TW-R1-00001 TTI: BZX84C2V4TW-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 2.4V 5% SOT363 ZDIODE | 0In Stock | 2.4 V | SMD/SMT | SOT-363-6 | 200 mW | 50 uA | 100 Ohms | - 65 C | + 150 C | Triple | 5 mA | Reel | |||||
Mfr: BZX84C30-R1-00001 TTI: BZX84C30-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 30V 5% SOT23 ZDIODE | 0In Stock | 30 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84C33-AU-R1-000A1 TTI: BZX84C33-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes .3W 33V 5% SOT23 ZDIODE | 0In Stock | 33 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
Mfr: BZX84C33W-R1-00001 TTI: BZX84C33W-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 33V 5% SOT323 ZDIODE | 0In Stock | 33 V | SMD/SMT | SOT-363-6 | 200 mW | 100 nA | 80 Ohms | - 65 C | + 150 C | Triple | 5 mA | Reel | |||||
Mfr: BZX84C3TW-R1-00001 TTI: BZX84C3TW-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 3.0V 5% SOT363 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: BZX84C47-R1-00001 TTI: BZX84C47-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 47V 5% SOT23 ZDIODE | 0In Stock | 47 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 170 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84C51-R1-00001 TTI: BZX84C51-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 51V 5% SOT23 ZDIODE | 0In Stock | 51 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84C56-AU-R2-000A1 TTI: BZX84C56-AU-R2-000A1 Panjit Availability: 0In StockZener Diodes .3W 56V 5% SOT23 ZDIODE | 0In Stock | 56 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 135 Ohms | - 55 C | + 150 C | Single | 2.5 mA | AEC-Q101 | Reel | ||||
Mfr: DL4735A-R1-10001 TTI: DL4735A-R1-10001 Panjit Availability: 0In StockZener Diodes 1W 6.2V 5% MELF ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: DL4736A-R1-10001 TTI: DL4736A-R1-10001 Panjit Availability: 0In StockZener Diodes 1W 6.8V 5% MELF ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: DL4738A-R1-10001 TTI: DL4738A-R1-10001 Panjit Availability: 0In StockZener Diodes 1W 8.2V 5% MELF ZDIODE | 0In Stock | Reel |