Panjit - Zener Diodes
4.662 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PZS5213BCH-R2-00001 TTI: PZS5213BCH-R2-00001 Panjit Availability: 0In StockZener Diodes .5W 13V 5% SOD323HE ZDIODE | 0In Stock | 13 V | SMD/SMT | SOD-323HE-2 | 500 mW | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: PZS5214BCH-R1-00001 TTI: PZS5214BCH-R1-00001 Panjit Availability: 0In StockZener Diodes .5W 14V 5% SOD323HE ZDIODE | 0In Stock | 14 V | SMD/SMT | SOD-323HE-2 | 500 mW | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: PZS5215BCH-R1-00001 TTI: PZS5215BCH-R1-00001 Panjit Availability: 0In StockZener Diodes .5W 15V 5% SOD323HE ZDIODE | 0In Stock | 15 V | SMD/SMT | SOD-323HE-2 | 500 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: PZS5215BCH-R2-00001 TTI: PZS5215BCH-R2-00001 Panjit Availability: 0In StockZener Diodes .5W 15V 5% SOD323HE ZDIODE | 0In Stock | 15 V | SMD/SMT | SOD-323HE-2 | 500 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: PZS5217BCH-R1-00001 TTI: PZS5217BCH-R1-00001 Panjit Availability: 0In StockZener Diodes .5W 17V 5% SOD323HE ZDIODE | 0In Stock | 17 V | SMD/SMT | SOD-323HE-2 | 500 mW | 100 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: PZS5228BCH-R2-00001 TTI: PZS5228BCH-R2-00001 Panjit Availability: 0In StockZener Diodes .5W 28V 5% SOD323HE ZDIODE | 0In Stock | 28 V | SMD/SMT | SOD-323HE-2 | 500 mW | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: PDZ10B-AU-R1-000A1 TTI: PDZ10B-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes .4W 10V 2% SOD323 | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: PDZ11B-AU-R1-000A1 TTI: PDZ11B-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes .4W 11V 2% SOD323 | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: STZ23C5V6-R1-00001 TTI: STZ23C5V6-R1-00001 Panjit Availability: 0In StockZener Diodes .2W 5.6V 5% SOT23 ZDIODE | 0In Stock | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: 1SMB3EZ6.8-R2-00001 TTI: 1SMB3EZ6.8-R2-00001 Panjit Availability: 0In StockZener Diodes 3W 6.8V 5% DO214AA ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: BZT52-B3V9-R1-00001 TTI: BZT52-B3V9-R1-00001 Panjit Availability: 0In StockZener Diodes .4W 3.9V 2% SOD123 ZDIODE | 0In Stock | 3.9 V | SMD/SMT | SOD-123-2 | 410 mW | 2 % | 10 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||
Mfr: BZT52-B3V9-R2-00001 TTI: BZT52-B3V9-R2-00001 Panjit Availability: 0In StockZener Diodes .4W 3.9V 2% SOD123 ZDIODE | 0In Stock | 3.9 V | SMD/SMT | SOD-123-2 | 410 mW | 10 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: 1SMB5921-R2-00001 TTI: 1SMB5921-R2-00001 Panjit Availability: 0In StockZener Diodes 1.5W 6.8V 5% DO214AA ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMB5923-R1-00001 TTI: 1SMB5923-R1-00001 Panjit Availability: 0In StockZener Diodes 1.5W 8.2V 5% DO214AA ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: ZMM55-B5V6-R2-10001 TTI: ZMM55-B5V6-R2-10001 Panjit Availability: 0In StockZener Diodes .5W 5.6V 2% SOD80 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: ZMM55-C33-R2-10001 TTI: ZMM55-C33-R2-10001 Panjit Availability: 0In StockZener Diodes .5W 33V 5% SOD80 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: ZMM55-C39-R2-10001 TTI: ZMM55-C39-R2-10001 Panjit Availability: 0In StockZener Diodes .5W 39V 5% SOD80 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: ZMM55-C3V0-R1-10001 TTI: ZMM55-C3V0-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 3.0V 5% SOD80 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: ZMM55-C6V8-R2-10001 TTI: ZMM55-C6V8-R2-10001 Panjit Availability: 0In StockZener Diodes .5W 6.8V 5% SOD80 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: ZMM55-C9V1-R2-10001 TTI: ZMM55-C9V1-R2-10001 Panjit Availability: 0In StockZener Diodes .5W 9.1V 5% SOD80 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: PZ1AH5V1B-R2-00001 TTI: PZ1AH5V1B-R2-00001 Panjit Availability: 0In StockZener Diodes 1W 5.1V 5% SOD123HE ZDIODE | 0In Stock | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: PZ1AH62B-R2-00001 TTI: PZ1AH62B-R2-00001 Panjit Availability: 0In StockZener Diodes 1W 62V 5% SOD123HE ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: PZ1AH68B-R2-00001 TTI: PZ1AH68B-R2-00001 Panjit Availability: 0In StockZener Diodes 1W 68V 5% SOD123HE ZDIODE | 0In Stock | Reel |