Panjit - Zener Diodes
4.662 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZT52-C13-R1-00001 TTI: BZT52-C13-R1-00001 Panjit Availability: 0In StockZener Diodes .4W 13V 5% SOD123 ZDIODE | 0In Stock | 13 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 25 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-C13S-R1-00001 TTI: BZT52-C13S-R1-00001 Panjit Availability: 0In StockZener Diodes .4W 13V 5% SOD323 ZDIODE | 0In Stock | 13 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 100 nA | 25 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | ||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-C22-R1-00001 TTI: BZT52-C22-R1-00001 Panjit Availability: 0In StockZener Diodes .4W 22V 5% SOD123 ZDIODE | 0In Stock | 22 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 55 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-C24-R2-00001 TTI: BZT52-C24-R2-00001 Panjit Availability: 0In StockZener Diodes .4W 24V 5% SOD123 ZDIODE | 0In Stock | 24 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 80 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
Mfr: BZX584C7V5-R1-00001 TTI: BZX584C7V5-R1-00001 Panjit Availability: 0In StockZener Diodes .2W 7.5V 5% SOD523 ZDIODE | 0In Stock | 7.5 V | SMD/SMT | SOD-523-2 | 200 mW | 1 uA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX584C7V5-R2-00001 TTI: BZX584C7V5-R2-00001 Panjit Availability: 0In StockZener Diodes .2W 7.5V 5% SOD523 ZDIODE | 0In Stock | 7.5 V | SMD/SMT | SOD-523-2 | 200 mW | 1 uA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84B13-R1-00001 TTI: BZX84B13-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 13V 2% SOT23 ZDIODE | 0In Stock | 13 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84B16-R1-00001 TTI: BZX84B16-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 16V 2% SOT23 ZDIODE | 0In Stock | 16 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84B16W-R1-00001 TTI: BZX84B16W-R1-00001 Panjit Availability: 0In StockZener Diodes .2W 16V 2% SOT323 ZDIODE | 0In Stock | 16 V | SMD/SMT | SOT-23-3 | 200 mW | 100 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84B36-R1-00001 TTI: BZX84B36-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 36V 2% SOT23 ZDIODE | 0In Stock | 36 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84B3-R1-00001 TTI: BZX84B3-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 3.0V 2% SOT23 ZDIODE | 0In Stock | 3 V | SMD/SMT | SOT-23-3 | 410 mW | 10 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84B4V3-R1-00001 TTI: BZX84B4V3-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 4.3V 2% SOT23 ZDIODE | 0In Stock | 4.3 V | SMD/SMT | SOT-23-3 | 410 mW | 3 uA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84B4V7-R2-00001 TTI: BZX84B4V7-R2-00001 Panjit Availability: 0In StockZener Diodes .3W 4.7V 2% SOT23 ZDIODE | 0In Stock | 4.7 V | SMD/SMT | SOT-23-3 | 410 mW | 3 uA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84B68-R1-00001 TTI: BZX84B68-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 68V 2% SOT23 ZDIODE | 0In Stock | 68 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 200 Ohms | - 55 C | + 150 C | Single | 2.5 mA | Reel | |||||
Mfr: 1SMA4733-AU-R1-000A1 TTI: 1SMA4733-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes 1W 5.1V 5% DO214AC ZDIODE | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: 1SMA4734-AU-R1-000A1 TTI: 1SMA4734-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes 1W 5.6V 5% DO214AC ZDIODE | 0In Stock | 5.6 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 10 uA | 5 Ohms | - 55 C | + 150 C | Single | 45 mA | AEC-Q101 | Reel | |||
Mfr: 1SMA4740-AU-R1-000A1 TTI: 1SMA4740-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes 1W 10V 5% DO214AC ZDIODE | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: 1SMA4741-AU-R1-000A1 TTI: 1SMA4741-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes 1W 11V 5% DO214AC ZDIODE | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: 1SMA4742-R2-00001 TTI: 1SMA4742-R2-00001 Panjit Availability: 0In StockZener Diodes 1W 12V 5% DO214AC ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMA4743-R2-00001 TTI: 1SMA4743-R2-00001 Panjit Availability: 0In StockZener Diodes 1W 13V 5% DO214AC ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: BZM55-C47-R1-10001 TTI: BZM55-C47-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 47V 5% MICMELF ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: BZQ55-C15-R1-10001 TTI: BZQ55-C15-R1-10001 Panjit Availability: 0In StockZener Diodes 0.5W 15V 5% QMELF ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: BZQ55-C16-R1-10001 TTI: BZQ55-C16-R1-10001 Panjit Availability: 0In StockZener Diodes 0.5W 16V 5% QMELF ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: BZQ55-C5V6-R1-10001 TTI: BZQ55-C5V6-R1-10001 Panjit Availability: 0In StockZener Diodes 0.5W 5.6V 5% QMELF ZDIODE | 0In Stock | Reel |