Panjit - Zener Diodes
4.662 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GLZJ15A-R1-10001 TTI: GLZJ15A-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 15V 1% LL34 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: GLZJ16C-R1-10001 TTI: GLZJ16C-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 16V 5% LL34 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: GLZJ9.1A-R1-10001 TTI: GLZJ9.1A-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 9.1V 1% LL34 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: GQZ22D-R1-10001 TTI: GQZ22D-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 22V 10% QMELF ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: GQZJ2.4A-R1-10001 TTI: GQZJ2.4A-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 2.4V 1% QMELF ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: GDZJ3.6A-AY-10001 TTI: GDZJ3.6A-AY-10001 Panjit Availability: 0In StockZener Diodes .5W 3.6V 1% DO34 ZDIODE | 0In Stock | Ammo Pack | |||||||||||||||
Mfr: GDZJ4.3C-AY-10001 TTI: GDZJ4.3C-AY-10001 Panjit Availability: 0In StockZener Diodes .5W 4.3V 5% DO34 ZDIODE | 0In Stock | Ammo Pack | |||||||||||||||
Mfr: 1SMA4746-R1-00001 TTI: 1SMA4746-R1-00001 Panjit Availability: 0In StockZener Diodes 1W 18V 5% DO214AC ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMA4748-R2-00001 TTI: 1SMA4748-R2-00001 Panjit Availability: 0In StockZener Diodes 1W 22V 5% DO214AC ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: DL4746A-R2-10001 TTI: DL4746A-R2-10001 Panjit Availability: 0In StockZener Diodes 1W 18V 5% MELF ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: GDZ15C-AX-10001 TTI: GDZ15C-AX-10001 Panjit Availability: 0In StockZener Diodes .5W 15V 5% DO34 ZDIODE | 0In Stock | Ammo Pack | |||||||||||||||
Mfr: DL4751A-R2-10001 TTI: DL4751A-R2-10001 Panjit Availability: 0In StockZener Diodes 1W 30V 5% MELF ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: DL4753A-R2-10001 TTI: DL4753A-R2-10001 Panjit Availability: 0In StockZener Diodes 1W 36V 5% MELF ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: DL4756A-R2-10001 TTI: DL4756A-R2-10001 Panjit Availability: 0In StockZener Diodes 1W 47V 5% MELF ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: DL4758A-R2-10001 TTI: DL4758A-R2-10001 Panjit Availability: 0In StockZener Diodes 1W 56V 5% MELF ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMA4757-R2-00001 TTI: 1SMA4757-R2-00001 Panjit Availability: 0In StockZener Diodes 1W 51V 5% DO214AC ZDIODE | 0In Stock | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: MMSZ5235BS-R1-00001 TTI: MMSZ5235BS-R1-00001 Panjit Availability: 0In StockZener Diodes .5W 6.8V 5% SO323 ZDIODE | 0In Stock | 6.8 V | SMD/SMT | SOD-323-2 | 200 mW | 3 uA | 5 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: MMSZ5236A-R1-00001 TTI: MMSZ5236A-R1-00001 Panjit Availability: 0In StockZener Diodes .5W 7.5V 2% SOD123 ZDIODE | 0In Stock | 7.5 V | SMD/SMT | SOD-123-2 | 500 mW | 3 uA | 6 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel |