Panjit - Zener Diodes
4.662 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GLZJ15B-R1-10001 TTI: GLZJ15B-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 15V 2% LL34 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: GLZJ16A-R1-10001 TTI: GLZJ16A-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 16V 1% LL34 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: GLZJ16B-R1-10001 TTI: GLZJ16B-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 16V 2% LL34 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: GLZJ18B-R1-10001 TTI: GLZJ18B-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 18V 2% LL34 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: GLZJ30B-R1-10001 TTI: GLZJ30B-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 30V 2% LL34 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: GLZJ30C-R1-10001 TTI: GLZJ30C-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 30V 5% LL34 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: GLZJ5.1A-R1-10001 TTI: GLZJ5.1A-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 5.1V 1% LL34 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: GLZJ6.8A-R1-10001 TTI: GLZJ6.8A-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 6.8V 1% LL34 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: GLZJ6.8C-R1-10001 TTI: GLZJ6.8C-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 6.8V 5% LL34 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: GMZ4.3B-R1-10001 TTI: GMZ4.3B-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 4.3V 2% MICROMELF ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: GMZJ18C-R1-10001 TTI: GMZJ18C-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 18V 5% MICROMELF ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: GMZJ2.0A-R1-10001 TTI: GMZJ2.0A-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 2.0V 1% MICROMELF ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: GQZJ24A-R1-10001 TTI: GQZJ24A-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 24V 1% QMELF ZDIODE | 0In Stock | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZX84C14-AU-R1-000A1 TTI: BZX84C14-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes .3W 14V 5% SOT23 ZDIODE | 0In Stock | 14 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
Mfr: BZX84C14-R1-00001 TTI: BZX84C14-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 14V 5% SOT23 ZDIODE | 0In Stock | 14 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84C20-AU-R1-000A1 TTI: BZX84C20-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes .3W 20V 5% SOT23 ZDIODE | 0In Stock | 20 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 55 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
0In Stock | 22 V | SMD/SMT | SOT-23-3 | 410 mW | 5 % | 100 nA | 55 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZX84C2V7-R1-00001 TTI: BZX84C2V7-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 2.7V 5% SOT23 ZDIODE | 0In Stock | 2.7 V | SMD/SMT | SOT-23-3 | 410 mW | 20 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84C39-R1-00001 TTI: BZX84C39-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 39V 5% SOT23 ZDIODE | 0In Stock | 39 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 130 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84C3V9TW-R1-00001 TTI: BZX84C3V9TW-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 3.9V 5% SOT363 ZDIODE | 0In Stock | 3.9 V | SMD/SMT | SOT-363-6 | 200 mW | 3 uA | 90 Ohms | - 65 C | + 150 C | Triple | 5 mA | Reel | |||||
Mfr: BZX84C3W-R1-00001 TTI: BZX84C3W-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 3.0V 5% SOT323 ZDIODE | 0In Stock | 3 V | SMD/SMT | SOT-363-6 | 200 mW | 10 uA | 95 Ohms | - 65 C | + 150 C | Triple | 5 mA | Reel | |||||
Mfr: BZX84C56-AU-R1-000A1 TTI: BZX84C56-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes .3W 56V 5% SOT23 ZDIODE | 0In Stock | 56 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 135 Ohms | - 55 C | + 150 C | Single | 2.5 mA | AEC-Q101 | Reel | ||||
Mfr: DL4728A-R2-10001 TTI: DL4728A-R2-10001 Panjit Availability: 0In StockZener Diodes 1W 3.3V 5% MELF ZDIODE | 0In Stock | Reel |