Panjit - Zener Diodes
4.662 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX84C4V7TW-R1-00001 TTI: BZX84C4V7TW-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 4.7V 5% SOT363 ZDIODE | 0In Stock | 4.7 V | SMD/SMT | SOT-363-6 | 200 mW | 3 uA | 80 Ohms | - 65 C | + 150 C | Triple | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZX84C5V1-R2-00001 TTI: BZX84C5V1-R2-00001 Panjit Availability: 0In StockZener Diodes .3W 5.1V 5% SOT23 ZDIODE | 0In Stock | 5.1 V | SMD/SMT | SOT-23-3 | 410 mW | 2 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: DL4740A-R2-10001 TTI: DL4740A-R2-10001 Panjit Availability: 0In StockZener Diodes 1W 10V 5% MELF ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: DL4743A-R2-10001 TTI: DL4743A-R2-10001 Panjit Availability: 0In StockZener Diodes 1W 13V 5% MELF ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: DL4745A-R1-10001 TTI: DL4745A-R1-10001 Panjit Availability: 0In StockZener Diodes 1W 16V 5% MELF ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: DL4745A-R2-10001 TTI: DL4745A-R2-10001 Panjit Availability: 0In StockZener Diodes 1W 16V 5% MELF ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMA4749-R2-00001 TTI: 1SMA4749-R2-00001 Panjit Availability: 0In StockZener Diodes 1W 24V 5% DO214AC ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMA4751-R1-00001 TTI: 1SMA4751-R1-00001 Panjit Availability: 0In StockZener Diodes 1W 30V 5% DO214AC ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMA4752-AU-R2-000A1 TTI: 1SMA4752-AU-R2-000A1 Panjit Availability: 0In StockZener Diodes 1W 33V 5% DO214AC ZDIODE | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: 1SMA4753-R2-00001 TTI: 1SMA4753-R2-00001 Panjit Availability: 0In StockZener Diodes 1W 36V 5% DO214AC ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMA4754-AU-R1-000A1 TTI: 1SMA4754-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes 1W 39V 5% DO214AC ZDIODE | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: MMSZ5250A-R1-00001 TTI: MMSZ5250A-R1-00001 Panjit Availability: 0In StockZener Diodes .5W 20V 2% SOD123 ZDIODE | 0In Stock | 20 V | SMD/SMT | SOD-123-2 | 500 mW | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 6.2 mA | Reel | |||||
Mfr: MMSZ5250BS-R1-00001 TTI: MMSZ5250BS-R1-00001 Panjit Availability: 0In StockZener Diodes .5W 20V 5% SOD323 ZDIODE | 0In Stock | 20 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 6.2 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-C3V6-R1-00001 TTI: BZT52-C3V6-R1-00001 Panjit Availability: 0In StockZener Diodes .4W 3.6V 5% SOD123 ZDIODE | 0In Stock | 3.6 V | SMD/SMT | SOD-123-2 | 410 mW | 15 uA | 95 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-C3V9-R1-00001 TTI: BZT52-C3V9-R1-00001 Panjit Availability: 0In StockZener Diodes .4W 3.9V 5% SOD123 ZDIODE | 0In Stock | 3.9 V | SMD/SMT | SOD-123-2 | 410 mW | 10 uA | 95 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-C47-R2-00001 TTI: BZT52-C47-R2-00001 Panjit Availability: 0In StockZener Diodes .4W 47V 5% SOD123 ZDIODE | 0In Stock | 47 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 100 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-C51-R1-00001 TTI: BZT52-C51-R1-00001 Panjit Availability: 0In StockZener Diodes .4W 51V 5% SOD123 ZDIODE | 0In Stock | 51 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 100 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-C68-R1-00001 TTI: BZT52-C68-R1-00001 Panjit Availability: 0In StockZener Diodes .4W 68V 5% SOD123 ZDIODE | 0In Stock | 68 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 200 Ohms | - 55 C | + 155 C | Single | 2.5 mA | Reel | |||||
Mfr: BZT52-C68S-R1-00001 TTI: BZT52-C68S-R1-00001 Panjit Availability: 0In StockZener Diodes .4W 68V 5% SOD323 ZDIODE | 0In Stock | 68 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 200 Ohms | - 55 C | + 155 C | Single | 2.5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: 1SMB2EZ11-R1-00001 TTI: 1SMB2EZ11-R1-00001 Panjit Availability: 0In StockZener Diodes 2W 11V 5% DO214AA ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: BZT52-B14S-R1-00001 TTI: BZT52-B14S-R1-00001 Panjit Availability: 0In StockZener Diodes .4W 14V 2% SOD323 ZDIODE | 0In Stock | 14 V | SMD/SMT | SOD-123-2 | 200 mW | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: 1SMB2EZ11-R2-00001 TTI: 1SMB2EZ11-R2-00001 Panjit Availability: 0In StockZener Diodes 2W 11V 5% DO214AA ZDIODE | 0In Stock | Reel |