Panjit - Zener Diodes
4.662 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PDZ6.8B-AU-R1-000A1 TTI: PDZ6.8B-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes .4W 6.8V 2% SOD323 | 0In Stock | 6.8 V | SMD/SMT | SOD-323-2 | 400 mW | 500 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: MMSZ5258BS-R1-00001 TTI: MMSZ5258BS-R1-00001 Panjit Availability: 0In StockZener Diodes .5W 36V 5% SOD323 ZDIODE | 0In Stock | 36 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 70 Ohms | - 55 C | + 150 C | Single | 3.4 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: MMSZ5260BS-R1-00001 TTI: MMSZ5260BS-R1-00001 Panjit Availability: 0In StockZener Diodes .5W 43V 5% SOD323 ZDIODE | 0In Stock | 43 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 93 Ohms | - 55 C | + 150 C | Single | 3 mA | Reel | |||||
Mfr: BZX584C62-R1-00001 TTI: BZX584C62-R1-00001 Panjit Availability: 0In StockZener Diodes .2W 62V 5% SOD523 ZDIODE | 0In Stock | 62 V | SMD/SMT | SOD-523-2 | 200 mW | 100 nA | 150 Ohms | - 55 C | + 150 C | Single | 2.5 mA | Reel | |||||
Mfr: GLZ18C-R1-10001 TTI: GLZ18C-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 18V 5% LL34 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: GLZ2.0B-R1-10001 TTI: GLZ2.0B-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 2.0V 2% LL34 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: GLZ20C-R1-10001 TTI: GLZ20C-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 20V 5% LL34 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: GLZ3.3B-R1-10001 TTI: GLZ3.3B-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 3.3V 2% LL34 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: GLZ4.3C-R1-10001 TTI: GLZ4.3C-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 4.3V 5% LL34 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMB2EZ8.2-R2-00001 TTI: 1SMB2EZ8.2-R2-00001 Panjit Availability: 0In StockZener Diodes 2W 8.2V 5% DO214AA ZDIODE | 0In Stock | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | Reel | ||||||||||||||||
Mfr: 1SMB3EZ11-R1-00001 TTI: 1SMB3EZ11-R1-00001 Panjit Availability: 0In StockZener Diodes 3W 11V 5% DO214AA ZDIODE | 0In Stock | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: 1SMB3EZ12-R1-00001 TTI: 1SMB3EZ12-R1-00001 Panjit Availability: 0In StockZener Diodes 3W 12V 5% DO214AA ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: PZD22B24C-R1-00001 TTI: PZD22B24C-R1-00001 Panjit Availability: 0In StockZener Diodes 0.2W 24V 5% SOT323 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMB3EZ17-R2-00001 TTI: 1SMB3EZ17-R2-00001 Panjit Availability: 0In StockZener Diodes 3W 17V 5% DO214AA ZDIODE | 0In Stock | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: MMSZ5244AS-R1-00001 TTI: MMSZ5244AS-R1-00001 Panjit Availability: 0In StockZener Diodes .5W 14V 2% SO323 ZDIODE | 0In Stock | 14 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 15 Ohms | - 55 C | + 150 C | Single | 9 mA | Reel | |||||
Mfr: MMSZ5245A-R1-00001 TTI: MMSZ5245A-R1-00001 Panjit Availability: 0In StockZener Diodes .5W 15V 2% SOD123 ZDIODE | 0In Stock | 15 V | SMD/SMT | SOD-123-2 | 500 mW | 100 nA | 16 Ohms | - 55 C | + 150 C | Single | 8.5 mA | Reel | |||||
Mfr: PZ1AFC28B-R1-00001 TTI: PZ1AFC28B-R1-00001 Panjit Availability: 0In StockZener Diodes 1W 28V 5% SMAF-C ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: PZ1AFC30B-R1-00001 TTI: PZ1AFC30B-R1-00001 Panjit Availability: 0In StockZener Diodes 1W 30V 5% SMAF-C ZDIODE | 0In Stock | Reel |