Panjit - Zener Diodes
4.662 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ZMM55-C43-R1-10001 TTI: ZMM55-C43-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 43V 5% SOD80 ZDIODE | 0In Stock | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-C5V1-R1-00001 TTI: BZT52-C5V1-R1-00001 Panjit Availability: 0In StockZener Diodes .4W 5.1V 5% SOD123 ZDIODE | 0In Stock | 5.1 V | SMD/SMT | SOD-123-2 | 410 mW | 5 % | 100 nA | 60 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | ||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-B12-R1-00001 TTI: BZT52-B12-R1-00001 Panjit Availability: 0In StockZener Diodes .4W 12V 2% SOD123 ZDIODE | 0In Stock | 12 V | SMD/SMT | SOD-123-2 | 410 mW | 2 % | 100 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | 3.3 V | SMD/SMT | SOT-23-3 | 410 mW | 5 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: BZX84C27-AU-R1-000A1 TTI: BZX84C27-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes .3W 27V 5% SOT23 ZDIODE | 0In Stock | 27 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
Mfr: ZMM55-B24-R1-10001 TTI: ZMM55-B24-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 24V 2% SOD80 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: ZMM55-C3V9-R1-10001 TTI: ZMM55-C3V9-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 3.9V 5% SOD80 ZDIODE | 0In Stock | Reel | |||||||||||||||
Panjit Zener Diodes .3W 5.1V 2% SOT23 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: GLZ51-R1-00001 TTI: GLZ51-R1-00001 Panjit Availability: Not Available OnlineZener Diodes .5W 51V 2% LL34 ZDIODE | Not Available Online | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes 1W 6.0V 5% SOD123FL ZDIODE | 0In Stock | Reel | |||||||||||||||
Panjit Availability: Not Available OnlineZener Diodes .2W 13V 5% SOD523 ZDIODE | Not Available Online | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes .2W 3.3V 5% SOD523 ZDIODE | 0In Stock | Reel | |||||||||||||||
Panjit Availability: Not Available OnlineZener Diodes .2W 8.2V 5% SOD523 ZDIODE | Not Available Online | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes .3W 4.3V 2% SOT23 ZDIODE | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes 3W 16V 5% DO214AA ZDIODE | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes 3W 36V 5% DO214AA ZDIODE | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes .8W 16V 5% SOD123FL ZDIODE | 0In Stock | Reel | |||||||||||||||
Panjit Availability: Not Available OnlineZener Diodes .4W 10V 2% SOD323 ZDIODE | Not Available Online | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes .4W 12V 2% SOD123 ZDIODE | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes .4W 12V 2% SOD323 ZDIODE | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes .5W 11V 5% SOD323HE ZDIODE | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes .5W 12V 5% SOD123 ZDIODE | 0In Stock | Reel |