Panjit - Zener Diodes
4.662 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 5.1 V | SMD/SMT | SOT-23-3 | 410 mW | 2 % | 2 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84B5V6W-R1-00001 TTI: BZX84B5V6W-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 5.6V 2% SOT323 ZDIODE | 0In Stock | 5.6 V | SMD/SMT | SOT-23-3 | 200 mW | 1 uA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84B6V2-R1-00001 TTI: BZX84B6V2-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 6.2V 2% SOT23 ZDIODE | 0In Stock | 6.2 V | SMD/SMT | SOT-23-3 | 410 mW | 3 uA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZQ55-C5V1-R2-10001 TTI: BZQ55-C5V1-R2-10001 Panjit Availability: 0In StockZener Diodes 0.5W 5.1V 5% QMELF ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: BZQ55-C6V2-R1-10001 TTI: BZQ55-C6V2-R1-10001 Panjit Availability: 0In StockZener Diodes 0.5W 6.2V 5% QMELF ZDIODE | 0In Stock | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: AZ23C2V7-R1-00001 TTI: AZ23C2V7-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 2.7V 5% SOT23 ZDIODE | 0In Stock | 2.7 V | SMD/SMT | SOT-23-3 | 300 mW | 75 uA | 83 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | |||||
Mfr: 1SMA5943-R2-00001 TTI: 1SMA5943-R2-00001 Panjit Availability: 0In StockZener Diodes 1.5W 56V 5% DO214AC ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: PZ1AH3V9B-R1-00001 TTI: PZ1AH3V9B-R1-00001 Panjit Availability: 0In StockZener Diodes 1W 3.9V 5% SOD123HE ZDIODE | 0In Stock | Reel | |||||||||||||||
0In Stock | 8.2 V | SMD/SMT | SOT-23-3 | 410 mW | 700 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | Reel | ||||||||||||||||
Mfr: BZX84C8V7W-R1-00001 TTI: BZX84C8V7W-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 8.7V 5% SOT323 ZDIODE | 0In Stock | 8.7 V | SMD/SMT | SOT-363-6 | 200 mW | 700 nA | 15 Ohms | - 65 C | + 150 C | Triple | 5 mA | Reel | |||||
Mfr: BZD27C75P-R1-00001 TTI: BZD27C75P-R1-00001 Panjit Availability: 0In StockZener Diodes .8W 75V 5% SOD123FL ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: BZM55-B15-R1-10001 TTI: BZM55-B15-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 15V 2% MICMELF ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: BZM55-B22-R1-10001 TTI: BZM55-B22-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 22V 2% MICMELF ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: BZM55-B3V9-R1-10001 TTI: BZM55-B3V9-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 3.9V 2% MICMELF ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: GLZ43-R1-10001 TTI: GLZ43-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 43V 2% LL34 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: GLZJ43-R1-10001 TTI: GLZJ43-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 43V 2% LL34 ZDIODE | 0In Stock | Reel | |||||||||||||||
0In Stock | Reel | ||||||||||||||||
Mfr: MMSZ5231B-R1-00301 TTI: MMSZ5231B-R1-00301 Panjit Availability: 0In StockZener Diodes .5W 5.1V 5% SOD123 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMB5924-R1-00001 TTI: 1SMB5924-R1-00001 Panjit Availability: Not Available OnlineZener Diodes 1.5W 9.1V 5% DO214AA ZDIODE | Not Available Online | Reel | |||||||||||||||
Mfr: 1SMC5339-R1-00001 TTI: 1SMC5339-R1-00001 Panjit Availability: Not Available OnlineZener Diodes 5W 5.6V 5% DO214AB ZDIODE | Not Available Online | Reel | |||||||||||||||
Mfr: PZ1AFC12B-R1-00601 TTI: PZ1AFC12B-R1-00601 Panjit Availability: Not Available OnlineZener Diodes 1W 12V 5% SMAF-C ZDIODE | Not Available Online | Reel | |||||||||||||||
Mfr: PZ1AFC16B-R1-00601 TTI: PZ1AFC16B-R1-00601 Panjit Availability: Not Available OnlineZener Diodes 1W 16V 5% SMAF-C ZDIODE | Not Available Online | Reel | |||||||||||||||
Mfr: PZ1AFC18B-R1-00601 TTI: PZ1AFC18B-R1-00601 Panjit Availability: Not Available OnlineZener Diodes 1W 18V 5% SMAF-C ZDIODE | Not Available Online | Reel |