Panjit - Bipolar Transistors - BJT
311 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMDT4413-R1-00001 TTI: MMDT4413-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN/PNP TRANS 40V SOT363 | 0In Stock | Si | SMD/SMT | SOT-363-6 | NPN, PNP | Dual | 600 mA | 40 V | 40 V, 60 V | 5 V, 6 V | 750 mV | 225 mW | 250 MHz, 200 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: MMBT3904-AU-R1-000A1 TTI: MMBT3904-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 40V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 200 mA | 40 V | 60 V | 6 V | 300 mV | 225 mW | - 55 C | + 150 C | AEC-Q101 | Reel | ||||
Mfr: MMBT5401-AU-R1-000A1 TTI: MMBT5401-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT PNP HIGH VOL TRANS -150V SOT23 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: MMBT5551-AU-R1-000A1 TTI: MMBT5551-AU-R1-000A1 Panjit Availability: Not Available OnlineBipolar Transistors - BJT NPN HIGH VOL TRANS 160V SOT23 | Not Available Online | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC807-40-AU-R2-000A1 TTI: BC807-40-AU-R2-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -45V SOT23 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC807-40W-R1-00001 TTI: BC807-40W-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -45V SOT323 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC817-25-R1-00001 TTI: BC817-25-R1-00001 Panjit Bipolar Transistors - BJT NPN BIP TRANSIST 45V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 330 mW | 100 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: BC817-40W-R2-00001 TTI: BC817-40W-R2-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 45V SOT323 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC846A-AU-R1-000A1 TTI: BC846A-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 65V SOT23 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC846AW-R1-00001 TTI: BC846AW-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TANSIST 65V SOT323 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC847A-AU-R1-000A1 TTI: BC847A-AU-R1-000A1 Panjit Bipolar Transistors - BJT NPN BIP TRANSIST 45V SOT23 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: MMBTA06-R2-00301 TTI: MMBTA06-R2-00301 Panjit Availability: 0In StockBipolar Transistors - BJT NPN HIGH VOL TRANS 80V SOT23 | 0In Stock | Reel | ||||||||||||||||||
0In Stock | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: BC847BW-R1-00001 TTI: BC847BW-R1-00001 Panjit Bipolar Transistors - BJT NPN BIP TRANSIST 45V SOT323 | 0In Stock | Reel | ||||||||||||||||||
Mfr: MMBT5551W-R1-00701 TTI: MMBT5551W-R1-00701 Panjit Availability: 0In StockBipolar Transistors - BJT NPN HIGH VOL TRANS 160V SOT323 | 0In Stock | Reel | ||||||||||||||||||
Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -45V SOT323 | 0In Stock | Reel | ||||||||||||||||||
Panjit Availability: 0In StockBipolar Transistors - BJT NPN SMALL SIG TRANS 40V SOT363 | 0In Stock | Reel | ||||||||||||||||||
Panjit Availability: 0In StockBipolar Transistors - BJT PNP LV TRANSIST -100V SOT23 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC847BPNTB6-S1-00701 TTI: BC847BPNTB6-S1-00701 Panjit Availability: 0In StockBipolar Transistors - BJT NPN/PNP BI TRANSIST 45V SOT563 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC817-25-R2-00001 TTI: BC817-25-R2-00001 Panjit Availability: Not Available OnlineBipolar Transistors - BJT NPN BIP TRANSIST 45V SOT23 | Not Available Online | Reel | ||||||||||||||||||
Mfr: BC856B-AU-R2-000A1 TTI: BC856B-AU-R2-000A1 Panjit Availability: Not Available OnlineBipolar Transistors - BJT PNP BIP TRANSIST -65V SOT23 | Not Available Online | Reel | ||||||||||||||||||
Mfr: PBSS4140SH-R1-00001 TTI: PBSS4140SH-R1-00001 Panjit Availability: Not Available OnlineBipolar Transistors - BJT NPN LV TRANSIST 40V SOT-89 | Not Available Online | Reel | ||||||||||||||||||
Mfr: PBSS4350SA-R1-00001 TTI: PBSS4350SA-R1-00001 Panjit Availability: Not Available OnlineBipolar Transistors - BJT NPN LV TRANSIST 50V SC-59 | Not Available Online | Reel | ||||||||||||||||||
TTI: MMBT2222ATB-AU-R1 Panjit Availability: Not Available OnlineBipolar Transistors - BJT NPN BIP TRANSIST 40V SOT523 | Not Available Online | Reel | ||||||||||||||||||
Panjit Availability: 0In StockBipolar Transistors - BJT NPN HIGH VOL TRANS 160V SOT323 | 0In Stock | Reel |