Panjit - Bipolar Transistors - BJT
311 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMBTA55-R1-00001 TTI: MMBTA55-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT PNP HIGH VOL TRANS -60V SOT23 | 0In Stock | Reel | ||||||||||||||||||
TTI: MMDT2222ATB6-R1 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 75V SOT563 | 0In Stock | Reel | ||||||||||||||||||
Mfr: MMBT3904-AU-R2-000A1 TTI: MMBT3904-AU-R2-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 40V SOT23 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: MMBT3904W-R1-00001 TTI: MMBT3904W-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 40V SOT323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 200 mA | 40 V | 60 V | 6 V | 300 mV | 150 mW | - 55 C | + 150 C | Reel | |||||
Mfr: MMBT3906-AU-R2-000A1 TTI: MMBT3906-AU-R2-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -40V SOT23 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: MMBT4401-R1-00001 TTI: MMBT4401-R1-00001 Panjit Bipolar Transistors - BJT NPN BIP TRANSIST 40V SOT23 | 0In Stock | Reel | ||||||||||||||||||
TTI: BC807-16W-AU-R1 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -45V SOT323 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
TTI: BC807-40W-AU-R2 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -45V SOT323 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC817-16-R1-00001 TTI: BC817-16-R1-00001 Panjit Bipolar Transistors - BJT NPN BIP TRANSIST 45V SOT23 | 0In Stock | Reel | ||||||||||||||||||
TTI: BC817-40W-AU-R2 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 45V SOT323 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC847CS-R1-00001 TTI: BC847CS-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 45V SOT363 | 0In Stock | Reel | ||||||||||||||||||
Mfr: DMMT3904W-R1-00001 TTI: DMMT3904W-R1-00001 Panjit Bipolar Transistors - BJT NPN SMALL SIG TRANS 40V SOT363 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC848C-R1-00001 TTI: BC848C-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 30V SOT23 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC849B-R1-00001 TTI: BC849B-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 30V SOT23 | 0In Stock | Reel | ||||||||||||||||||
Mfr: MMDT3904TB6-R2-00001 TTI: MMDT3904TB6-R2-00001 Panjit Availability: 0In StockBipolar Transistors - BJT DUAL NPN TRANS 40V SOT563 | 0In Stock | Reel | ||||||||||||||||||
Mfr: MMBT5401-R1-00001 TTI: MMBT5401-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT PNP HIGH VOL TRANS -150V SOT23 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC846BPN-R1-00001 TTI: BC846BPN-R1-00001 Panjit Bipolar Transistors - BJT NPN/PNP DL TRANS 65V SOT363 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC846BS-AU-R1-000A1 TTI: BC846BS-AU-R1-000A1 Panjit Bipolar Transistors - BJT NPN BIP TRANSIST 65V SOT363 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC847CPN-R1-00001 TTI: BC847CPN-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN/PNP DL TRANS 45V SOT363 | 0In Stock | Reel | ||||||||||||||||||
Mfr: MMBTA06-R1-00301 TTI: MMBTA06-R1-00301 Panjit Availability: 0In StockBipolar Transistors - BJT NPN HIGH VOL TRANS 80V SOT23 | 0In Stock | Reel | ||||||||||||||||||
TTI: MMBT2222ATB-AU-R1 Panjit Availability: Not Available OnlineBipolar Transistors - BJT NPN BIP TRANSIST 40V SOT523 | Not Available Online | Reel | ||||||||||||||||||
Mfr: PBSS4140SH-R1-00001 TTI: PBSS4140SH-R1-00001 Panjit Availability: Not Available OnlineBipolar Transistors - BJT NPN LV TRANSIST 40V SOT-89 | Not Available Online | Reel | ||||||||||||||||||
Mfr: PBSS4350SA-R1-00001 TTI: PBSS4350SA-R1-00001 Panjit Availability: Not Available OnlineBipolar Transistors - BJT NPN LV TRANSIST 50V SC-59 | Not Available Online | Reel | ||||||||||||||||||
Mfr: BC856B-AU-R2-000A1 TTI: BC856B-AU-R2-000A1 Panjit Availability: Not Available OnlineBipolar Transistors - BJT PNP BIP TRANSIST -65V SOT23 | Not Available Online | Reel | ||||||||||||||||||
Panjit Availability: 0In StockBipolar Transistors - BJT NPN SMALL SIG TRANS 40V SOT363 | 0In Stock | Reel |