Panjit - MOSFETs
1.152 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2N7002K-AU-R1-000A2 TTI: 2N7002K-AU-R1-000A2 Panjit Availability: 3.000In Stock36.000 On Order Expected 30-Oct-26 MOSFETs N-CH SINGLE 60V TO236 | 3.000In Stock36.000 On Order Expected 30-Oct-26 | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 300 mA | 4 Ohms | 20 V | 2.5 V | 800 pC | - 55 C | + 150 C | 500 mW | Enhancement | AEC-Q101 | Reel | |||
Mfr: 2N7002KW-R1-00001 TTI: 2N7002KW-R1-00001 Panjit Availability: 36.000In StockMOSFETs N-CH SINGLE 60V SOT323 | 36.000In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 60 V | 115 mA | 3 Ohms | 20 V | 2.5 V | 800 pC | - 55 C | + 150 C | 200 mW | Enhancement | Reel | ||||
Mfr: 2N7002K-R1-00001 TTI: 2N7002K-R1-00001 Panjit Availability: 57.000In StockMOSFETs N-CH SINGLE 60V TO236 | 57.000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 300 mA | 3 Ohms | 20 V | 2.5 V | 800 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | ||||
Mfr: PJA3441-R1-00001 TTI: PJA3441-R1-00001 Panjit Availability: 12.000In Stock36.000 On Order Expected MOSFETs P-CH SINGLE -40V SOT23 | 12.000In Stock36.000 On Order Expected | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 40 V | 3.1 A | 88 mOhms | 20 V | 2.5 V | 6 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJA3461-AU-R1-000A1 TTI: PJA3461-AU-R1-000A1 Panjit Availability: 90.000In StockMOSFETs P-CH SINGLE -60V SOT23 | 90.000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 60 V | 1.9 A | 220 mOhms | 20 V | 2.5 V | 8.3 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJT138K-R1-00001 TTI: PJT138K-R1-00001 Panjit Availability: 9.000In StockMOSFETs N-CH SINGLE 50V SOT363 | 9.000In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 50 V | 360 mA | 1.6 Ohms | 20 V | 1.5 V | 630 pC | - 55 C | + 150 C | 236 mW | Enhancement | Reel | ||||
Mfr: PJE8408-R1-00001 TTI: PJE8408-R1-00001 Panjit Availability: 4.000In StockMOSFETs N-CH SINGLE 20V SOT523 | 4.000In Stock | Si | SMD/SMT | SOT-523-3 | N-Channel | 1 Channel | 20 V | 500 mA | 3 Ohms | 10 V | 900 mV | 1.4 nC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||
Panjit Availability: 130.000In StockMOSFETs P-CH SINGLE -60V DFN3333-8L | 130.000In Stock | Reel | |||||||||||||||||||
Mfr: PJA138K-AU-R1-000A1 TTI: PJA138K-AU-R1-000A1 Panjit Availability: 810.000In StockMOSFETs N-CH SINGLE 50V SOT23 | 810.000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 50 V | 500 mA | 4.5 Ohms | 20 V | 1.5 V | 630 pC | - 55 C | + 150 C | 500 mW | Enhancement | AEC-Q101 | Reel | |||
130.000In Stock | Si | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: PJC7407-R1-00001 TTI: PJC7407-R1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | P-Channel | 1 Channel | 20 V | 1.3 A | 200 mOhms | 12 V | 1.2 V | 5.4 nC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | ||||
Mfr: PJA3463-R1-00001 TTI: PJA3463-R1-00001 Panjit Availability: 0In Stock27.000 On Order Expected 06-Nov-26 MOSFETs P-CH SINGLE -60V SOT23 | 0In Stock27.000 On Order Expected 06-Nov-26 | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 60 V | 2.5 A | 130 mOhms | 20 V | 2.5 V | 10 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: BSS123-R1-00001 TTI: BSS123-R1-00001 Panjit Availability: 0In Stock12.000 On Order Expected MOSFETs N-CH SINGLE 100V SOT23 | 0In Stock12.000 On Order Expected | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 100 V | 170 mA | 10 Ohms | 20 V | 2.5 V | 1.8 nC | - 55 C | + 150 C | 500 mW | Enhancement | Reel | ||||
Mfr: PJS6421-AU-S1-000A1 TTI: PJS6421-AU-S1-000A1 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT23 6L-1 | 0In Stock | Si | 20 V | 7.4 A | 26 mOhms | 10 V | 1 V | 16.5 nC | AEC-Q101 | Reel | |||||||||||
0In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 60 V | 115 mA | 3 Ohms | 20 V | 2.5 V | 800 pC | - 55 C | + 150 C | 200 mW | Enhancement | Reel | |||||
Mfr: 2N7002K-R2-00001 TTI: 2N7002K-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V TO236 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 300 mA | 4 Ohms | 20 V | 2.5 V | 800 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | ||||
Panjit Availability: 0In Stock18.000 On Order Expected 19-Apr-27 MOSFETs N-CH SINGLE 80V DFN5060-8L | 0In Stock18.000 On Order Expected 19-Apr-27 | Reel | |||||||||||||||||||
TTI: PJQ4464AP-AU-R2 Panjit Availability: 0In Stock20.000 On Order Expected 16-Apr-27 MOSFETs N-CH SINGLE 60V DFN3333-8L | 0In Stock20.000 On Order Expected 16-Apr-27 | Si | AEC-Q101 | Reel | |||||||||||||||||
Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT23 | 0In Stock | Reel | |||||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 40 V | 4.3 A | 42 mOhms | 20 V | 2.5 V | 4.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | ||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V SOT23 | 0In Stock | Reel | |||||||||||||||||||
0In Stock | Si | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: PJW4P06A-AU-R2-000A1 TTI: PJW4P06A-AU-R2-000A1 Panjit Availability: Not Available OnlineMOSFETs P-CH SINGLE -60V SOT-223 | Not Available Online | Si | SMD/SMT | SOT-223-3 | P-Channel | 1 Channel | 60 V | 4 A | 110 mOhms | 20 V | 2.5 V | 10 nC | - 55 C | + 150 C | 3.1 W | Enhancement | AEC-Q101 | Reel | |||
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: PJA3440-R2-00001 TTI: PJA3440-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 40 V | 4.3 A | 42 mOhms | 20 V | 2.5 V | 4.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel |