Panjit - MOSFETs
1.152 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PJS6630-S2-00001 TTI: PJS6630-S2-00001 Panjit Availability: 0In StockMOSFETs P-CH L SWITCH -20V SOT23-6L | 0In Stock | Si | Reel | ||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: PJQ4402P-AU-R2-000A1 TTI: PJQ4402P-AU-R2-000A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V DFN3333-8L | 0In Stock | Si | 30 V | 70 A | 3.8 mOhms | 20 V | 2.5 V | 23 nC | AEC-Q101 | Reel | |||||||||||
Mfr: PJQ4402P-R2-00001 TTI: PJQ4402P-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V DFN3333-8L | 0In Stock | Si | 30 V | 70 A | 3.8 mOhms | 20 V | 2.5 V | 23 nC | Reel | ||||||||||||
Mfr: PJQ4408P-R2-00001 TTI: PJQ4408P-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V DFN3333-8L | 0In Stock | Si | 30 V | 42 A | 9 mOhms | 20 V | 2.5 V | 7.1 nC | Reel | ||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: PJD55N03-L2-00001 TTI: PJD55N03-L2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V TO252AA | 0In Stock | Si | SMD/SMT | TO-252AA-3 | N-Channel | 1 Channel | 30 V | 55 A | 13 mOhms | 20 V | 2.5 V | 7.1 nC | - 55 C | + 150 C | 54 W | Enhancement | Reel | ||||
Mfr: PJS6806-S1-00001 TTI: PJS6806-S1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOT23-6L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJS6809-S1-00001 TTI: PJS6809-S1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE 30V SOT23-6L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJS6812-S1-00001 TTI: PJS6812-S1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V SOT23-6L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJS6834-S2-00001 TTI: PJS6834-S2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V SOT23-6L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJD80N04-AU-L2-000A1 TTI: PJD80N04-AU-L2-000A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V TO252AA | 0In Stock | Si | AEC-Q101 | Reel | |||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: PJD80N04-L2-00001 TTI: PJD80N04-L2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V TO252AA | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJDLC05C-05-R1-00001 TTI: PJDLC05C-05-R1-00001 Panjit Availability: 0In StockMOSFETs ESD DIODE 5V SOT-23 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJA138K-R1-00001 TTI: PJA138K-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 50V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 50 V | 500 mA | 4.5 Ohms | 20 V | 1.5 V | 630 pC | - 55 C | + 150 C | 500 mW | Enhancement | Reel | ||||
Mfr: PJA3401-R1-00001 TTI: PJA3401-R1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 3.6 A | 72 mOhms | 12 V | 1.3 V | 15 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJA3409-R1-00001 TTI: PJA3409-R1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 2.9 A | 110 mOhms | 20 V | 2.1 V | 9.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJA3411-AU-R2-000A1 TTI: PJA3411-AU-R2-000A1 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 3.1 A | 100 mOhms | 12 V | 1.2 V | 5.4 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJU40N06A-T0-00001 TTI: PJU40N06A-T0-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V TO251AA | 0In Stock | Si | Tube | ||||||||||||||||||
Mfr: PJU45N06A-T0-00001 TTI: PJU45N06A-T0-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V TO251AA | 0In Stock | Si | Tube | ||||||||||||||||||
Mfr: PJU80N03-T0-00001 TTI: PJU80N03-T0-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V TO251AA | 0In Stock | Si | SMD/SMT | TO-251AA-3 | N-Channel | 1 Channel | 30 V | 80 A | 9 mOhms | 20 V | 2.5 V | 12 nC | - 55 C | + 150 C | 55 W | Enhancement | Tube | ||||
Mfr: PJX8808-R2-00001 TTI: PJX8808-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V SOT-563 | 0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 20 V | 500 mA | 3 Ohms | 10 V | 900 mV | 1.4 nC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||
Mfr: PJX8838-R1-00001 TTI: PJX8838-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 50V SOT-563 | 0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 50 V | 360 mA | 6 Ohms | 20 V | 1 V | 950 pC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||
Mfr: PJA3436-R1-00001 TTI: PJA3436-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 1.2 A | 380 mOhms | 12 V | 1 V | 900 pC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel |