Panjit - MOSFETs
1.152 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: PJD45P03-L2-00001 TTI: PJD45P03-L2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V TO252AA | 0In Stock | Si | SMD/SMT | TO-252AA-3 | P-Channel | 1 Channel | 30 V | 45 A | 23 mOhms | 20 V | 2.5 V | 14 nC | - 55 C | + 150 C | 40 W | Enhancement | Reel | ||||
Mfr: PJD60N04-AU-L2-000A1 TTI: PJD60N04-AU-L2-000A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V TO252AA | 0In Stock | Si | AEC-Q101 | Reel | |||||||||||||||||
Mfr: PJD60N06A-L2-00001 TTI: PJD60N06A-L2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V TO252AA | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJD70N06-L2-00001 TTI: PJD70N06-L2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V TO252AA | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJS6834-S1-00001 TTI: PJS6834-S1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V SOT23-6L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJT138L-R2-00001 TTI: PJT138L-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH DUAL 60V SOT-363 | 0In Stock | Si | Reel | ||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: PJT7801-R1-00001 TTI: PJT7801-R1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT-363 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJA3400-AU-R1-000A1 TTI: PJA3400-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOT23 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJA3401-AU-R1-000A1 TTI: PJA3401-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V SOT23 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJA3407-AU-R1-000A1 TTI: PJA3407-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V SOT23 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJA3409-AU-R1-000A1 TTI: PJA3409-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 2.9 A | 110 mOhms | 20 V | 2.1 V | 9.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJA3411-AU-R1-000A1 TTI: PJA3411-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 3.1 A | 100 mOhms | 12 V | 1.2 V | 5.4 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | |||
0In Stock | Si | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: PJE138L-R1-00001 TTI: PJE138L-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V SOT523 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJT7808-R2-00001 TTI: PJT7808-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V SOT-363 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJT7812-R1-00001 TTI: PJT7812-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOT-363 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJU55N10A-T0-00001 TTI: PJU55N10A-T0-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 100V TO251AA | 0In Stock | Si | Tube | ||||||||||||||||||
Mfr: PJU60R980E-T0-00001 TTI: PJU60R980E-T0-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 600V TO251AA | 0In Stock | Si | Tube | ||||||||||||||||||
Mfr: PJQ4546P-AU-R2-002A1 TTI: PJQ4546P-AU-R2-002A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V DFN3333-8L | 0In Stock | Si | SMD/SMT | DFN-3333-8 | N-Channel | 1 Channel | 40 V | 64 A | 5.6 mOhms | 20 V | 2.3 V | 20 nC | - 55 C | + 175 C | 42 W | Enhancement | AEC-Q101 | Reel | |||
0In Stock | Si | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: PJQ4848P-R2-00001 TTI: PJQ4848P-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH DUAL 40V DFN3333B-8L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJQ5442-AU-R2-000A1 TTI: PJQ5442-AU-R2-000A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V DFN5060-8L | 0In Stock | Si | AEC-Q101 | Reel | |||||||||||||||||
Mfr: PJQ5446-AU-R2-000A1 TTI: PJQ5446-AU-R2-000A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V DFN5060-8L | 0In Stock | Si | AEC-Q101 | Reel |