Panjit - MOSFETs
1.152 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | AEC-Q101 | Reel | ||||||||||||||||||
Panjit Availability: 0In Stock20.000 On Order Expected 16-Apr-27 MOSFETs N-CH SINGLE 60V DFN3333-8L | 0In Stock20.000 On Order Expected 16-Apr-27 | Reel | |||||||||||||||||||
Mfr: PJQ5447E-AU-R2-006A1 TTI: PJQ5447E-AU-R2-006A1 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -40V DFN5060-8L | 0In Stock | Reel | |||||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 3.4 A | 82 mOhms | 12 V | 1.2 V | 7 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
Mfr: PJQ4441P-AU-R2-000A1 TTI: PJQ4441P-AU-R2-000A1 Panjit Availability: 0In Stock20.000 On Order Expected 19-Mar-27 MOSFETs P-CH SINGLE -40V DFN3333-8L | 0In Stock20.000 On Order Expected 19-Mar-27 | Si | AEC-Q101 | Reel | |||||||||||||||||
TTI: PSMQC040N08NS2-R2 Panjit Availability: 0In Stock18.000 On Order Expected 19-Apr-27 MOSFETs N-CH SINGLE 80V DFN5060-8L | 0In Stock18.000 On Order Expected 19-Apr-27 | Si | Reel | ||||||||||||||||||
Mfr: PJA3430-R1-00501 TTI: PJA3430-R1-00501 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V SOT23 | 0In Stock | Reel | |||||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 3.6 A | 54 mOhms | 12 V | 1.3 V | 19 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 60 V | 250 mA | 4 Ohms | 20 V | 2.5 V | 800 pC | - 55 C | + 150 C | 350 mW | Enhancement | AEC-Q101 | Reel | ||||
Panjit Availability: 0In StockMOSFETs P-CH SINGLE -60V DFN3333-8L | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT23 | 0In Stock | Reel | |||||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 40 V | 4.3 A | 42 mOhms | 20 V | 2.5 V | 4.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | ||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V SOT23 | 0In Stock | Reel | |||||||||||||||||||
0In Stock | Si | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: PJW4P06A-AU-R2-000A1 TTI: PJW4P06A-AU-R2-000A1 Panjit Availability: Not Available OnlineMOSFETs P-CH SINGLE -60V SOT-223 | Not Available Online | Si | SMD/SMT | SOT-223-3 | P-Channel | 1 Channel | 60 V | 4 A | 110 mOhms | 20 V | 2.5 V | 10 nC | - 55 C | + 150 C | 3.1 W | Enhancement | AEC-Q101 | Reel | |||
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: PJA3440-R2-00001 TTI: PJA3440-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 40 V | 4.3 A | 42 mOhms | 20 V | 2.5 V | 4.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJA3460-R1-00001 TTI: PJA3460-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 2.5 A | 90 mOhms | 20 V | 2.5 V | 9.3 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJA3470-R1-00001 TTI: PJA3470-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINLGE 100V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 100 V | 1.3 A | 320 mOhms | 20 V | 2.5 V | 9.1 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJA3471-R1-00001 TTI: PJA3471-R1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -100V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 100 V | 900 mA | 650 mOhms | 20 V | 2.5 V | 8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJA3472B-R2-00001 TTI: PJA3472B-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 300 mA | 4 Ohms | 30 V | 2.5 V | 820 pC | - 55 C | + 150 C | 500 mW | Enhancement | Reel | ||||
Mfr: PJA7002H-R1-00001 TTI: PJA7002H-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 300 mA | 5 Ohms | 20 V | 3 V | 1.3 nC | - 55 C | + 150 C | 500 mW | Enhancement | Reel | ||||
Mfr: PJC7002H-R1-00001 TTI: PJC7002H-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V SOT323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 60 V | 250 mA | 7.5 Ohms | 20 V | 3 V | 1.3 nC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | ||||
Mfr: PJC7400-R2-00001 TTI: PJC7400-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOT323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 30 V | 1.9 A | 85 mOhms | 12 V | 1.2 V | 4.8 nC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | ||||
Mfr: PJD60N06-L2-00001 TTI: PJD60N06-L2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V TO252AA | 0In Stock | Si | Reel |