Panjit - MOSFETs
1.152 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: PJQ5548V-AU-R2-002A1 TTI: PJQ5548V-AU-R2-002A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V DFN5060-8L | 0In Stock | Si | SMD/SMT | DFN-5060-8 | N-Channel | 1 Channel | 40 V | 45 A | 10 mOhms | 20 V | 3.5 V | 9.5 nC | - 55 C | + 175 C | 36 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJQ5850-R2-00001 TTI: PJQ5850-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH DUAL 40V DFN5060B-8L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJC7428-R2-00001 TTI: PJC7428-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOT323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 30 V | 300 mA | 4 Ohms | 10 V | 1 V | 900 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | ||||
Mfr: PJC7438-R2-00001 TTI: PJC7438-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 50V SOT323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 50 V | 400 mA | 6 Ohms | 20 V | 1 V | 950 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | ||||
Mfr: PJS6601-AU-S1-000A1 TTI: PJS6601-AU-S1-000A1 Panjit Availability: 0In StockMOSFETs N/P-CH COMP 20V SOT23-6L | 0In Stock | Si | AEC-Q101 | Reel | |||||||||||||||||
Mfr: PJS6602-S1-00001 TTI: PJS6602-S1-00001 Panjit Availability: 0In StockMOSFETs N/P-CH COMP 20V SOT23-6L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJD12N08-L2-00001 TTI: PJD12N08-L2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 75V TO252AA | 0In Stock | Si | Reel | ||||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
Mfr: PJP100P03-T0-00001 TTI: PJP100P03-T0-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V TO220AB | 0In Stock | Si | Tube | ||||||||||||||||||
Mfr: PJP2NA70-T0-00001 TTI: PJP2NA70-T0-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 700V TO220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 700 V | 2 A | 6.5 Ohms | 30 V | 4 V | 7.8 nC | - 55 C | + 150 C | 45 W | Enhancement | Tube | ||||
Mfr: PJP40N06A-T0-00001 TTI: PJP40N06A-T0-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V TO220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 50 A | 20 mOhms | 20 V | 2.5 V | 13.5 nC | - 55 C | + 150 C | 93 W | Enhancement | Tube | ||||
Mfr: PJP60N08-T0-00001 TTI: PJP60N08-T0-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 80V TO220AB | 0In Stock | Si | Tube | ||||||||||||||||||
Mfr: PJP7NA60-T0-00001 TTI: PJP7NA60-T0-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 600V TO220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 7 A | 1.2 Ohms | 30 V | 4 V | 15.2 nC | - 55 C | + 150 C | 145 W | Enhancement | Tube | ||||
Mfr: PJQ2410-R1-00001 TTI: PJQ2410-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V DFN2020B-6L | 0In Stock | Si | 30 V | 10 A | 12 mOhms | 20 V | 2.5 V | 7.1 nC | Reel | ||||||||||||
Mfr: PJQ2422-R1-00001 TTI: PJQ2422-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V DFN2020B-6L | 0In Stock | Si | 30 V | 8 A | 18 mOhms | 20 V | 2.5 V | 4.3 nC | Reel | ||||||||||||
Mfr: PJQ2461-R1-00001 TTI: PJQ2461-R1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -60V DFN2020B-6L | 0In Stock | Si | 60 V | 2.4 A | 190 mOhms | 20 V | 2.5 V | 8.3 nC | Reel | ||||||||||||
Mfr: PJQ2815-R1-00001 TTI: PJQ2815-R1-00001 Panjit Availability: 0In StockMOSFETs P-CH DUAL -20V DFN2020-6L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJQ4401P-AU-R2-000A1 TTI: PJQ4401P-AU-R2-000A1 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V DFN3333-8L | 0In Stock | Si | 30 V | 50 A | 8.5 mOhms | 20 V | 2.5 V | 27 nC | AEC-Q101 | Reel | |||||||||||
Mfr: PJQ4410P-R2-00001 TTI: PJQ4410P-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V DFN3333-8L | 0In Stock | Si | 30 V | 35 A | 12 mOhms | 20 V | 2.5 V | 7.1 nC | Reel | ||||||||||||
Mfr: PJQ4411P-R2-00001 TTI: PJQ4411P-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V DFN3333-8L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJQ4414P-R2-00001 TTI: PJQ4414P-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V DFN3333-8L | 0In Stock | Si | 30 V | 25 A | 18 mOhms | 20 V | 2.5 V | 4.3 nC | Reel | ||||||||||||
Mfr: PJQ4442P-AU-R2-000A1 TTI: PJQ4442P-AU-R2-000A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V DFN3333-8L | 0In Stock | Si | AEC-Q101 | Reel | |||||||||||||||||
Mfr: PJQ4453P-AU-R2-000A1 TTI: PJQ4453P-AU-R2-000A1 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -40V DFN3333-8L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJQ4464AP-R2-00001 TTI: PJQ4464AP-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V DFN3333-8L | 0In Stock | Si | 60 V | 33 A | 17 mOhms | 20 V | 2.5 V | 13.5 nC | Reel |