Panjit - MOSFETs
1.152 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: PJQ4848P-R2-00001 TTI: PJQ4848P-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH DUAL 40V DFN3333B-8L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJQ5442-AU-R2-000A1 TTI: PJQ5442-AU-R2-000A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V DFN5060-8L | 0In Stock | Si | AEC-Q101 | Reel | |||||||||||||||||
Mfr: PJQ5446-AU-R2-000A1 TTI: PJQ5446-AU-R2-000A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V DFN5060-8L | 0In Stock | Si | AEC-Q101 | Reel | |||||||||||||||||
Mfr: PJL9403-R2-00001 TTI: PJL9403-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V SOP-8 | 0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 30 V | 3.6 A | 72 mOhms | 20 V | 2.1 V | 10 nC | - 55 C | + 150 C | 2.1 W | Enhancement | Reel | ||||
Mfr: PJL9413-R2-00001 TTI: PJL9413-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V SOP-8 | 0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 30 V | 10 A | 15.5 mOhms | 20 V | 2.5 V | 14 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | ||||
Mfr: PJL9416-R2-00001 TTI: PJL9416-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOP-8 | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 30 V | 16 A | 4.2 mOhms | 20 V | 2.5 V | 23 nC | - 55 C | + 150 C | 2.1 W | Enhancement | Reel | ||||
Mfr: PJL9417-R2-00001 TTI: PJL9417-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V SOP-8 | 0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 30 V | 15 A | 4.5 mOhms | 20 V | 2.5 V | 107 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | ||||
Mfr: PJL9438A-R2-00001 TTI: PJL9438A-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V SOP-8 | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 60 V | 6 A | 34 mOhms | 20 V | 2.5 V | 20 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | ||||
Mfr: PJA3441-R2-00001 TTI: PJA3441-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -40V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 40 V | 3.1 A | 88 mOhms | 20 V | 2.5 V | 6 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJT7802-AU-R1-000A1 TTI: PJT7802-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V SOT-363 | 0In Stock | Si | SMD/SMT | SOT-363-3 | N-Channel | 2 Channel | 20 V | 500 mA | 700 mOhms | 12 V | 1 V | 900 pC | - 55 C | + 150 C | 350 mW | Enhancement | AEC-Q101 | Reel | |||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel, P-Channel | 2 Channel | 20 V | 500 mA, 500 mA | 6 Ohms | 10 V | 900 mV | 14 nC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | |||||
Mfr: PJX8603-R2-00001 TTI: PJX8603-R2-00001 Panjit Availability: 0In StockMOSFETs N/P-CH COMP 50V/-60V SOT-563 | 0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel, P-Channel | 2 Channel | 50 V | 200 mA, 360 mA | 2.5 Ohms | 20 V | 1 V | 950 pC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||
Mfr: PJX8812-R2-00001 TTI: PJX8812-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOT-563 | 0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 30 V | 350 mA | 2.3 Ohms | 10 V | 1.1 V | 870 pC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||
Mfr: PJX8828-R1-00001 TTI: PJX8828-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOT-563 | 0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 30 V | 300 mA | 4 Ohms | 10 V | 1 V | 900 pC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||
Mfr: PJX8839-R1-00001 TTI: PJX8839-R1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE 60V SOT-563 | 0In Stock | Si | SMD/SMT | SOT-563-6 | P-Channel | 2 Channel | 60 V | 200 mA | 13 Ohms | 20 V | 2.5 V | 1.1 nC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||
Mfr: PJQ5411-R2-00001 TTI: PJQ5411-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V DFN5060-8L | 0In Stock | Si | 30 V | 45 A | 15.5 mOhms | 20 V | 2.5 V | 14 nC | Reel | ||||||||||||
Mfr: PJQ5413-R2-00001 TTI: PJQ5413-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V DFN5060-8L | 0In Stock | Si | 30 V | 25 A | 30 mOhms | 20 V | 2.5 V | 7.8 nC | Reel | ||||||||||||
Mfr: PJQ5424-R2-00001 TTI: PJQ5424-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V DFN5060-8L | 0In Stock | Si | 30 V | 100 A | 3.8 mOhms | 20 V | 2.5 V | 24 nC | Reel | ||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 600V ITO-220AB-F | 0In Stock | Tube | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 600V ITO-220AB-F | 0In Stock | Tube | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V DFN3333-8L | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V DFN3333-8L | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 100V DFN3333-8L | 0In Stock | Reel |