Panjit - MOSFETs
1.152 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: BSS8402DW-R1-00001 TTI: BSS8402DW-R1-00001 Panjit Availability: 0In StockMOSFETs N/P-CH COMP 60V SOT363 | 0In Stock | Reel | |||||||||||||||||||
Mfr: BSS84W-R1-00001 TTI: BSS84W-R1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -50V SOT323 | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJA3461S-AU-R1-007A1 TTI: PJA3461S-AU-R1-007A1 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -60V SOT23 | 0In Stock | Reel | |||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: PJQ5463A-R2-00001 TTI: PJQ5463A-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -60V DFN5060-8L | 0In Stock | Si | 60 V | 15 A | 68 mOhms | 20 V | 2.5 V | 17 nC | Reel | ||||||||||||
Mfr: PJT7002H-R2-00001 TTI: PJT7002H-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V SOT-363 | 0In Stock | Si | Reel | ||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V DFN5060-8L | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJA3413-R1-00501 TTI: PJA3413-R1-00501 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT23 | 0In Stock | Reel | |||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: PJF18N20-T0-00001 TTI: PJF18N20-T0-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 200V ITO-220AB-F | 0In Stock | Si | Through Hole | ITO-220AB-F-3 | N-Channel | 1 Channel | 200 V | 18 A | 160 mOhms | 20 V | 3 V | 24 nC | - 55 C | + 150 C | 50 W | Enhancement | Tube | ||||
Mfr: PJL9402-R2-00001 TTI: PJL9402-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOP-8 | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 30 V | 5 A | 48 mOhms | 20 V | 2.1 V | 5.8 nC | - 55 C | + 150 C | 2.1 W | Enhancement | Reel | ||||
Mfr: PJL9432A-R2-00001 TTI: PJL9432A-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V SOP-8 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJL9436A-R2-00001 TTI: PJL9436A-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V SOP-8 | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 60 V | 7.5 A | 21 mOhms | 20 V | 2.5 V | 28 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | ||||
Mfr: PJL9436-R2-00001 TTI: PJL9436-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V SOP-8 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJA3416-AU-R1-000A1 TTI: PJA3416-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 5.8 A | 27 mOhms | 12 V | 1.2 V | 6.7 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJA3416-R1-00001 TTI: PJA3416-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 5.8 A | 27 mOhms | 12 V | 1.2 V | 6.7 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJA3430-AU-R2-000A1 TTI: PJA3430-AU-R2-000A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V SOT23 | 0In Stock | Si | Reel | ||||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 50 V | 500 mA | 6 Ohms | 20 V | 1 V | 950 pC | - 55 C | + 150 C | 500 mW | Enhancement | Reel | |||||
Mfr: PJA3476-R2-00001 TTI: PJA3476-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 100V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 100 V | 300 mA | 9 Ohms | 20 V | 2.5 V | 1.8 nC | - 55 C | + 150 C | 500 mW | Enhancement | Reel | ||||
Mfr: PJA7002H-R2-00001 TTI: PJA7002H-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 300 mA | 5 Ohms | 20 V | 3 V | 1.3 nC | - 55 C | + 150 C | 500 mW | Enhancement | Reel | ||||
Mfr: PJA94N03-R1-00001 TTI: PJA94N03-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOT23 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJC7403-R2-00001 TTI: PJC7403-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | P-Channel | 1 Channel | 20 V | 700 mA | 600 mOhms | 8 V | 1 V | 2.2 nC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | ||||
Mfr: PJC7406-R1-00001 TTI: PJC7406-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V SOT323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 20 V | 1.3 A | 120 mOhms | 12 V | 1.2 V | 4.6 nC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | ||||
0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 2 Channel | 30 V | 6 A | 30 mOhms | 20 V | 2.5 V | 7.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel |