Panjit - MOSFETs
1.152 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: PJE8400-R1-00001 TTI: PJE8400-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V SOT523 | 0In Stock | Si | SMD/SMT | SOT-523-3 | N-Channel | 1 Channel | 20 V | 1.1 A | 130 mOhms | 12 V | 1.2 V | 4.6 nC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||
Mfr: PJX138K-S1-00001 TTI: PJX138K-S1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 50V SOT-563 | 0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 50 V | 350 mA | 4.5 Ohms | 20 V | 1.5 V | 630 pC | - 55 C | + 150 C | 223 mW | Enhancement | Reel | ||||
Mfr: PJX138L-R1-00001 TTI: PJX138L-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V SOT-563 | 0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 60 V | 160 mA | 7 Ohms | 20 V | 1.5 V | 700 pC | - 55 C | + 150 C | 223 mW | Enhancement | Reel | ||||
Mfr: PJX8802-R1-00001 TTI: PJX8802-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V SOT-563 | 0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 20 V | 700 mA | 400 mOhms | 8 V | 1 V | 1.6 nC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||
Mfr: PJX8812-R1-00001 TTI: PJX8812-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOT-563 | 0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 30 V | 350 mA | 2.3 Ohms | 10 V | 1.1 V | 870 pC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||
Mfr: PJQ4476AP-R2-00001 TTI: PJQ4476AP-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 100V DFN3333-8L | 0In Stock | Si | Reel | ||||||||||||||||||
0In Stock | Si | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: PJQ4606-R1-00001 TTI: PJQ4606-R1-00001 Panjit Availability: 0In StockMOSFETs N/P-CH COMP 30V DFN3030B-8L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJQ5410-R2-00001 TTI: PJQ5410-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V DFN5060-8L | 0In Stock | Si | 30 V | 80 A | 6 mOhms | 20 V | 2.5 V | 12 nC | Reel | ||||||||||||
Mfr: PJQ5445-AU-R2-000A1 TTI: PJQ5445-AU-R2-000A1 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -40V DFN5060-8L | 0In Stock | Si | AEC-Q101 | Reel | |||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
Mfr: PJQ1901-R1-00201 TTI: PJQ1901-R1-00201 Panjit Availability: Not Available OnlineMOSFETs P-CH SINGLE -20V DFN 3L | Not Available Online | Reel | |||||||||||||||||||
Mfr: PJQ2568A-R1-00201 TTI: PJQ2568A-R1-00201 Panjit Availability: Not Available OnlineMOSFETs N-CH SINGLE 60V DFN2020B-6L | Not Available Online | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 650V TO-220AB-L | 0In Stock | Tube | |||||||||||||||||||
0In Stock | Si | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: PJQ5458A-AU-R2-000A1 TTI: PJQ5458A-AU-R2-000A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V DFN5060-8L | 0In Stock | Si | SMD/SMT | DFN-5060-8 | N-Channel | 1 Channel | 60 V | 16 A | 50 mOhms | 20 V | 2.5 V | 14 nC | - 55 C | + 175 C | 32.6 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: 2N7002KW-R1-00301 TTI: 2N7002KW-R1-00301 Panjit Availability: Not Available OnlineMOSFETs N-CH SINGLE 60V SOT323 | Not Available Online | Reel | |||||||||||||||||||
Mfr: PJD14P06-AU-L2-000A1 TTI: PJD14P06-AU-L2-000A1 Panjit Availability: Not Available OnlineMOSFETs P-CH SINGLE -60V TO252AA | Not Available Online | Reel | |||||||||||||||||||
Mfr: PJL9422-R2-00001 TTI: PJL9422-R2-00001 Panjit Availability: Not Available OnlineMOSFETs N-CH SINGLE 40V SOP-8 | Not Available Online | Reel | |||||||||||||||||||
Mfr: PJP60R540E-T0-00001 TTI: PJP60R540E-T0-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 600V TO-220AB | 0In Stock | Tube | |||||||||||||||||||
Mfr: PJP60R620E-T0-00001 TTI: PJP60R620E-T0-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 600V TO-220AB | 0In Stock | Tube | |||||||||||||||||||
Mfr: PJP60R980E-T0-00001 TTI: PJP60R980E-T0-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 600V TO-220AB | 0In Stock | Tube | |||||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||||
Mfr: PJQ5594-AU-R2-002A1 TTI: PJQ5594-AU-R2-002A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 150V DFN5060-8L | 0In Stock | Reel |