Panjit - MOSFETs
1.152 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PJA3412-AU-R2-000A1 TTI: PJA3412-AU-R2-000A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 4.1 A | 56 mOhms | 12 V | 1.2 V | 4.6 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJA3413-AU-R1-000A1 TTI: PJA3413-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT23 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJA3414-R1-00001 TTI: PJA3414-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 5.2 A | 36 mOhms | 12 V | 1.2 V | 4.1 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJA3417-R1-00001 TTI: PJA3417-R1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SC59 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJA3419-R1-00001 TTI: PJA3419-R1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 4 A | 60 mOhms | 12 V | 1.2 V | 6.9 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJA3422-R2-00001 TTI: PJA3422-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOT23 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJA3434-AU-R1-000A1 TTI: PJA3434-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V SOT23 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJA3441-AU-R1-000A1 TTI: PJA3441-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -40V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 40 V | 3.1 A | 88 mOhms | 20 V | 2.5 V | 6 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJC138K-R1-00001 TTI: PJC138K-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 50V SOT323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 50 V | 360 mA | 4.5 Ohms | 20 V | 1.5 V | 630 pC | - 55 C | + 150 C | 236 mW | Enhancement | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 30 V | 1.9 A | 85 mOhms | 12 V | 1.2 V | 4.8 nC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | |||||
Mfr: PJL9836A-R2-00001 TTI: PJL9836A-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH DUAL 60V SOP-8 | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 60 V | 6 A | 21 mOhms | 20 V | 2.5 V | 28 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | ||||
Mfr: PJQ5448-R2-00001 TTI: PJQ5448-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V DFN5060-8L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJQ5450-R2-00001 TTI: PJQ5450-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V DFN5060-8L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJQ5453-AU-R2-000A1 TTI: PJQ5453-AU-R2-000A1 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -40V DFN5060-8L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJQ5460A-R2-00001 TTI: PJQ5460A-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V DFN5060-8L | 0In Stock | Si | 60 V | 20 A | 42 mOhms | 20 V | 2.5 V | 14 nC | Reel | ||||||||||||
Mfr: PJQ5466A-R2-00001 TTI: PJQ5466A-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V DFN5060-8L | 0In Stock | Si | 60 V | 40 A | 21 mOhms | 20 V | 2.5 V | 28 nC | Reel | ||||||||||||
Mfr: PJQ5478A-R2-00001 TTI: PJQ5478A-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 100V DFN5060-8L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJQ5544V-AU-R2-002A1 TTI: PJQ5544V-AU-R2-002A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V DFN5060-8L | 0In Stock | Si | SMD/SMT | DFN-5060-8 | N-Channel | 1 Channel | 40 V | 120 A | 3.6 mOhms | 20 V | 3.5 V | 34 nC | - 55 C | + 175 C | 94 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJQ5546V-AU-R2-002A1 TTI: PJQ5546V-AU-R2-002A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V DFN5060-8L | 0In Stock | Si | SMD/SMT | DFN-5060-8 | N-Channel | 1 Channel | 40 V | 79 A | 5.9 mOhms | 20 V | 3.5 V | 23 nC | - 55 C | + 175 C | 65 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJQ5866A-AU-R2-000A1 TTI: PJQ5866A-AU-R2-000A1 Panjit Availability: 0In StockMOSFETs N-CH DUAL 60V DFN5060B-8L | 0In Stock | Si | AEC-Q101 | Reel | |||||||||||||||||
Mfr: PJQ5948-AU-R2-002A1 TTI: PJQ5948-AU-R2-002A1 Panjit Availability: 0In StockMOSFETs N-CH DUAL 40V DFN5060B-8L | 0In Stock | Si | SMD/SMT | DFN-5060B-8 | N-Channel | 2 Channel | 40 V | 37 A | 12.3 mOhms | 20 V | 2.3 V | 13 nC | - 55 C | + 175 C | 30 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJQA5V6-S1-00001 TTI: PJQA5V6-S1-00001 Panjit Availability: 0In StockMOSFETs QUAD TVS ARRAY 5.6VBR SOT23-6L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJS6415AE-S1-00001 TTI: PJS6415AE-S1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT23-6L | 0In Stock | Si | 20 V | 4.9 A | 60 mOhms | 12 V | 1.2 V | 6.9 nC | Reel | ||||||||||||
Mfr: PJS6461-AU-S1-000A1 TTI: PJS6461-AU-S1-000A1 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -60V SOT23-L | 0In Stock | Si | AEC-Q101 | Reel | |||||||||||||||||
Mfr: PJS6601-S1-00001 TTI: PJS6601-S1-00001 Panjit Availability: 0In StockMOSFETs N/P-CH COMP 20V SOT23-6L | 0In Stock | Si | SMD/SMT | SOT-23-6 | N-Channel, P-Channel | 2 Channel | 20 V | 3.1 A, 4.1 A | 56 mOhms, 100 mOhms | 12 V | 1.2 V | 4.6 nC, 5.4 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel |