• Transistors
  • MOSFETs

Panjit - MOSFETs

1.152 Results
1.152 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: PJA3428-R2-00001
TTI: PJA3428-R2-00001
Panjit
Availability:

0In Stock

MOSFETs N-CH SINGLE 30V SOT23

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
30 V
300 mA
4 Ohms
10 V
1 V
900 pC
- 55 C
+ 150 C
500 mW
Enhancement
Reel
Datasheet
Mfr: PJA3433-AU-R1-000A1
TTI: PJA3433-AU-R1-000A1
Panjit
Availability:

0In Stock

MOSFETs P-CH SINGLE -30V SOT23

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
30 V
1.1 A
970 mOhms
8 V
1.3 V
1.6 nC
- 50 C
+ 150 C
1.25 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: PJA3436-AU-R1-000A1
TTI: PJA3436-AU-R1-000A1
Panjit
Availability:

0In Stock

MOSFETs N-CH SINGLE 20V SOT23

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
20 V
1.2 A
900 mOhms
12 V
1 V
900 pC
- 50 C
+ 150 C
1.25 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: PJA3460-AU-R2-000A1
TTI: PJA3460-AU-R2-000A1
Panjit
Availability:

0In Stock

MOSFETs N-CH SINGLE 60V SOT23

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
60 V
2.5 A
90 mOhms
20 V
2.5 V
9.3 nC
- 55 C
+ 150 C
1.25 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: PJL9480-R2-00001
TTI: PJL9480-R2-00001
Panjit
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs N-CH SINGLE 150V SOP-8

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
150 V
4 A
85 mOhms
25 V
4 V
29.5 nC
- 55 C
+ 150 C
2.5 W
Enhancement
Reel
Datasheet
Mfr: PJL9606-R2-00001
TTI: PJL9606-R2-00001
Panjit
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs N/P-CH COMP 30V SOP-8

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
N-Channel, P-Channel
2 Channel
30 V
6 A, 7 A
16 mOhms
20 V
2.5 V
4.8 nC
- 55 C
+ 150 C
1.7 W
Enhancement
Reel
Datasheet
Mfr: PJL9812-R2-00001
TTI: PJL9812-R2-00001
Panjit
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs N-CH DUAL 30V SOP-8

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
N-Channel
2 Channel
30 V
6 A
35 mOhms
12 V
1.3 V
5.1 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: PJQ5461A-AU-R2-000A1
TTI: PJQ5461A-AU-R2-000A1
Panjit
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs P-CH SINGLE -60V DFN5060-8L

0In Stock

Please adjust quantity to Min / Mult value
Si
60 V
11.5 A
110 mOhms
20 V
2.5 V
10 nC
AEC-Q101
Reel
PJQ5464A-R2-00001 Panjit
Datasheet
Mfr: PJQ5464A-R2-00001
TTI: PJQ5464A-R2-00001
Panjit
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs N-CH SINGLE 60V DFN5060-8L

0In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: PJQ5466A-AU-R2-000A1
TTI: PJQ5466A-AU-R2-000A1
Panjit
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs N-CH SINGLE 60V DFN5060-8L

0In Stock

Please adjust quantity to Min / Mult value
Si
60 V
40 A
21 mOhms
20 V
2.5 V
28 nC
AEC-Q101
Reel
Datasheet
Mfr: PJQ5472A-R2-00001
TTI: PJQ5472A-R2-00001
Panjit
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs N-CH SINGLE 100V DFN5060-8L

0In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: PJQ5476AL-R2-00001
TTI: PJQ5476AL-R2-00001
Panjit
Availability:

0In Stock

MOSFETs N-CH SINGLE 100V DFN5060-8L

0In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: PJQ5544-AU-R2-002A1
TTI: PJQ5544-AU-R2-002A1
Panjit
Availability:

0In Stock

MOSFETs N-CH SINGLE 40V DFN5060-8L

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-5060-8
N-Channel
1 Channel
40 V
130 A
3.3 mOhms
20 V
2.3 V
41 nC
- 55 C
+ 175 C
100 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: PJQ5848-R2-00001
TTI: PJQ5848-R2-00001
Panjit
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs N-CH DUAL 40V DFN5060B-8L

0In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: PJQ5948V-AU-R2-002A1
TTI: PJQ5948V-AU-R2-002A1
Panjit
Availability:

0In Stock

MOSFETs N-CH DUAL 40V DFN5060B-8L

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-5060B-8
N-Channel
2 Channel
40 V
35 A
13.4 mOhms
20 V
3.5 V
9.5 nC
- 55 C
+ 175 C
32 W
Enhancement
AEC-Q101
Reel
PJQA5V6-R1-00001 Panjit
Datasheet
Mfr: PJQA5V6-R1-00001
TTI: PJQA5V6-R1-00001
Panjit
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs QUAD TVS ARRAY 5.6VBR SOT23-6L

0In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: PJS6401-S1-00001
TTI: PJS6401-S1-00001
Panjit
Availability:

0In Stock

MOSFETs P-CH SINGLE -30V SOT23-6L

0In Stock

Please adjust quantity to Min / Mult value
Si
30 V
4.6 A
71 mOhms
12 V
1.3 V
15.5 nC
Reel
Datasheet
Mfr: PJS6415A-S1-00001
TTI: PJS6415A-S1-00001
Panjit
Availability:

0In Stock

MOSFETs P-CH SINGLE -20V SOT23-6L

0In Stock

Please adjust quantity to Min / Mult value
Si
20 V
5.2 A
46 mOhms
12 V
1.3 V
10 nC
Reel
Datasheet
Mfr: PJC7412-R2-00001
TTI: PJC7412-R2-00001
Panjit
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs N-CH SINGLE 30V SOT323

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
N-Channel
1 Channel
30 V
500 mA
2.3 Ohms
10 V
1.1 V
870 pC
- 55 C
+ 150 C
350 mW
Enhancement
Reel
Datasheet
Mfr: PJC7428-R1-00001
TTI: PJC7428-R1-00001
Panjit
Availability:

0In Stock

MOSFETs N-CH SINGLE 30V SOT323

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
N-Channel
1 Channel
30 V
300 mA
4 Ohms
10 V
1 V
900 pC
- 55 C
+ 150 C
350 mW
Enhancement
Reel
Datasheet
Mfr: PJC7438-R1-00001
TTI: PJC7438-R1-00001
Panjit
Availability:

0In Stock

MOSFETs N-CH SINGLE 50V SOT323

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
N-Channel
1 Channel
50 V
400 mA
6 Ohms
20 V
1 V
950 pC
- 55 C
+ 150 C
350 mW
Enhancement
Reel
Datasheet
Mfr: PJC7472B-R1-00001
TTI: PJC7472B-R1-00001
Panjit
Availability:

0In Stock

MOSFETs N-CH SINGLE 60V SOT323

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
N-Channel
1 Channel
60 V
250 mA
4 Ohms
30 V
2.5 V
820 pC
- 55 C
+ 150 C
350 mW
Enhancement
Reel
Datasheet
Mfr: PJS6603-S1-00001
TTI: PJS6603-S1-00001
Panjit
Availability:

0In Stock

MOSFETs N/P-CH COMP 30V SOT23-6L

0In Stock

Please adjust quantity to Min / Mult value
Si
Reel
PJMF190N60E1-T0-00001 Panjit
Datasheet
Mfr: PJMF190N60E1-T0-00001
TTI: PJMF190N60E1-T0
Panjit
Availability:

0In Stock

MOSFETs N-CH SINGLE 600V ITO-220AB-F

0In Stock

Please adjust quantity to Min / Mult value
Si
Tube
PJMF580N60E1-T0-00001 Panjit
Datasheet
Mfr: PJMF580N60E1-T0-00001
TTI: PJMF580N60E1-T0
Panjit
Availability:

0In Stock

MOSFETs N-CH SINGLE 600V ITO-220AB-F

0In Stock

Please adjust quantity to Min / Mult value
Si
Tube
  • ...
  • 33
  • 34
  • 35