Panjit - MOSFETs
1.152 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PJQ5439E-AU-R2-006A1 TTI: PJQ5439E-AU-R2-006A1 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V DFN5060-8L | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJQ5524-R2-00201 TTI: PJQ5524-R2-00201 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V DFN5060X-8L | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJQ5530-R2-00201 TTI: PJQ5530-R2-00201 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V DFN5060-8L | 0In Stock | Reel | |||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Tube | ||||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 650V ITO-220AB-F | 0In Stock | Tube | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 650V ITO-220AB-F | 0In Stock | Tube | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs P-CH SINGLE -60V DFN3333-8L | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJQ5461A-R2-00001 TTI: PJQ5461A-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -60V DFN5060-8L | 0In Stock | Si | Reel | ||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 600V TO220AB-L | 0In Stock | Tube | |||||||||||||||||||
Mfr: PJS6600-S1-00001 TTI: PJS6600-S1-00001 Panjit Availability: 0In StockMOSFETs N/P-CH COMP 30V SOT23-6L | 0In Stock | Si | Reel | ||||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 4 A | 57 mOhms | 12 V | 1.2 V | 18 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: PJQ5449E-AU-R2-006A1 TTI: PJQ5449E-AU-R2-006A1 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -40V DFN5060-8L | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJS6403-AU-S1-000A1 TTI: PJS6403-AU-S1-000A1 Panjit Availability: Not Available OnlineMOSFETs P-CH SINGLE -30V SOT23-6L | Not Available Online | Reel | |||||||||||||||||||
Mfr: PJA3461-AU-R2-000A1 TTI: PJA3461-AU-R2-000A1 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -60V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 60 V | 1.9 A | 220 mOhms | 20 V | 2.5 V | 8.3 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJL9418-R2-00001 TTI: PJL9418-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOP-8 | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 30 V | 18 A | 2.4 mOhms | 20 V | 2.5 V | 35 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | ||||
Mfr: PJP3NA80-T0-00001 TTI: PJP3NA80-T0-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 800V TO220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 3 A | 4.8 Ohms | 30 V | 4 V | 11 nC | - 55 C | + 150 C | 106 W | Enhancement | Tube | ||||
Mfr: PJQ4446P-R2-00001 TTI: PJQ4446P-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V DFN3333-8L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJE8428-R1-00001 TTI: PJE8428-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOT523 | 0In Stock | Si | SMD/SMT | SOT-523-3 | N-Channel | 1 Channel | 30 V | 300 mA | 4 Ohms | 10 V | 1 V | 900 pC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||
Mfr: PJL9450A-R2-00001 TTI: PJL9450A-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 100V SOP-8 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJL9458AL-R2-00001 TTI: PJL9458AL-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 100V SOP-8 | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 100 V | 7 A | 28.5 mOhms | 20 V | 2.5 V | 31 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel |