Panjit - MOSFETs
1.152 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 600V TO247AD-3LD | 0In Stock | Tube | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 600V TO-247AD-3LD | 0In Stock | Tube | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 600V TO-247AD-3LD | 0In Stock | Tube | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 600V TO220AB-L | 0In Stock | Tube | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 650V TO-220AB-L | 0In Stock | Tube | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 650V TO-220AB-L | 0In Stock | Tube | |||||||||||||||||||
Panjit MOSFETs P-CH SINGLE -60V DFN3333-8L | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: Not Available OnlineMOSFETs P-CH SINGLE -20V SOT23-6L | Not Available Online | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 80V TO263 | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 80V TO-220AB-L | 0In Stock | Tube | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 100V DFN5060-8L | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V DFN5060-8L | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs P-CH SINGLE -60V TO252AA | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V TO252AA | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 650V TO-263 | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V SOT363 | 0In Stock | Reel | |||||||||||||||||||
Mfr: BSS84DW-AU-R1-000A1 TTI: BSS84DW-AU-R1-000A1 Panjit Availability: Not Available OnlineMOSFETs P-CH DUAL -50V SOT363 | Not Available Online | Reel | |||||||||||||||||||
Mfr: PJQ4443P-AU-R2-000A1 TTI: PJQ4443P-AU-R2-000A1 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -40V DFN3333-8L | 0In Stock | Si | AEC-Q101 | Reel | |||||||||||||||||
Mfr: PJX8805-R1-00001 TTI: PJX8805-R1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V SOT-563 | 0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 30 V | 500 mA | 990 mOhms | 8 V | 1.3 V | 1.6 nC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||
0In Stock | Si | AEC-Q101 | Reel | ||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: PJA3406-R1-00501 TTI: PJA3406-R1-00501 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOT23 | 0In Stock | Reel | |||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel |