Panjit - MOSFETs
1.152 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PJT7828-R2-00001 TTI: PJT7828-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOT-363 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJT7839-R2-00001 TTI: PJT7839-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -60V SOT-363 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJU18N20-T0-00001 TTI: PJU18N20-T0-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 200V TO251AA | 0In Stock | Si | Tube | ||||||||||||||||||
Mfr: PJX138L-R2-00001 TTI: PJX138L-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V SOT-563 | 0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 60 V | 160 mA | 7 Ohms | 20 V | 1.5 V | 700 pC | - 55 C | + 150 C | 223 mW | Enhancement | Reel | ||||
Mfr: PJX8601-R2-00001 TTI: PJX8601-R2-00001 Panjit Availability: 0In StockMOSFETs N/P-CH COMP 20V SOT-563 | 0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel, P-Channel | 2 Channel | 20 V | 500 mA, 500 mA | 6 Ohms | 10 V | 900 mV | 14 nC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||
Mfr: PJX8808-R1-00001 TTI: PJX8808-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V SOT-563 | 0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 20 V | 500 mA | 3 Ohms | 10 V | 900 mV | 1.4 nC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||
Mfr: PJQ5419-R2-00001 TTI: PJQ5419-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V DFN5060-8L | 0In Stock | Si | 30 V | 30 A | 20 mOhms | 20 V | 2.5 V | 11 nC | Reel | ||||||||||||
Mfr: PJQ5440-R2-00001 TTI: PJQ5440-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V DFN5060-8L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJQ5446-R2-00001 TTI: PJQ5446-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V DFN5060-8L | 0In Stock | Si | Reel | ||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-523-3 | N-Channel | 1 Channel | 20 V | 800 mA | 700 mOhms | 12 V | 1 V | 920 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | |||||
Mfr: PJF55N10A-T0-00001 TTI: PJF55N10A-T0-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 100V ITO-220AB-F | 0In Stock | Si | Tube | ||||||||||||||||||
Mfr: PJF8NA65A-T0-00001 TTI: PJF8NA65A-T0-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 650V ITO-220AB-F | 0In Stock | Si | Through Hole | ITO-220AB-F-3 | N-Channel | 1 Channel | 650 V | 7.5 A | 1.2 Ohms | 30 V | 4 V | 29 nC | - 55 C | + 150 C | 46 W | Enhancement | Tube | ||||
Mfr: PJP60R390E-T0-00001 TTI: PJP60R390E-T0-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 600V TO220AB | 0In Stock | Si | Tube | ||||||||||||||||||
Mfr: PJP8NA65A-T0-00001 TTI: PJP8NA65A-T0-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 650V TO220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 7.5 A | 1.2 Ohms | 30 V | 4 V | 29 nC | - 55 C | + 150 C | 145 W | Enhancement | Tube | ||||
Mfr: PJD20N06A-L2-00001 TTI: PJD20N06A-L2-00001 Panjit Availability: Not Available OnlineMOSFETs N-CH SINGLE 60V TO252AA | Not Available Online | Si | Reel | ||||||||||||||||||
Mfr: PJD4NA50A-L2-00001 TTI: PJD4NA50A-L2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 500V TO252AA | 0In Stock | Si | SMD/SMT | TO-252AA-3 | N-Channel | 1 Channel | 500 V | 4 A | 2.3 Ohms | 30 V | 4 V | 9.8 nC | - 55 C | + 150 C | 78 W | Enhancement | Reel | ||||
0In Stock | Si | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: PJD50N10L-L2-00001 TTI: PJD50N10L-L2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 100V TO252AA | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJS6631-S2-00001 TTI: PJS6631-S2-00001 Panjit Availability: 0In StockMOSFETs P-CH L SWITCH -20V SOT23-6L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJS6811-S1-00001 TTI: PJS6811-S1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT23-6L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJS6830-S1-00001 TTI: PJS6830-S1-00001 Panjit Availability: 0In StockMOSFETs N-CH DUAL 20V SOT23-6L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJD70N10-L2-00001 TTI: PJD70N10-L2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 100V TO252AA | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJS6835-S2-00001 TTI: PJS6835-S2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT23-6L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJT7002H-R1-00001 TTI: PJT7002H-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V SOT-363 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJT7413-S2-00001 TTI: PJT7413-S2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT-363 | 0In Stock | Si | Reel |