Panjit - MOSFETs
1.152 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PJX8838-R1-00001 TTI: PJX8838-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 50V SOT-563 | 0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 50 V | 360 mA | 6 Ohms | 20 V | 1 V | 950 pC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||
Mfr: PJA3436-R1-00001 TTI: PJA3436-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 1.2 A | 380 mOhms | 12 V | 1 V | 900 pC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
Mfr: PJP4NA50A-T0-00001 TTI: PJP4NA50A-T0-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 500V TO220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 4 A | 2.3 Ohms | 30 V | 4 V | 9.8 nC | - 55 C | + 150 C | 90 W | Enhancement | Tube | ||||
Mfr: PJQ2888-R1-00001 TTI: PJQ2888-R1-00001 Panjit Availability: Not Available OnlineMOSFETs P-CH SINGLE -20V DFN2020-8L | Not Available Online | Si | SMD/SMT | DFN-2020-8 | P-Channel | 2 Channel | 20 V | 1.5 A | 325 mOhms | 8 V | 1 V | 2.2 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJQ4401P-R2-00001 TTI: PJQ4401P-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V DFN3333-8L | 0In Stock | Si | 30 V | 50 A | 8.4 mOhms | 20 V | 2.5 V | 27 nC | Reel | ||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
Mfr: PJD30N15-L2-00001 TTI: PJD30N15-L2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 150V TO252AA | 0In Stock | Si | SMD/SMT | TO-252AA-3 | N-Channel | 1 Channel | 150 V | 25 A | 90 mOhms | 25 V | 4 V | 29.5 nC | - 55 C | + 150 C | 102 W | Enhancement | Reel | ||||
Mfr: PJD45P04-AU-L2-000A1 TTI: PJD45P04-AU-L2-000A1 Panjit Availability: Not Available OnlineMOSFETs P-CH SINGLE -40V TO252AA | Not Available Online | Si | SMD/SMT | TO-252AA-3 | P-Channel | 1 Channel | 40 V | 45 A | 25 mOhms | 20 V | 2.5 V | 19 nC | - 55 C | + 150 C | 63 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJA3411-R1-00501 TTI: PJA3411-R1-00501 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT23 | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJA3415A-R1-00501 TTI: PJA3415A-R1-00501 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT23 | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJQ5576A-AU-R2-002A1 TTI: PJQ5576A-AU-R2-002A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 100V DFN5060-8L | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJA3474S-AU-R1-007A1 TTI: PJA3474S-AU-R1-007A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 100V SOT23 | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJA3474S-R1-00701 TTI: PJA3474S-R1-00701 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 100V SOT23 | 0In Stock | Reel | |||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: PJQ4433EP-R2-00201 TTI: PJQ4433EP-R2-00201 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V DFN3333-8L | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJQ4437EP-R2-00201 TTI: PJQ4437EP-R2-00201 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V DFN3333-8L | 0In Stock | Reel |