Panjit - MOSFETs
1.152 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PJS6604-S2-00001 TTI: PJS6604-S2-00001 Panjit Availability: 0In StockMOSFETs N/P-CH COMP 30V SOT23-6L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJS6839-S1-00001 TTI: PJS6839-S1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -60V SOT23-6L | 0In Stock | Si | SMD/SMT | SOT-23-6 | P-Channel | 2 Channel | 60 V | 300 mA | 4 Ohms | 20 V | 2.5 V | 1.1 nC | - 55 C | + 150 C | 500 mW | Enhancement | Reel | ||||
Mfr: PJA3404A-R2-00001 TTI: PJA3404A-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 5.6 A | 23 mOhms | 20 V | 2.1 V | 12.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJT7828-R1-00001 TTI: PJT7828-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOT-363 | 0In Stock | Si | Reel | ||||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
Mfr: PJT7802-R1-00001 TTI: PJT7802-R1-00001 Panjit Availability: Not Available OnlineMOSFETs N-CH SINGLE 20V SOT-363 | Not Available Online | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 20 V | 500 mA | 700 mOhms | 12 V | 1 V | 900 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | ||||
Mfr: PJA3413-AU-R1-000A1 TTI: PJA3413-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT23 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJA3414-R1-00001 TTI: PJA3414-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 5.2 A | 36 mOhms | 12 V | 1.2 V | 4.1 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 4 A | 57 mOhms | 12 V | 1.2 V | 18 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 600V TO-247AD-3LD | 0In Stock | Tube | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 600V TO-247AD-3LD | 0In Stock | Tube | |||||||||||||||||||
Panjit Availability: Not Available OnlineMOSFETs P-CH SINGLE -100V TO252AA | Not Available Online | Reel | |||||||||||||||||||
Panjit Availability: Not Available OnlineMOSFETs P-CH SINGLE -100V TO252AA | Not Available Online | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V TO252AA | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 100V TO252AA | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 100V TO252AA | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V TO252AA | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 115V DFN5060-8L | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs P-CH SINGLE -60V DFN3333-8L | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJA3441-AU-R1-000A1 TTI: PJA3441-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -40V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 40 V | 3.1 A | 88 mOhms | 20 V | 2.5 V | 6 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | |||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 600V TO220AB-L | 0In Stock | Tube | |||||||||||||||||||
Mfr: PJQ5948-AU-R2-002A1 TTI: PJQ5948-AU-R2-002A1 Panjit Availability: 0In StockMOSFETs N-CH DUAL 40V DFN5060B-8L | 0In Stock | Si | SMD/SMT | DFN-5060B-8 | N-Channel | 2 Channel | 40 V | 37 A | 12.3 mOhms | 20 V | 2.3 V | 13 nC | - 55 C | + 175 C | 30 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJS6600-S1-00001 TTI: PJS6600-S1-00001 Panjit Availability: 0In StockMOSFETs N/P-CH COMP 30V SOT23-6L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJQ2463A-AU-R1-000A1 TTI: PJQ2463A-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -60V DFN2020B-6L | 0In Stock | Si | 60 V | 3.2 A | 105 mOhms | 20 V | 2.5 V | 10 nC | AEC-Q101 | Reel | |||||||||||
Mfr: 2N7002KTB-R1-00001 TTI: 2N7002KTB-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V SOT523 | 0In Stock | Si | SMD/SMT | SOT-523-3 | N-Channel | 1 Channel | 60 V | 115 mA | 4 Ohms | 20 V | 2.5 V | 800 pC | - 55 C | + 150 C | 200 mW | Enhancement | Reel |