• Transistors
  • MOSFETs

Panjit - MOSFETs

1.152 Results
1.152 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: PJD25N03-L2-00001
TTI: Not Assigned
Panjit
Availability:

Not Available Online

MOSFETs N-CH SINGLE 30V TO252AA

Not Available Online

Call
or
View Details
Call to Verify
Si
SMD/SMT
TO-252AA-3
N-Channel
1 Channel
30 V
25 A
33 mOhms
20 V
2.5 V
4.3 nC
- 55 C
+ 150 C
25 W
Enhancement
Datasheet
Mfr: PJD45N06A-L2-00001
TTI: Not Assigned
Panjit
Availability:

Not Available Online

MOSFETs N-CH SINGLE 60V TO252AA

Not Available Online

Call
or
View Details
Call to Verify
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
60 V
45 A
12 mOhms
20 V
2.5 V
39 nC
- 55 C
+ 150 C
63 W
Enhancement
  • ...
  • 44
  • 45
  • 46
  • 47