Panjit - MOSFETs
1.152 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PJL9428-R2-00001 TTI: PJL9428-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V SOP-8 | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 30 V | 6 A | 32 mOhms | 20 V | 2.5 V | 4.4 nC | - 55 C | + 150 C | 2.1 W | Enhancement | Reel | ||||
Mfr: PJL9452A-R2-00001 TTI: PJL9452A-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 100V SOP-8 | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 100 V | 3.3 A | 120 mOhms | 20 V | 2.5 V | 20 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | ||||
0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 30 V | 4.9 A | 52 mOhms | 20 V | 2.5 V | 4.8 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | |||||
Mfr: PJL9835A-R2-00001 TTI: PJL9835A-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH DUAL -60V SOP-8 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJA3407-R1-00001 TTI: PJA3407-R1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 3.8 A | 65 mOhms | 20 V | 2.1 V | 12 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: PJA3440-AU-R2-000A1 TTI: PJA3440-AU-R2-000A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 40 V | 4.3 A | 42 mOhms | 20 V | 2.5 V | 4.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJA3457-R1-00001 TTI: PJA3457-R1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE 20V SOT23 | 0In Stock | Si | Reel | ||||||||||||||||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 40 V | 9 A | 17 mOhms | 20 V | 2.5 V | 10 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | |||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
Mfr: PJP35N06A-T0-00001 TTI: PJP35N06A-T0-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V TO220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 35 A | 24 mOhms | 20 V | 2.5 V | 28 nC | - 55 C | + 150 C | 104 W | Enhancement | Tube | ||||
Mfr: PJP70N06-T0-00001 TTI: PJP70N06-T0-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V TO220AB | 0In Stock | Si | Tube | ||||||||||||||||||
0In Stock | Si | 60 V | 3.2 A | 75 mOhms | 20 V | 2.5 V | 9.3 nC | AEC-Q101 | Reel | ||||||||||||
Mfr: PJQ4407P-R2-00001 TTI: PJQ4407P-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V DFN3333-8L | 0In Stock | Si | 30 V | 30 A | 20 mOhms | 20 V | 2.5 V | 11 nC | Reel | ||||||||||||
Mfr: PJC7410-R2-00001 TTI: PJC7410-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V SOT323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 20 V | 500 mA | 3 Ohms | 10 V | 900 mV | 1.4 nC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | ||||
Mfr: PJC7412-R1-00001 TTI: PJC7412-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOT323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 30 V | 500 mA | 2.3 Ohms | 10 V | 1.1 V | 870 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | ||||
Mfr: PJC7439-R2-00001 TTI: PJC7439-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -60V SOT323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | P-Channel | 1 Channel | 60 V | 250 mA | 13 Ohms | 20 V | 2.5 V | 1.1 nC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | ||||
0In Stock | Si | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: PJD40N04-AU-L2-000A1 TTI: PJD40N04-AU-L2-000A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V TO252AA | 0In Stock | Si | SMD/SMT | TO-252AA-3 | N-Channel | 1 Channel | 40 V | 40 A | 17 mOhms | 20 V | 2.5 V | 10 nC | - 55 C | + 150 C | 43.2 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJD45N03-L2-00001 TTI: PJD45N03-L2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V TO252AA | 0In Stock | Si | SMD/SMT | TO-252AA-3 | N-Channel | 1 Channel | 30 V | 45 A | 18 mOhms | 20 V | 2.5 V | 7.1 nC | - 55 C | + 150 C | 40 W | Enhancement | Reel | ||||
Mfr: PJD50N10-L2-00001 TTI: PJD50N10-L2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 100V TO252AA | 0In Stock | Si | Reel |