Panjit - MOSFETs
1.152 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V DFN3333-8L | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 100V TO263 | 0In Stock | Tube | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 80V TO263 | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 100V DFN5060-8L | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V TO252AA | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 100V DFN5060-8L | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V TO252AA | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V TO252AA | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 100V TO252AA | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs P-CH SINGLE -40V TO252AA | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs P-CH SINGLE -40V TO252AA | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 600V TO-252AA | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJQ5458A-R2-00001 TTI: PJQ5458A-R2-00001 Panjit Availability: Not Available OnlineMOSFETs N-CH SINGLE 60V DFN5060-8L | Not Available Online | Reel | |||||||||||||||||||
Mfr: PJQ5528-R2-00201 TTI: PJQ5528-R2-00201 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V DFN5060-8L | 0In Stock | Reel | |||||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-323-3 | P-Channel | 1 Channel | 60 V | 250 mA | 13 Ohms | 20 V | 2.5 V | 1.1 nC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | |||||
0In Stock | Si | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: PJL9412-R2-00001 TTI: PJL9412-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOP-8 | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 30 V | 11 A | 10 mOhms | 20 V | 2.5 V | 6.9 nC | - 55 C | + 150 C | 2.1 W | Enhancement | Reel | ||||
Not Available Online | Si | SMD/SMT | SOT-563-3 | N-Channel | 2 Channel | 20 V | 800 mA | 700 mOhms | 12 V | 1 V | 920 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | |||||
Mfr: PJS6832-S1-00001 TTI: PJS6832-S1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOT23-6L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJQ4594P-AU-R2-002A1 TTI: PJQ4594P-AU-R2-002A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 150V DFN3333-8L | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 600V TO-247AD-3LD | 0In Stock | Tube | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 600V TO-247AD-3LD | 0In Stock | Tube | |||||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||||
Mfr: PJA3419-R1-00501 TTI: PJA3419-R1-00501 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT23 | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJE8428-R1-00001 TTI: PJE8428-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOT523 | 0In Stock | Si | SMD/SMT | SOT-523-3 | N-Channel | 1 Channel | 30 V | 300 mA | 4 Ohms | 10 V | 1 V | 900 pC | - 55 C | + 150 C | 300 mW | Enhancement | Reel |