Panjit - MOSFETs
1.152 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PJQ5423-R2-00001 TTI: PJQ5423-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V DFN5060-8L | 0In Stock | Si | 30 V | 60 A | 8.5 mOhms | 20 V | 2.5 V | 27 nC | Reel | ||||||||||||
Mfr: PJQ5424-AU-R2-000A1 TTI: PJQ5424-AU-R2-000A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V DFN5060-8L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJQ5427-R2-00001 TTI: PJQ5427-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V DFN5060-8L | 0In Stock | Si | 30 V | 100 A | 3.3 mOhms | 20 V | 2.5 V | 68 nC | Reel | ||||||||||||
Mfr: PJQ5443-R2-00001 TTI: PJQ5443-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -40V DFN5060-8L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJQ5444-AU-R2-000A1 TTI: PJQ5444-AU-R2-000A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V DFN5060-8L | 0In Stock | Si | AEC-Q101 | Reel | |||||||||||||||||
Mfr: PJQ5445-R2-00001 TTI: PJQ5445-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -40V DFN5060-8L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJD40N04-AU-L2-000A1 TTI: PJD40N04-AU-L2-000A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V TO252AA | 0In Stock | Si | SMD/SMT | TO-252AA-3 | N-Channel | 1 Channel | 40 V | 40 A | 17 mOhms | 20 V | 2.5 V | 10 nC | - 55 C | + 150 C | 43.2 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJD45N03-L2-00001 TTI: PJD45N03-L2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V TO252AA | 0In Stock | Si | SMD/SMT | TO-252AA-3 | N-Channel | 1 Channel | 30 V | 45 A | 18 mOhms | 20 V | 2.5 V | 7.1 nC | - 55 C | + 150 C | 40 W | Enhancement | Reel | ||||
Mfr: PJDLC05C-03-R1-00001 TTI: PJDLC05C-03-R1-00001 Panjit Availability: 0In StockMOSFETs ESD DIODE 5V SOT-23 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJA3407-R1-00001 TTI: PJA3407-R1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 3.8 A | 65 mOhms | 20 V | 2.1 V | 12 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJX138K-AU-R1-000A1 TTI: PJX138K-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 50V SOT-563 | 0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 50 V | 350 mA | 4.5 Ohms | 20 V | 1 V | 630 pC | - 55 C | + 150 C | 223 mW | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJX8803-R1-00001 TTI: PJX8803-R1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT-563 | 0In Stock | Si | SMD/SMT | SOT-563-6 | P-Channel | 2 Channel | 20 V | 600 mA | 600 mOhms | 8 V | 1 V | 2.2 nC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||
Mfr: PJX8872B-R1-00001 TTI: PJX8872B-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V SOT-563 | 0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 60 V | 200 mA | 4 Ohms | 30 V | 2.5 V | 820 pC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||
0In Stock | Tube | ||||||||||||||||||||
Panjit Availability: 0In StockMOSFETs P-CH SINGLE -60V TO252AA | 0In Stock | Reel | |||||||||||||||||||
Mfr: BSS138-AU-R2-000A1 TTI: BSS138-AU-R2-000A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 50V SOT23 | 0In Stock | Si | Reel | ||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: BSS8402DW-R1-00001 TTI: BSS8402DW-R1-00001 Panjit Availability: 0In StockMOSFETs N/P-CH COMP 60V SOT363 | 0In Stock | Reel | |||||||||||||||||||
Mfr: BSS84W-R1-00001 TTI: BSS84W-R1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -50V SOT323 | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJA3461S-AU-R1-007A1 TTI: PJA3461S-AU-R1-007A1 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -60V SOT23 | 0In Stock | Reel | |||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: PJQ5463A-R2-00001 TTI: PJQ5463A-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -60V DFN5060-8L | 0In Stock | Si | 60 V | 15 A | 68 mOhms | 20 V | 2.5 V | 17 nC | Reel | ||||||||||||
Mfr: PJT7002H-R2-00001 TTI: PJT7002H-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V SOT-363 | 0In Stock | Si | Reel | ||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V DFN5060-8L | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJA3413-R1-00501 TTI: PJA3413-R1-00501 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT23 | 0In Stock | Reel |