• Transistors
  • MOSFETs

Panjit - MOSFETs

1.152 Results
1.152 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: PJA3419-R2-00001
TTI: PJA3419-R2-00001
Panjit
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs P-CH SINGLE -20V SOT23

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
4 A
60 mOhms
12 V
1.2 V
6.9 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: PJA3435-R2-00001
TTI: PJA3435-R2-00001
Panjit
Availability:

0In Stock

MOSFETs P-CH SINGLE -20V SOT23

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
500 mA
6 Ohms
10 V
1 V
1.4 nC
- 55 C
+ 150 C
500 mW
Enhancement
Reel
Datasheet
Mfr: PJA3449-R1-00001
TTI: PJA3449-R1-00001
Panjit
Availability:

0In Stock

MOSFETs P-CH SINGLE -40V SOT23

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
40 V
2.2 A
160 mOhms
20 V
2.1 V
7.3 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: PJA3461-R1-00001
TTI: PJA3461-R1-00001
Panjit
Availability:

0In Stock

MOSFETs P-CH SINGLE -60V SOT23

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
60 V
1.9 A
240 mOhms
20 V
2.5 V
8.3 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: PJA3461-R2-00001
TTI: PJA3461-R2-00001
Panjit
Availability:

0In Stock

MOSFETs P-CH SINGLE -60V SOT23

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
60 V
1.9 A
240 mOhms
20 V
2.5 V
8.3 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: PJA3472B-R1-00001
TTI: PJA3472B-R1-00001
Panjit
Availability:

0In Stock

MOSFETs N-CH SINGLE 60V SOT23

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
60 V
300 mA
4 Ohms
30 V
2.5 V
820 pC
- 55 C
+ 150 C
500 mW
Enhancement
Reel
Datasheet
Mfr: PJC7409-R2-00001
TTI: PJC7409-R2-00001
Panjit
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs P-CH SINGLE -20V SOT323

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
P-Channel
1 Channel
20 V
500 mA
6 Ohms
10 V
1 V
1.4 nC
- 55 C
+ 150 C
350 mW
Enhancement
Reel
Datasheet
Mfr: PJL9801-R2-00001
TTI: PJL9801-R2-00001
Panjit
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs P-CH DUAL -30V SOP-8

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
P-Channel
1 Channel
30 V
5 A
54 mOhms
12 V
1.3 V
9.1 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: PJL9830A-R2-00001
TTI: PJL9830A-R2-00001
Panjit
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs N-CH DUAL 60V SOP-8

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
N-Channel
2 Channel
60 V
4.8 A
50 mOhms
20 V
2.5 V
14 nC
- 55 C
+ 150 C
2.5 W
Enhancement
Reel
PJMB390N65EC-R2-00601 Panjit
Datasheet
Mfr: PJMB390N65EC-R2-00601
TTI: PJMB390N65EC-R2
Panjit
Availability:

0In Stock

MOSFETs N-CH SINGLE 650V TO-263

0In Stock

Please adjust quantity to Min / Mult value
Si
Reel
PJMB390N65EC-T0-00601 Panjit
Datasheet
Mfr: PJMB390N65EC-T0-00601
TTI: PJMB390N65EC-T0
Panjit
Availability:

0In Stock

MOSFETs N-CH SINGLE 650V TO-263

0In Stock

Please adjust quantity to Min / Mult value
Si
Tube
Datasheet
Mfr: PJQ5448-AU-R2-000A1
TTI: PJQ5448-AU-R2-000A1
Panjit
Availability:

0In Stock

MOSFETs N-CH SINGLE 40V DFN5060-8L

0In Stock

Please adjust quantity to Min / Mult value
Si
AEC-Q101
Reel
Datasheet
Mfr: PJQ5453E-AU-R2-002A1
TTI: PJQ5453E-AU-R2-002A1
Panjit
Availability:

0In Stock

MOSFETs P-CH SINGLE -40V DFN5060-8L

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-5060-8
P-Channel
1 Channel
40 V
61 A
11.3 mOhms
25 V
2.5 V
56 nC
- 55 C
+ 175 C
75 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: PJQ5465A-AU-R2-000A1
TTI: PJQ5465A-AU-R2-000A1
Panjit
Availability:

0In Stock

MOSFETs P-CH SINGLE -60V DFN5060-8L

0In Stock

Please adjust quantity to Min / Mult value
Si
60 V
16 A
48 mOhms
20 V
2.5 V
22 nC
AEC-Q101
Reel
PJQ5466A1-AU-R2-000A1 Panjit
Datasheet
Mfr: PJQ5466A1-AU-R2-000A1
TTI: PJQ5466A1-AU-R2
Panjit
Availability:

0In Stock

MOSFETs N-CH SINGLE 60V DFN5060-8L

0In Stock

Please adjust quantity to Min / Mult value
Si
AEC-Q101
Reel
Datasheet
Mfr: PJQ5466A1-R2-00001
TTI: PJQ5466A1-R2-00001
Panjit
Availability:

0In Stock

MOSFETs N-CH SINGLE 60V DFN5060-8L

0In Stock

Please adjust quantity to Min / Mult value
Si
60 V
48 A
17 mOhms
20 V
2.5 V
13.5 nC
Reel
Datasheet
Mfr: PJQ5474A-R2-00001
TTI: PJQ5474A-R2-00001
Panjit
Availability:

0In Stock

MOSFETs N-CH SINGLE 100V DFN5060-8L

0In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: PJQ5876AL-R2-00001
TTI: PJQ5876AL-R2-00001
Panjit
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs N-CH DUAL 100V DFN5060B-8L

0In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: PJS6404-S1-00001
TTI: PJS6404-S1-00001
Panjit
Availability:

0In Stock

MOSFETs N-CH SINGLE 30V SOT23-6L

0In Stock

Please adjust quantity to Min / Mult value
Si
30 V
6.8 A
32 mOhms
20 V
2.1 V
7.8 nC
Reel
Datasheet
Mfr: PJS6413-S1-00001
TTI: PJS6413-S1-00001
Panjit
Availability:

0In Stock

MOSFETs P-CH SINGLE -20V SOT23-6L

0In Stock

Please adjust quantity to Min / Mult value
Si
20 V
4.4 A
82 mOhms
12 V
1.2 V
7 nC
Reel
Datasheet
Mfr: PJS6415-S1-00001
TTI: PJS6415-S1-00001
Panjit
Availability:

0In Stock

MOSFETs P-CH SINGLE -20V SOT23-6L

0In Stock

Please adjust quantity to Min / Mult value
Si
20 V
5.2 A
56 mOhms
12 V
1.2 V
18 nC
Reel
Datasheet
Mfr: PJS6416-S1-00001
TTI: PJS6416-S1-00001
Panjit
Availability:

0In Stock

MOSFETs N-CH SINGLE 20V SOT23-6L

0In Stock

Please adjust quantity to Min / Mult value
Si
20 V
7.4 A
27 mOhms
12 V
1.2 V
6.8 nC
Reel
Datasheet
Mfr: PJS6461-S1-00001
TTI: PJS6461-S1-00001
Panjit
Availability:

0In Stock

MOSFETs P-CH SINGLE -60V SOT23-L

0In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: PJS6601-S2-00001
TTI: PJS6601-S2-00001
Panjit
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs N/P-CH COMP 20V SOT23-6L

0In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: PJS6630-S1-00001
TTI: PJS6630-S1-00001
Panjit
Availability:

0In Stock

MOSFETs P-CH L SWITCH -20V SOT23-6L

0In Stock

Please adjust quantity to Min / Mult value
Si
Reel
  • ...
  • 8
  • 9
  • 10