Phoenix Contact - EV Charging Cables
508 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Charging Mode | Charging Standard | Cable Length | Current Rating | Voltage Rating | Power Rating | Number of Positions | Number of Phases | Jacket Material | Outside Diameter | Jacket Color | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Connector End A | Connector End B | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AC Charging Cable | 3 Phase | IP55 | |||||||||||||||||||
0In Stock | AC Charging Cable | 5 m | 32 A | 1 Phase | Thermoplastic Elastomer (TPE) | IP55 | ||||||||||||||||
0In Stock | AC Charging Cable | 1 Phase | Thermoplastic Elastomer (TPE) | |||||||||||||||||||
0In Stock | DC Charging Cable | IP44 | ||||||||||||||||||||
0In Stock | DC Charging Cable | 200 A | Polyurethane (PUR) | IP44 | ||||||||||||||||||
0In Stock | AC Charging Cable | 20 A | 480 VAC | 3 Phase | Thermoplastic Elastomer (TPE) | Black | IP44 | EV-T2M3PC-3AC20A-4,0M2,5EHBK00 EVT2M3PC3AC20A40M25EHBK00 | ||||||||||||||
0In Stock | AC Charging Cable | 32 A | 250 VAC | 1 Phase | Thermoplastic Elastomer (TPE) | Black | IP44 | EV-T2M3PC-1AC32A-4,0M6,0ESBK00 EVT2M3PC1AC32A40M60ESBK00 | ||||||||||||||
0In Stock | AC Charging Cable | 20 A | 480 VAC | 3 Phase | Polyurethane (PUR) | IP44 | EV-T2M3PC-3AC20A-4,0M2,5ESBK00 EVT2M3PC3AC20A40M25ESBK00 | |||||||||||||||
0In Stock | AC Charging Cable | 20 A | 250 VAC | 1 Phase | Thermoplastic Elastomer (TPE) | Black | IP44 | EV-T2M3PC-1AC20A-4,0M2,5ESBK00 EVT2M3PC1AC20A40M25ESBK00 | ||||||||||||||
0In Stock | AC Charging Cable | Thermoplastic Elastomer (TPE) | IP44 | EV | ||||||||||||||||||
0In Stock | AC Charging Cable | Thermoplastic Elastomer (TPE) | IP55 | EV | ||||||||||||||||||
0In Stock | AC Charging Cable | Thermoplastic Elastomer (TPE) | IP44 | EV | ||||||||||||||||||
0In Stock | AC Charging Cable | 3 m | 20 A | 3 Phase | ||||||||||||||||||
0In Stock | DC Charging Cable | 5 m | 200 A | 1 kVDC | CHARX Connect | |||||||||||||||||
Not Available Online | DC Charging Cable | 5 m | 500 A | 1 kVDC | CHARX Connect | |||||||||||||||||
0In Stock | AC Charging Cable | 2 m | 2 A, 32 A | 30 VAC, 250 VAC | 1 Phase | |||||||||||||||||
0In Stock | AC Charging Cable | 3 Phase | Thermoplastic Elastomer (TPE) | |||||||||||||||||||
0In Stock | AC Charging Cable | 25 ft | 1 Phase | CHARX Connect | ||||||||||||||||||
0In Stock | DC Charging Cable | 500 A | ||||||||||||||||||||
0In Stock | DC Charging Cable | 7 m | 40 A | |||||||||||||||||||
0In Stock | AC Charging Cable | 3 Phase | Thermoplastic Elastomer (TPE) | IP44 | EV | |||||||||||||||||
0In Stock | AC Charging Cable | 18 ft | 48 A | 1 Phase | ||||||||||||||||||
0In Stock | DC Charging Cable | 5 m | 40 A | 30 VAC, 1 kVDC | Black | IP54 | Plug | |||||||||||||||
0In Stock | DC Charging Cable | 125 A | ||||||||||||||||||||
0In Stock | AC Charging Cable | 25 ft | 40 A | 1 Phase | Thermoplastic Elastomer (TPE) |