Phoenix Contact - Sensor Junction Blocks
268 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensor Connector Type | Number of Ports | Home Run Connector Type | Home Run Number of Pins | Cable Length | Cable Diameter | Voltage Rating | Current Rating | Coding | Housing Material | IP Rating | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AXL_E_EIP_DI8_DO8_M12_6M AXLEEIPDI8DO8M126M | |||||||||||||||
0In Stock | AXL_E_PB_DI16_M12_6M AXLEPBDI16M126M | |||||||||||||||
0In Stock | AXL_E_PB_DIO16_M12_6M AXLEPBDIO16M126M | |||||||||||||||
0In Stock | AXL_E_EC_DI16_M12_6M AXLEECDI16M126M | |||||||||||||||
Not Available Online | AXL E ETH DI8 DO8 M12 6P | |||||||||||||||
0In Stock | IP65, IP67 | FLM | FLM_BK_PN_M12_DI_8_M12-2TX FLMBKPNM12DI8M122TX | |||||||||||||
0In Stock | 10 m | 120 V | 12 A | M12 A-code | SACB-8Q/4P-10,0PUR SACB8Q4P100PUR | |||||||||||
0In Stock | 5 m | M12 A-code | SACB-8Q/4P-L-_5,0PUR SACB8Q4PL50PUR | |||||||||||||
0In Stock | 8 Port | Pre-wired Cable | 4 Pin | 2 m | 8.5 mm | 12 A | A Coded | Polybutylene Terephthalate (PBT) | ||||||||
0In Stock | M12 | Pre-wired Cable | IP65 | M12 A-code | SACB-_4/3-L-C-M8 SACB43LCM8 | |||||||||||
0In Stock | AXL_E_PB_DI8_DO4_2A_M12_6M AXLEPBDI8DO42AM126M | |||||||||||||||
0In Stock | AXL_E_ETH_DI16_M12_6M AXLEETHDI16M126M | |||||||||||||||
0In Stock | AXL_E_S3_DI8_DO4_2A_M12_6P AXLES3DI8DO42AM126P | |||||||||||||||
0In Stock | AXL_E_S3_DI8_DO8_M12_6M AXLES3DI8DO8M126M | |||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | AXL E ETH DIO16 M12 6P | |||||||||||||||
0In Stock | M8 | 4 Pin | ||||||||||||||
0In Stock | M12 | 8 Port | Pre-wired Cable | 5 Pin | 5 m | 11.6 mm | 48 VAC, 60 VDC | 12 A | A Coded | Zinc | IP65 | |||||
0In Stock | M8 | 8 Port | Pre-wired Cable | 3 Pin | 5 m | 7.9 mm | 24 VDC | 6 A | A Coded | Polybutylene Terephthalate (PBT) | IP67 | |||||
0In Stock | M12 | 4 Port | Pre-wired Cable | 5 Pin | 12 mm | 10 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67 | M12 A-code | SACB-4/_8-L-C_SCO_P SACB48LCSCOP | |||||
0In Stock | M8 | 4 Port | M12 | 3 Pin | 24 VDC | 4 A | A Coded | Polybutylene Terephthalate (PBT) | IP67 | |||||||
0In Stock | M8 | 4 Port | Pre-wired Cable | 3 Pin | 5 m | 6.8 mm | 24 VDC | 6 A | A Coded | Polybutylene Terephthalate (PBT) | IP67 | |||||
0In Stock | M12 | 4 Port | Pre-wired Cable | 5 Pin | 7 mm to 12 mm | 120 VAC/DC | 10 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67, IP69K | M12 A-code | SACB-4/_8-C_SCO SACB48CSCO | ||||
0In Stock | 5 m (16.404 ft) | 30 V | 12 A | M12 A-code | SACB-8/16-L-_5,0PUR_SCO SACB816L50PURSCO | |||||||||||
0In Stock | 10 m (32.808 ft) | M12 A-code | SACB-8/16-L-10,0PUR_SCO_P SACB816L100PURSCOP |