Phoenix Contact - Circular Metric Connectors
11.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.770In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 250 V | IP67 | Connectors | Right Angle | Bulk | SACC-DSIV-M12FSD-4CON-L90 SACCDSIVM12FSD4CONL90 | ||||
1.950In Stock | Circular Metric Connectors | M12 | Housing Screw | Accessories | Bulk | |||||||||||
120In Stock500 On Order Expected 27-Nov-26 | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 4 A | 60 V | IP65, IP67 | Connectors | Straight | Bulk | SACC-DSI-MS-5CON-L180_SCO SACCDSIMS5CONL180SCO | ||||
1.130In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 250 V | IP67 | Connectors | Right Angle | Bulk | SACC-DSIV-FSD-4CON-L90_SCO SACCDSIVFSD4CONL90SCO | ||||
1.795In Stock | Circular Metric Connectors | M12 | IP67 | Accessories | Plug Screw | PROT-SACC | Bulk | PROT-M12 PROTM12 | ||||||||
245In Stock | Circular Metric Connectors | M12 | IP67 | Accessories | Sealing Cap | PR | Bulk | PROT-M12_MS-PA-CHAIN-EYE-DM14 PROTM12MSPACHAINEYEDM14 | ||||||||
240In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Bulk | SACC-DSI-M_8MS-4CON-L180 SACCDSIM8MS4CONL180 | ||||
800In Stock60 On Order Expected 18-Dec-26 | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 250 V | IP67 | Inserts | Bulk | SACC-CI-M12FSD-4CON-L90_SCO SACCCIM12FSD4CONL90SCO | ||||||
560In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | X Coded | 500 mA | 50 VAC, 60 VDC | IP67 | Inserts | Bulk | SACC-CI-M12FS-8CON-L180-10G SACCCIM12FS8CONL18010G | |||||
400In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SF | Bulk | SF-10KS004 SF10KS004 | |||||||||
100In Stock | Circular Metric Connectors | M12 | A Coded | Housing Screw | IP67 | Accessories | Bulk | SACC-M12-SCO_NUT_L_90 SACCM12SCONUTL90 | ||||||||
100In Stock | Circular Metric Connectors | Crimp | Contacts | RC | Bulk | RC-5AS2000 RC5AS2000 | ||||||||||
60In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder | A Coded | 2 A | 30 V | IP65, IP67 | Connectors | Straight | Bulk | SACC-DSI-M12FS-8CON-M16_SH SACCDSIM12FS8CONM16SH | ||||
500In Stock | Circular Metric Connectors | 4 Contact | M16 | Wire | A Coded | 4 A | 250 V | IP67 | Connectors | Straight | Bulk | SACC-E-MS-4CON-M16/0,5_SCO SACCEMS4CONM1605SCO | ||||
3.000In Stock2.000 On Order Expected 20-Nov-26 | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SF | Bulk | SF-7QS2000 SF7QS2000 | |||||||||
420In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 V | IP67 | Inserts | Straight | Bulk | SACC-CI-M12MS-5CON-L180_THR SACCCIM12MS5CONL180THR | ||||
60In Stock200 On Order Expected 27-Nov-26 | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 4 A | 60 V | IP65, IP67 | Connectors | Straight | Bulk | SACC-DSI-FS-5CON-L180_SCO SACCDSIFS5CONL180SCO | ||||
700In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 V | IP67 | Inserts | Right Angle | Bulk | SACC-CI-M12FS-8CON-L90_SH_SCO SACCCIM12FS8CONL90SHSCO | ||||
50In Stock | Circular Metric Connectors | M12 | IP67 | Accessories | Dust Cap | PROT-SACC | Bulk | PROT-M12_FS PROTM12FS | ||||||||
100In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SF | Bulk | SF-6AS2000 SF6AS2000 | |||||||||
540In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | B Coded | 4 A | 60 V | IP67 | Inserts | Straight | Bulk | SACC-CI-M12FSB-5CON-L180-THR SACCCIM12FSB5CONL180THR | ||||
60In Stock | Circular Metric Connectors | 4 Contact | M8 | SMD/SMT, Flange | A Coded | 3 A | 48 VAC, 60 VDC | IP67 | Inserts | Straight | Bulk | |||||
60In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 250 V | IP67 | Inserts | Bulk | SACC-CI-M12FS-4CON-L_90_SH_SCO SACCCIM12FS4CONL90SHSCO | ||||||
520In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | D Coded | 4 A | 250 V | IP65, IP67 | Connectors | Straight | Bulk | SACC-DSI-FSD-4CON-L180/SH_GN SACCDSIFSD4CONL180SHGN | ||||
553In Stock | Circular Metric Connectors | 12 Contact | M23 | Solder | N Coded | IP67 | Connectors | Straight | Bulk |