Phoenix Contact - Circular Metric Connectors
11.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | 4 Contact | M8 | IDC | A Coded | 4 A | 30 VAC, 30 VDC | IP65 | Connectors | Straight | Bulk | SACC-M_8MS-4QO-0,5-M SACCM8MS4QO05M | ||||
0In Stock | Circular Metric Connectors | M12 | Solder | IP67 | Housing Screw Connections | Bulk | ||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | SMD | A Coded | 3 A | 50 V | IP67 | Inserts | Bulk | ||||||
0In Stock | Circular Metric Connectors | M8 | IP67 | Accessories | Plug Screw | Bulk | ||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | SMD | A Coded | 4 A | 250 V | IP67 | Bulk | |||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | L Coded | 16 A | 63 V | IP67 | Inserts | Straight | Bulk | |||||
0In Stock | Circular Metric Connectors | 17 Contact | M23 | Crimp | 8 A | 150 V | RC | Bulk | RC-17P1N8A0000 RC17P1N8A0000 | |||||||
0In Stock | Circular Metric Connectors | 17 Contact | M23 | Crimp | RC | Bulk | RC-17S1N8A0000 RC17S1N8A0000 | |||||||||
0In Stock | Circular Metric Connectors | M23 | Accessories | Protective Cap | RC | Bulk | RC-Z2064 RCZ2064 | |||||||||
0In Stock | Circular Metric Connectors | M23 | Cable Clamp with Shield Adapter | RC | Bulk | RC-Z2222 RCZ2222 | ||||||||||
0In Stock | Circular Metric Connectors | 2 Contact, 3 Power + PE | M40 | Crimp | N Coded | 30 A, 70 A | 250 V, 630 V | IP67 | Connectors | Straight | SM | Bulk | SM-5ES1N8A8S24 SM5ES1N8A8S24 | |||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SF | Bulk | SF-7PP2000 SF7PP2000 | |||||||||
0In Stock | Circular Metric Connectors | 6 Contact | M23 | Crimp | N Coded | 20 A | 48 VAC, 74 VDC | Accessories | Straight | RC | Bulk | RC-06P1N8K0000 RC06P1N8K0000 | ||||
0In Stock | Circular Metric Connectors | 5 Contact | Screw | 1.5 A | 24 VAC, 24 VDC | IP65 | Connectors | Valve Connector | SACC-VB | Bulk | SACC-VB-5CON-M16/AD-2L_24V SACCVB5CONM16AD2L24V | |||||
0In Stock | Circular Metric Connectors | Bulk | RC-Z2048 RCZ2048 | |||||||||||||
Not Available Online | Circular Metric Connectors | ST-17 | Bulk | |||||||||||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder | A Coded | 2 A | 30 V | IP67 | Contact Carrier Connectors | M12 THR | Bulk | |||||
0In Stock | Circular Metric Connectors | M23 | IP67, IP67, IP68 | Connectors | Bulk | |||||||||||
0In Stock | Circular Metric Connectors | M12 | Accessories | Seal | Bulk | |||||||||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | SMD | A Coded | 3 A | 50 V | IP67 | Inserts | Bulk | ||||||
0In Stock | Circular Metric Connectors | 6 Contact | M8 | SMD/SMT, Flange | A Coded | 1.5 A | 30 VAC/30 VDC | IP67 | Inserts | Straight | Bulk | |||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | B Coded | 4 A | 60 V | IP67 | Inserts | Bulk | SACC-CI-M12FSB-5CON-L90_SH_SCO SACCCIM12FSB5CONL90SHSCO | |||||
0In Stock | Circular Metric Connectors | 4 Signal, 3 Power + PE | M23 | Crimp | 9 A, 30 A | 250 V, 630 V | IP67 | Connectors | Straight | SF-7EP | Bulk |