Phoenix Contact - Circular Metric Connectors
11.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | A Coded | 4 A | 250 V | IP65, IP67 | Bulk | |||||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
Not Available Online | Circular Metric Connectors | 16 Contact, 3 Power | M23 | Solder | N Coded | IP67 | Connectors | Straight | Bulk | |||||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
0In Stock | Circular Metric Connectors | M8 | 30 V | IP67 | Bulk | |||||||||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 | SMD | A Coded | 3 A | 50 V | IP67 | Inserts | Bulk | ||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | SMD | A Coded | 4 A | 250 V | IP67 | Bulk | |||||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | SMD/SMT, Flange | A Coded | 2 A | 30 V | IP67 | Inserts | Straight | Bulk | |||||
0In Stock | Circular Metric Connectors | 8 Contact | M8 | SMD/SMT, Flange | A Coded | 1.5 A | 30 VAC/30 VDC | IP67 | Inserts | Straight | Bulk | |||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
Not Available Online | Circular Metric Connectors | Bulk | KC-0161ZE451030 KC0161ZE451030 | |||||||||||||
0In Stock | Circular Metric Connectors | IP67 | ST-7EP | Bulk | ST-7ES1N8AH100S ST7ES1N8AH100S | |||||||||||
0In Stock | Circular Metric Connectors | Bulk | RC-Z2047 RCZ2047 | |||||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | B Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Bulk | SACC-M12FSB-5CON-PG_9 SACCM12FSB5CONPG9 | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | B Coded | 4 A | 60 V | IP65, IP67 | Connectors | Straight | Bulk | SACC-DSI-MSB-5CON-L180/SCO_SH SACCDSIMSB5CONL180SCOSH | ||||
0In Stock | Circular Metric Connectors | M23 | Cable Clamp with Shield Adapter | RC | Bulk | RC-Z2451 RCZ2451 | ||||||||||
0In Stock | Circular Metric Connectors | 6 Contact | M23 | Crimp | N Coded | 20 A | 48 VAC, 74 VDC | Accessories | Straight | RC | Bulk | RC-06P1N8A0000 RC06P1N8A0000 | ||||
0In Stock | Circular Metric Connectors | Crimp | SF | Bulk | SF-6DP2000 SF6DP2000 | |||||||||||
0In Stock | Circular Metric Connectors | M8 | 30 V | IP67 | Bulk | |||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 V | IP67 | Connectors | Straight | Bulk | SACC-DSIV-FS-5CON-L90_SH_SCO SACCDSIVFS5CONL90SHSCO | ||||
0In Stock | Circular Metric Connectors | 12 Contact | M23 | Solder | 8 A | 48 VAC, 74 VDC | Accessories | Straight | RC | Bulk | RC-12P2N120000 RC12P2N120000 | |||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SM | Bulk | SM-36KP008 SM36KP008 | |||||||||
0In Stock | Circular Metric Connectors | 8 Contact | M8 | SMD/SMT, Flange | A Coded | 1.5 A | 30 VAC/30 VDC | IP67 | Inserts | Straight | Bulk | |||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | L Coded | 14 A | 63 V | IP67 | TMP | Bulk |