Phoenix Contact - Circular Metric Connectors
11.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
540In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 60 V | IP67 | Inserts | Bulk | SACC-CI-M12MS-5CON-L180-THR_SH SACCCIM12MS5CONL180THRSH | ||||||
440In Stock760 On Order Expected | Circular Metric Connectors | 4 Contact | M12 | Solder | D Coded | 4 A | 250 V | IP67 | Inserts | Right Angle | SACC-CI | Bulk | SACC-CI-M12FSD-4CON-L90 SACCCIM12FSD4CONL90 | |||
20In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | Bulk | SACC-M12FR-4CON-PG7-M SACCM12FR4CONPG7M | ||||
50In Stock | Circular Metric Connectors | Crimp | Contacts | RC | Bulk | RC-5CS2000 RC5CS2000 | ||||||||||
10In Stock | Circular Metric Connectors | 5 Contact | M12 | Push-Lock Spring | A Coded | 4 A | 48 VAC, 60 VDC | IP65, IP67 | Connectors | Straight | Bulk | |||||
750In Stock | Circular Metric Connectors | 12 Contact | M23 | Crimp | N Coded | 8 A | 150 V | IP68 | Connectors | Straight | M23 PRO | Bulk | ||||
553In Stock | Circular Metric Connectors | 12 Contact | M23 | Solder | N Coded | IP67 | Connectors | Straight | Bulk | |||||||
300In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | RC | Bulk | RC-12P2000 RC12P2000 | |||||||||
100In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | ST | Bulk | ST-20KS020 ST20KS020 | |||||||||
200In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | RC | Bulk | RC-1KS2000 RC1KS2000 | |||||||||
280In Stock100 On Order Expected 27-Nov-26 | Circular Metric Connectors | 4 Contact | M12 | Solder | A Coded | 4 A | 250 V | IP65, IP67 | Connectors | Straight | Bulk | SACC-DSI-MS-4CON-L180/12_SCOSH SACCDSIMS4CONL18012SCOSH | ||||
20In Stock | Circular Metric Connectors | 12 Contact | M17 | Crimp | 16 A | 630 VAC, 850 VDC | IP67, IP68 | Connectors | Bulk | |||||||
20In Stock | Circular Metric Connectors | 12 Contact | M17 | Crimp | 16 A | 630 VAC, 850 VDC | IP67, IP68 | Connectors | Bulk | |||||||
20In Stock | Circular Metric Connectors | 12 Contact | M17 | Crimp | 16 A | 630 VAC, 850 VDC | IP67, IP68 | Connectors | Bulk | |||||||
20In Stock | Circular Metric Connectors | 12 Contact | M17 | Crimp | 16 A | 630 VAC, 850 VDC | IP67, IP68 | Connectors | Bulk | |||||||
8In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | Bulk | SACC-M12MS-4CON-PG_7-M SACCM12MS4CONPG7M | ||||
600In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | B Coded | 4 A | 60 V | IP67 | Inserts | Straight | Bulk | SACC-CI-M12MSB-5CON-L180_THR SACCCIM12MSB5CONL180THR | ||||
100In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | RC | Bulk | RC-1KP2000 RC1KP2000 | |||||||||
332In Stock | Circular Metric Connectors | 8 Contact | M12 | Wire | A Coded | 2 A | 30 V | IP65, IP67 | Connectors | Straight | Bulk | SACC-DSI-M12MS-8CON-M16/0,5 SACCDSIM12MS8CONM1605 | ||||
247In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | A Coded | 4 A | 60 V | IP65, IP67 | Connectors | Straight | Bulk | SACC-DSI-M12FS-5CON-M16/0,5 SACCDSIM12FS5CONM1605 | ||||
18In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | Bulk | SACC-M12FS-8CON-PG_9-SH SACCM12FS8CONPG9SH | ||||
396In Stock | Circular Metric Connectors | 4 Contact | M16 | Wire | A Coded | 4 A | 250 V | IP65, IP67 | Connectors | Straight | Bulk | SACC-DSI-M12MS-4CON-M16/0,5 SACCDSIM12MS4CONM1605 | ||||
6In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | A Coded | 4 A | 60 V | IP65, IP67 | Connectors | Straight | Bulk | SACC-DSI-M12MS-5CON-M16/0,5 SACCDSIM12MS5CONM1605 | ||||
20In Stock | Circular Metric Connectors | 4 Contact | M12 | Push-Lock Spring | 4 A | 48 VAC, 60 VDC | IP65, IP67 | Connectors | Straight | Bulk | ||||||
12In Stock60 On Order Expected 19-Feb-27 | Circular Metric Connectors | 8 Contact | M12 | IDC | X Coded | 500 mA | 60 VDC, 48 V | IP65 | Connectors | Straight | Bulk |