Phoenix Contact - Circular Metric Connectors
11.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | L Coded | 16 A | 63 V | IP67 | Inserts | Straight | Bulk | |||||
0In Stock | Circular Metric Connectors | 4 Contact | IDC | 5 A | 125 VAC, 125 VDC | IP65 | Connectors | Straight | QPD | Bulk | Q_0,34/4IDC/16-16KU-KU_BK Q0344IDC1616KUKUBK | |||||
0In Stock | Circular Metric Connectors | M12 | Solder | IP67 | Housing Screw Connections | Bulk | ||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 4 A | 250 V | IP67 | Inserts | Straight | Bulk | SACC-CI-M12FS-4CON-L180_SH_THR SACCCIM12FS4CONL180SHTHR | ||||
0In Stock | Circular Metric Connectors | M12 | Accessories | Plug Screw | Bulk | |||||||||||
0In Stock | Circular Metric Connectors | M12 | IP67 | Accessories | Plug Screw | PROT-SACC | Bulk | PROT-MS_SCO PROTMSSCO | ||||||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 | IDC | A Coded | 4 A | 48 VAC, 60 VDC | IP65 | Connectors | Straight | Bulk | SACC-M_8MS-3QO-0,25-M SACCM8MS3QO025M | ||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 | IDC | A Coded | 4 A | 48 VAC, 60 VDC | IP65 | Connectors | Straight | Bulk | SACC-M_8MS-3QO-0,5-M SACCM8MS3QO05M | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | IDC | A Coded | 4 A | 30 VAC, 30 VDC | IP65 | Connectors | Straight | Bulk | SACC-M_8MS-4QO-0,5-M SACCM8MS4QO05M | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 4 A | 250 V | IP67 | Inserts | Right Angle | Bulk | SACC-CI-M12FS-4CON-L90_SCO SACCCIM12FS4CONL90SCO | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 V | IP67 | Inserts | Right Angle | Bulk | SACC-CI-M12MS-5CON-L90_SH_SCO SACCCIM12MS5CONL90SHSCO | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 4 A | 60 V | IP65, IP67 | Connectors | Straight | Bulk | SACC-DSI-MS-5CON-M12_SCO SACCDSIMS5CONM12SCO | ||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SF | Bulk | ||||||||||
0In Stock | Circular Metric Connectors | M8 | IP67 | Accessories | Plug Screw | Bulk | ||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | SMD | A Coded | 4 A | 250 V | IP67 | Bulk | |||||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | SMD | A Coded | 3 A | 50 V | IP67 | Inserts | Bulk | ||||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 | Solder | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Bulk | SACC-M_8MS-3CON-M SACCM8MS3CONM | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Bulk | SACC-M12FS-5CON-PG_7-M SACCM12FS5CONPG7M | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | IDC | A Coded | 4 A | 250 V | IP65 | Connectors | Straight | Bulk | SACC-M12MS-4QO-0,75 SACCM12MS4QO075 | ||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
0In Stock | Circular Metric Connectors | RM | Bulk |