Phoenix Contact - Circular Metric Connectors
11.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | 4 Contact | IDC | 9 A | 400 VAC, 400 VDC | IP65 | Connectors | Straight | QPD | Bulk | Q_0,75/4IDC/18-18KU-KU_BK Q0754IDC1818KUKUBK | |||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SF | Bulk | SF-7PS2000 SF7PS2000 | |||||||||
0In Stock | Circular Metric Connectors | 3 Contact + PE | M17 | Crimp | N Coded | 25 A | 630 V | IP67 | Connectors | Straight | ST | Bulk | ST-3EP1N8AW400S ST3EP1N8AW400S | |||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Bulk | SACC-M12MS-5CON-PG_7 SACCM12MS5CONPG7 | ||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 | Solder | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Bulk | SACC-DSI-M_8MS-3CON-L180 SACCDSIM8MS3CONL180 | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | IDC | A Coded | 4 A | 125 V | IP65 | Connectors | Straight | Bulk | SACC-M12FS-4QO-0,34-M SACCM12FS4QO034M | ||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder | A Coded | 2 A | 30 V | IP65, IP67 | Connectors | Straight | Bulk | SACC-DSI-MS-8CON-L180/SCO_SH SACCDSIMS8CONL180SCOSH | ||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 V | IP67 | Inserts | Straight | Bulk | SACC-CI-M12MS-8CON-L180-THR_SH SACCCIM12MS8CONL180THRSH | ||||
0In Stock | Circular Metric Connectors | 7 Contact | M23 | Crimp | RC | Bulk | RC-07S1N8A0000 RC07S1N8A0000 | |||||||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SF | Bulk | SF-6CP2000 SF6CP2000 | |||||||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | ST | Bulk | ST-06KS010 ST06KS010 | |||||||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | ST | Bulk | ST-20KP010 ST20KP010 | |||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 4 A | 60 V | IP65, IP67 | Connectors | Straight | Bulk | SACC-DSI-M12MS-5CON-M16 SACCDSIM12MS5CONM16 | ||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SF | Bulk | ||||||||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Crimp | A Coded | 2 A | 30 V | IP67 | Accessories | Contact Carrier, Splice Ring | Bulk | |||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | SMD | A Coded | 4 A | 60 V | IP67 | Inserts | Bulk | ||||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | SMD/SMT, Flange | A Coded | 2 A | 30 V | IP67 | Inserts | Straight | Bulk | |||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | SMD | A Coded | 4 A | 250 V | IP67 | Inserts | Bulk | ||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | SMD/SMT, Flange | A Coded | 4 A | 60 V | IP67 | Inserts | Straight | Bulk | |||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SF | Bulk | ||||||||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SF | Bulk | ||||||||||
0In Stock | Circular Metric Connectors | M12 | Housing Screw | Accessories | Bulk | |||||||||||
0In Stock | Circular Metric Connectors | 3 Contact | M8, M12 | Pluggable Screw | A Coded | 4 A | 48 VAC, 60 VDC | IP65, IP67 | Adapters | I-Adapter | SAC | Bulk | ||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 | Solder | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Bulk | SACC-DSI-M8FS-3CON-M10-L180_SH SACCDSIM8FS3CONM10L180SH |