Phoenix Contact - Circular Metric Connectors
11.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | 5 Power + PE | M23 | Crimp | 30 A | 630 V | IP69X | Connectors | Right Angle | Bulk | ||||||
0In Stock | Circular Metric Connectors | 4 Contact | M17 | Crimp | N Coded | 20 A | 630 V | IP67, IP68 | Connectors | Coupler Connector | Bulk | |||||
0In Stock | Circular Metric Connectors | 12 Contact | M23 | Solder | N Coded | 8 A | 48 VAC, 74 VDC | Accessories | Straight | RC | Bulk | RC-12S2N120000 RC12S2N120000 | ||||
0In Stock | Circular Metric Connectors | 6 Contact | M8 | SMD/SMT, Flange | A Coded | 1.5 A | 30 VAC/30 VDC | IP67 | Inserts | Straight | Bulk | |||||
0In Stock | Circular Metric Connectors | 20 A | IP66 | Bulk | ||||||||||||
0In Stock | Circular Metric Connectors | RM | Bulk | |||||||||||||
0In Stock | Circular Metric Connectors | M12, M15 | Housing Screw | IP67 | Accessories | Bulk | ||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Push-Lock Spring | A Coded | 4 A | 48 VAC, 60 VDC | IP65, IP67 | Connectors | Straight | Bulk | |||||
0In Stock | Circular Metric Connectors | M12 | IP67 | Housings | Straight | Bulk | ||||||||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | Bulk | |||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Bulk | SACC-M12MS-5CON-PG_9-M SACCM12MS5CONPG9M | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | Bulk | SACC-M_8FS-4CON-M SACCM8FS4CONM | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 4 A | 60 V | IP67 | Connectors | Right Angle | Bulk | SACC-DSIV-FS-4CON-L90_SH_SCO SACCDSIVFS4CONL90SHSCO | ||||
0In Stock | Circular Metric Connectors | 6 Contact | M8 | Solder | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | Bulk | SACC-DSI-M_8MS-6CON-L180_SH SACCDSIM8MS6CONL180SH | ||||
0In Stock | Circular Metric Connectors | M23 | Cable Clamp with Shield Adapter | RC | Bulk | RC-Z2429 RCZ2429 | ||||||||||
0In Stock | Circular Metric Connectors | 3 Contact | Screw | 230 V | IP65 | SACC-VB | Bulk | SACC-VB-3CON-M16/A-GVL_230V SACCVB3CONM16AGVL230V | ||||||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SM | Bulk | SM-36KS004 SM36KS004 | |||||||||
0In Stock | Circular Metric Connectors | Crimp | Contacts | RC | Bulk | RC-59S2000 RC59S2000 | ||||||||||
0In Stock | Circular Metric Connectors | 12 Contact | M23 | Crimp | N Coded | 8 A | 150 V | IP66, IP68 | Connectors | Cable Connector | Bulk | |||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | B Coded | 4 A | 60 V | IP67 | Connectors | Right Angle | Bulk | SACC-DSIV-M12FSB-5CON-L180 SACCDSIVM12FSB5CONL180 | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | SMD | A Coded | 3 A | 50 V | IP67 | Inserts | Bulk | ||||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
0In Stock | Circular Metric Connectors | 12 Contact | M23 | Crimp | N Coded | IP67 | Connectors | Straight | Bulk | |||||||
0In Stock | Circular Metric Connectors | Bulk |