Phoenix Contact - Circular Metric Connectors
11.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 4 A | 60 V | IP65, IP67 | Connectors | Straight | Bulk | SACC-DSI-FS-5CON-L180/SH_BU SACCDSIFS5CONL180SHBU | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 4 A | 60 V | IP65, IP67 | Connectors | Straight | Bulk | SACC-DSI-M12FS-5CON-M16_SH SACCDSIM12FS5CONM16SH | ||||
0In Stock | Circular Metric Connectors | M8 | IP67 | Accessories | Plug Screw | Bulk | ||||||||||
0In Stock | Circular Metric Connectors | 7 Contact | M23 | Solder | N Coded | IP67 | Connectors | Straight | Bulk | CA-07S1N122S00 CA07S1N122S00 | ||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | B Coded | 4 A | 60 V | IP65, IP67 | Connectors | Straight | Bulk | SACC-DSI-M12FSB-5CON-M16 SACCDSIM12FSB5CONM16 | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | SMD/SMT, Flange | A Coded | 3 A | 48 VAC, 60 VDC | IP67 | Inserts | Straight | Bulk | |||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
0In Stock | Circular Metric Connectors | M23 | Cable Clamp with Shield Adapter | RC | Bulk | RC-Z2402 RCZ2402 | ||||||||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | L Coded | 16 A | 630 V | IP67 | Bulk | |||||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | ST | Bulk | ST-06KP030 ST06KP030 | |||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Spring Cage | A Coded | 4 A | 48 VAC, 60 VDC | IP65, IP67 | Connectors | Straight | Bulk | |||||
0In Stock | Circular Metric Connectors | Crimp | ST | Bulk | ST-06KS020 ST06KS020 | |||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 4 A | 60 V | IP65, IP67 | Connectors | Straight | Bulk | SACC-DSI-FS-5CON-L180/SCO_SH SACCDSIFS5CONL180SCOSH | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | T Coded | 12 A | 63 V | IP67 | Inserts | Bulk | SACC-CI-M12MST-4CON-L180_THR_SH SACCCIM12MST4CONL180THRSH | |||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | Through Hole | A Coded | 4 A | 50 VAC, 60 VDC | IP67 | Connectors | Right Angle | Bulk | SACC-DSIV-M_8FS-4CON-L_90 SACCDSIVM8FS4CONL90 | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M16 | Solder | D Coded | 4 A | 250 V | IP65, IP67 | Connectors | Straight | Bulk | SACC-DSI-M12FSD-4CON-M16 SACCDSIM12FSD4CONM16 | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | Through Hole | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Right Angle | Bulk | SACC-DSIV-M_8MS-4CON-L_90 SACCDSIVM8MS4CONL90 | ||||
0In Stock | Circular Metric Connectors | 12 Contact | M23 | Solder | N Coded | IP67 | Connectors | Straight | Bulk | |||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | SMD | B Coded | 4 A | 60 V | IP67 | Inserts | Reel | ||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | SMD | A Coded | 4 A | 60 V | IP67 | Inserts | Bulk | ||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | SMD/SMT, Flange | A Coded | 4 A | 250 V | IP67 | Inserts | Straight | Bulk | |||||
0In Stock | Circular Metric Connectors | M23 | Cable Clamp with Shield Adapter | RC | Bulk | RC-Z2427 RCZ2427 | ||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 60 V | IP65, IP67 | Bulk | SACC-DSI-MS-5CON-L180/12_SCOSH SACCDSIMS5CONL18012SCOSH | |||||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder | A Coded | 2 A | 30 V | IP65, IP67 | Connectors | Straight | Bulk | SACC-DSI-M12MS-8CON-M16_SH SACCDSIM12MS8CONM16SH |