Phoenix Contact - Circular Metric Connectors
11.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | IP66 | Kit | |||||||||||||
0In Stock240 On Order Expected 12-Mar-27 | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 V | IP67 | Inserts | Straight | Bulk | SACC-CI-M12FS-5CON-L180-THR SACCCIM12FS5CONL180THR | ||||
0In Stock | Circular Metric Connectors | M12 | IP67 | Accessories | Plug Screw | PROT-SACC | Bulk | PROT-M12_SH PROTM12SH | ||||||||
0In Stock100 On Order Expected 15-Jan-27 | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | Bulk | SACC-M12FS-4CON-PG_9-M SACCM12FS4CONPG9M | ||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder | A Coded | 2 A | 30 V | IP65, IP67 | Connectors | Straight | Bulk | SACC-DSI-MS-8CON-M12_SCO SACCDSIMS8CONM12SCO | ||||
0In Stock | Circular Metric Connectors | 12 Contact | M12 | Through Hole | A Coded | 1.5 A | 30 V | IP67 | Inserts | Straight | Bulk | SACC-CI-M12FS-12CON-L180_THR SACCCIM12FS12CONL180THR | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 4 A | 60 V | IP65, IP67 | Connectors | Straight | Bulk | SACC-DSI-M12FS-5CON-M16 SACCDSIM12FS5CONM16 | ||||
0In Stock | Circular Metric Connectors | M12 | Hardware | Flange Housing | Bulk | SACC-MSQ-M12MS-25-3,2_SCO SACCMSQM12MS2532SCO | ||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M17 | Screw | N Coded | 20 A | 630 V | IP67, IP68 | Connectors | Device Connector | Bulk | |||||
0In Stock | Circular Metric Connectors | M8 | IP67 | Bulk | ||||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | Bulk | SACC-M12MR-4CON-PG7 SACCM12MR4CONPG7 | ||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder | A Coded | 2 A | 30 V | IP65, IP67 | Connectors | Straight | Bulk | SACC-DSI-MS-8CON-L180_SCO SACCDSIMS8CONL180SCO | ||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 4 A | 250 V | IP67 | Inserts | Straight | Bulk | SACC-CI-M12FS-4CON-SH_TOR_32 SACCCIM12FS4CONSHTOR32 | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 V | IP67 | Inserts | Straight | Bulk | SACC-CI-M12FS-5CON-SH_TOR_32 SACCCIM12FS5CONSHTOR32 | ||||
0In Stock | Circular Metric Connectors | M12, M15 | Housing Screw | IP67 | Accessories | Bulk | ||||||||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SF | Bulk | SF-7MS2000 SF7MS2000 | |||||||||
0In Stock | Circular Metric Connectors | M12 | A Coded | Housing Screw | IP67 | Accessories | Bulk | SACC-M12-SCO_PLUG SACCM12SCOPLUG | ||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Push-Lock Spring | A Coded | 4 A | 250 V | IP65, IP67 | Connectors | Right Angle | Bulk | |||||
0In Stock | Circular Metric Connectors | M8 | IP67 | Accessories | Plug Screw | Bulk | ||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M17 | Crimp | N Coded | 20 A | 630 V | IP67, IP68 | Connectors | Coupler Connector | Bulk | |||||
0In Stock | Circular Metric Connectors | 4 Contact | M20 | Solder | 15 A | 500 VAC, 500 VDC | IP65 | Connectors | Straight | Bulk | Q_1,5/4FL/24-M20KU-ESA_BK Q154FL24M20KUESABK | |||||
0In Stock | Circular Metric Connectors | 5 Power + PE | M23 | Crimp | 30 A | 630 V | IP67 | Connectors | Straight | SF-5ES1 | Bulk |