Phoenix Contact - Headers & Wire Housings
824 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Headers | 4 | 3.81 mm (0.15 in) | 2 Row | PCB Mount | Solder | Right Angle | Pin (Male) | Tin | 3.8 mm (0.15 in) | CONNEXIS | Wire-to-Board | - 55 C | + 105 C | Bulk | |||||||||
0In Stock | Headers | 10 | 2.5 mm (0.098 in) | 2 Row | PCB Mount | Solder | Straight | Pin (Male) | Tin | 3.4 mm (0.134 in) | CONNEXIS | Wire-to-Board | - 55 C | + 105 C | Bulk | |||||||||
0In Stock | 6 | Bulk | ||||||||||||||||||||||
0In Stock | 10 | Bulk | ||||||||||||||||||||||
0In Stock | Connectors | 20 | 2.5 mm (0.098 in) | 2 Row | Flange Mount | Crimp | Straight | Socket (Female) | CONNEXIS | 28 AWG to 18 AWG | - 55 C | + 105 C | Bulk | |||||||||||
0In Stock | 6 | Bulk | ||||||||||||||||||||||
0In Stock | Headers | 12 | 2.5 mm (0.098 in) | 2 Row | PCB Mount | Solder | Right Angle | Pin (Male) | Tin | 3.4 mm (0.134 in) | CONNEXIS | Wire-to-Board | - 55 C | + 105 C | Bulk | |||||||||
0In Stock | Headers | Wire to Board | 2 | 3.5 mm (0.138 in) | - 40 C | + 100 C | Bulk | |||||||||||||||||
0In Stock | Headers | Wire to Board | 9 | 3.5 mm (0.138 in) | - 40 C | + 100 C | Bulk | |||||||||||||||||
0In Stock | Headers | Shrouded | 4 | 3.5 mm (0.138 in) | - 40 C | + 100 C | Bulk | |||||||||||||||||
0In Stock | Headers | Wire to Board | 8 | 3.5 mm (0.138 in) | - 40 C | + 100 C | Bulk | |||||||||||||||||
0In Stock | Headers | Pin Strip | 3 | 3.5 mm (0.138 in) | Solder Pin | Tin | PST | COMBICON Compact | Bulk | PST_1,0/_3-3,5_R24 PST10335R24 | ||||||||||||||
0In Stock | Headers | Pin Strip | 5 | 5 mm (0.197 in) | Solder Pin | Tin | PST | COMBICON Compact | Bulk | PST_1,3/_5-5,0_R56 PST13550R56 | ||||||||||||||
0In Stock | Headers | 16 | 3.81 mm (0.15 in) | 2 Row | PCB Mount | Solder | Right Angle | Pin (Male) | Tin | 3.8 mm (0.15 in) | CONNEXIS | Wire-to-Board | - 55 C | + 105 C | Bulk | |||||||||
0In Stock | Connectors | Adapter | 20 | SMD/SMT | Gold | - 40 C | + 85 C | Bulk | ||||||||||||||||
0In Stock | Headers | Shrouded | 3 | 3.5 mm (0.138 in) | 2 Row | - 40 C | + 100 C | Bulk | ||||||||||||||||
0In Stock | Headers | Shrouded | 4 | 3.5 mm (0.138 in) | 1 Row | Through Hole | Solder Pin | Pin (Male) | Tin | - 40 C | + 100 C | Bulk | ||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||
0In Stock | Headers | Unshrouded | 2 | 5 mm (0.197 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | PST | COMBICON Compact | Bulk | PST_1,3/_2-5,0_R24 PST13250R24 | |||||||||||
0In Stock | Connectors | PCB Connector | 12 | 3.81 mm (0.15 in) | 2 Row | Flange Mount | Straight | Socket (Female) | Tin | Connexis | 24 AWG to 16 AWG | - 40 C | + 105 C | Bulk | ||||||||||
0In Stock | Headers | Unshrouded | 3 | 5 mm (0.197 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | PST | COMBICON Compact | Bulk | PST_1,3/_3-5,0_R24 PST13350R24 | |||||||||||
0In Stock | Headers | Pin Strip | 9 | 3.5 mm (0.138 in) | Solder Pin | Tin | PST | COMBICON Compact | PST_1,0/_9-H-3,5 PST109H35 | |||||||||||||||
0In Stock | Wire Housings | PCB Connector | 11 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Crimp | Straight | Tin | SPC 4 | 24 AWG to 10 AWG | - 40 C | + 105 C | Bulk | ||||||||||
0In Stock | Wire Housings | PCB Connector | 12 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Crimp | Straight | Tin | SPC 4 | 24 AWG to 10 AWG | - 40 C | + 105 C | Bulk | ||||||||||
0In Stock | Headers | PCB Header | 8 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Press Fit | Right Angle | Tin | SPC 4 | - 40 C | + 105 C | Bulk |