Phoenix Contact - Headers & Wire Housings
824 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 8 | |||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||
0In Stock | Headers | 3 | 7.62 mm (0.3 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | - 40 C | + 100 C | |||||||||||||
0In Stock | Wire Housings | PCB Connector | 8 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Crimp | Straight | Tin | SPC 4 | 24 AWG to 10 AWG | - 40 C | + 105 C | Bulk | ||||||||||
0In Stock | Wire Housings | PCB Connector | 10 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Crimp | Straight | Tin | SPC 4 | 24 AWG to 10 AWG | - 40 C | + 105 C | Bulk | ||||||||||
0In Stock | 2 | |||||||||||||||||||||||
0In Stock | Headers | Locking | 4 | 7.62 mm (0.3 in) | 1 Row | Through Hole | Solder Pin | Pin (Male) | Tin | |||||||||||||||
0In Stock | Headers | Wire to Board | 3 | 7.62 mm (0.3 in) | 1 Row | PCB Mount | Solder | Straight | Pin (Male) | Tin | 2.6 mm (0.102 in) | - 40 C | + 105 C | |||||||||||
0In Stock | Headers | Wire to Board | 8 | 7.62 mm (0.3 in) | 1 Row | PCB Mount | Solder Pin | Straight | Pin (Male) | Tin | 2.6 mm (0.102 in) | - 40 C | + 105 C | |||||||||||
0In Stock | 2 | 5.75 mm (0.226 in) | 1 Row | PCB Mount | Solder Pin | Right Angle | Nickel | KNX | - 60 C | + 100 C | Bulk | |||||||||||||
0In Stock | Headers | PCB Header | 5 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Press Fit | Right Angle | Tin | SPC 4 | - 40 C | + 105 C | Bulk | |||||||||||
0In Stock | Headers | PCB Header | 6 | 3.81 mm (0.15 in) | 1 Row | Through Hole | Solder | Right Angle | Pin (Male) | Tin | MC-GU | - 40 C | + 105 C | Bulk | ||||||||||
0In Stock | Headers | Wire to Board | 14 | 3.5 mm (0.138 in) | - 40 C | + 100 C | ||||||||||||||||||
0In Stock | Headers | Wire to Board | 15 | 3.5 mm (0.138 in) | - 40 C | + 100 C | ||||||||||||||||||
0In Stock | Headers | Wire to Board | 16 Position | 3.5 mm (0.138 in) | 2 Row | Solder | - 40 C | + 100 C | ||||||||||||||||
0In Stock | Headers | Wire to Board | 15 | 3.5 mm (0.138 in) | - 40 C | + 100 C | ||||||||||||||||||
0In Stock | Headers | Wire to Board | 14 | 3.5 mm (0.138 in) | - 40 C | + 100 C | ||||||||||||||||||
0In Stock | Headers | Wire to Board | 18 | 3.5 mm (0.138 in) | - 40 C | + 100 C | ||||||||||||||||||
0In Stock | Headers | PCB Header | 2 | 3.81 mm (0.15 in) | 1 Row | Through Hole | Solder | Right Angle | Pin (Male) | Tin | MC-GU | - 40 C | + 105 C | Bulk | ||||||||||
0In Stock | Headers | PCB Header | 10 | 3.81 mm (0.15 in) | 1 Row | Through Hole | Solder | Right Angle | Pin (Male) | Tin | MC-GU | - 40 C | + 105 C | Bulk | ||||||||||
0In Stock | Headers | Unshrouded | 12 | 5 mm (0.197 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | PST | COMBICON Compact | Bulk | PST_1,3/12-5,0 PST131250 | |||||||||||
Mfr: 1933273 TTI: Not Assigned Phoenix Contact Headers & Wire Housings 11 Pos 5mm pitch Thru Hole Pin Strip | 0In Stock | Headers | Unshrouded | 11 | 5 mm (0.197 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | PST | COMBICON Compact | PST_1,3/11-5,0 PST131150 | |||||||||||
0In Stock | Headers | Unshrouded | 5 | 3.5 mm (0.138 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | PST | COMBICON Compact | PST_1,0/_5-H-3,5 PST105H35 | ||||||||||||
0In Stock | Headers | Unshrouded | 12 | 3.5 mm (0.138 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | PST | COMBICON Compact | PST_1,0/12-H-3,5 PST1012H35 | ||||||||||||
0In Stock | Headers | Pin Strip | 16 | 3.5 mm (0.138 in) | Solder Pin | Tin | PST | COMBICON Compact | PST_1,0/16-H-3,5 PST1016H35 |