Phoenix Contact - Headers & Wire Housings
824 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Wire Housings | PCB Connector | 2 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Crimp | Straight | Tin | SPC 4 | 24 AWG to 10 AWG | - 40 C | + 105 C | Bulk | |||||||||
0In Stock | Headers | Wire to Board | 19 | 3.5 mm (0.138 in) | - 40 C | + 100 C | |||||||||||||||||
0In Stock | 12 | ||||||||||||||||||||||
0In Stock | 4 | ||||||||||||||||||||||
0In Stock | 13 | 3.5 mm (0.138 in) | MCV | ||||||||||||||||||||
0In Stock | 15 | 3.5 mm (0.138 in) | MCV | ||||||||||||||||||||
0In Stock | 9 | ||||||||||||||||||||||
0In Stock | 4 | ||||||||||||||||||||||
0In Stock | |||||||||||||||||||||||
0In Stock | 2 | ||||||||||||||||||||||
0In Stock | 5 | ||||||||||||||||||||||
0In Stock | Wire Housings | PCB Connector | 9 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Crimp | Straight | Tin | SPC 4 | 24 AWG to 10 AWG | - 40 C | + 105 C | Bulk | |||||||||
0In Stock | Headers | PCB Header | 5 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Crimp | Straight | Tin | SPC 4 | - 40 C | + 105 C | Bulk | ||||||||||
0In Stock | |||||||||||||||||||||||
0In Stock | Headers | Wire to Board | 6 | 7.62 mm (0.3 in) | 1 Row | PCB Mount | Solder | Straight | Pin (Male) | Tin | 2.6 mm (0.102 in) | - 40 C | + 105 C | ||||||||||
0In Stock | 6 | ||||||||||||||||||||||
0In Stock | Headers | Wire to Board | 4 | 7.62 mm (0.3 in) | 1 Row | PCB Mount | Solder | Straight | Pin (Male) | Tin | 2.6 mm (0.102 in) | - 40 C | + 105 C | ||||||||||
0In Stock | Headers | Wire to Board | 5 | 7.62 mm (0.3 in) | 1 Row | PCB Mount | Solder | Straight | Pin (Male) | Tin | 2.6 mm (0.102 in) | - 40 C | + 105 C | ||||||||||
0In Stock | Headers | Wire to Board | 8 | 7.62 mm (0.3 in) | 1 Row | PCB Mount | Solder Pin | Straight | Pin (Male) | Tin | 2.6 mm (0.102 in) | - 40 C | + 105 C | ||||||||||
0In Stock | Headers | Wire to Board | 9 | 7.62 mm (0.3 in) | 1 Row | PCB Mount | Solder Pin | Straight | Pin (Male) | Tin | 2.6 mm (0.102 in) | - 40 C | + 105 C | ||||||||||
0In Stock | Headers | Wire to Board | 10 | 7.62 mm (0.3 in) | 1 Row | PCB Mount | Solder Pin | Straight | Pin (Male) | Tin | 2.6 mm (0.102 in) | - 40 C | + 105 C | ||||||||||
0In Stock | Headers | Wire to Board | 5 | 7.62 mm (0.3 in) | 1 Row | PCB Mount | Solder | Straight | Pin (Male) | Tin | 2.6 mm (0.102 in) | - 40 C | + 105 C | ||||||||||
0In Stock | Headers | Wire to Board | 10 | 7.62 mm (0.3 in) | 1 Row | PCB Mount | Solder Pin | Straight | Pin (Male) | Tin | 2.6 mm (0.102 in) | - 40 C | + 105 C | ||||||||||
0In Stock | Headers | Wire to Board | 11 | 7.62 mm (0.3 in) | 1 Row | PCB Mount | Solder Pin | Straight | Pin (Male) | Tin | 2.6 mm (0.102 in) | - 40 C | + 105 C | ||||||||||
0In Stock |